JFETs

Results: 5
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
2 N-Channel (Dual)N-Channel
Current - Drain (Idss) @ Vds (Vgs=0)
1.2 mA @ 10 V2.6 mA @ 10 V6 mA @ 10 V24 mA @ 10 V
Voltage - Cutoff (VGS off) @ Id
200 mV @ 100 nA1.5 V @ 100 nA
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 10V24pF @ 5V
Operating Temperature
-55°C ~ 150°C (TJ)125°C (TJ)
Supplier Device Package
SMVSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
17,695
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.25531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 N-Channel (Dual)
-
-
1.2 mA @ 10 V
-
200 mV @ 100 nA
13pF @ 10V
300 mW
125°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
17,640
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.25531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 N-Channel (Dual)
-
-
6 mA @ 10 V
-
200 mV @ 100 nA
13pF @ 10V
300 mW
125°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
2,141
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.21625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 N-Channel (Dual)
-
-
2.6 mA @ 10 V
-
200 mV @ 100 nA
13pF @ 10V
300 mW
125°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
175
In Stock
1 : $2.50000
Bulk
-
Bulk
Active
N-Channel
40 V
40 V
24 mA @ 10 V
50 mA
1.5 V @ 100 nA
24pF @ 5V
-
-55°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
1 : $2.08000
Bulk
-
Bulk
Active
N-Channel
40 V
40 V
24 mA @ 10 V
50 mA
1.5 V @ 100 nA
24pF @ 5V
-
-55°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 5

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.