JFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
426 In Stock | 1 : $5.45000 Bulk | Bulk | Active | N-Channel | 40 V | - | 18 mA @ 10 V | - | 200 mV @ 1 nA | 20pF @ 15V | 400 mW | -55°C ~ 135°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
1,130 In Stock | 1 : $5.64000 Bulk | Bulk | Active | N-Channel | 40 V | 40 V | 10 mA @ 10 V | 10 mA | 200 mV @ 1 nA | 20pF @ 15V | 400 mW | -55°C ~ 135°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
5,867 In Stock | 1 : $5.74000 Cut Tape (CT) 3,000 : $2.72500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 18 mA @ 10 V | - | 200 mV @ 1 nA | 20pF @ 15V | 400 mW | -55°C ~ 135°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
3,145 In Stock | 1 : $5.94000 Cut Tape (CT) 3,000 : $3.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 10 mA @ 10 V | 10 mA | 200 mV @ 1 nA | 20pF @ 15V | 400 mW | -55°C ~ 135°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
10,952 In Stock | 1 : $6.39000 Cut Tape (CT) 3,000 : $3.32500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 6 mA @ 10 V | 10 mA | 200 mV @ 1 nA | 20pF @ 15V | 400 mW | -55°C ~ 135°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,335 In Stock | 1 : $7.88000 Bulk | Bulk | Active | N-Channel | 40 V | 40 V | 2.6 mA @ 10 V | 10 mA | 200 mV @ 1 nA | 20pF @ 15V | 400 mW | -55°C ~ 135°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
6,050 In Stock | 1 : $10.12000 Cut Tape (CT) 3,000 : $5.97170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 2.6 mA @ 10 V | 10 mA | 200 mV @ 1 nA | 20pF @ 15V | 400 mW | -55°C ~ 135°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
67 In Stock | 1 : $6.09000 Bulk | Bulk | Active | N-Channel | 40 V | 40 V | 6 mA @ 10 V | 10 mA | 200 mV @ 1 nA | 20pF @ 15V | 400 mW | -55°C ~ 135°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |