JFETs

Results: 14
Manufacturer
Central Semiconductor CorpInterFETLinear Integrated Systems, Inc.Microchip TechnologyNTE Electronics, InconsemiToshiba Semiconductor and Storage
Series
-LSJ74ALSJ74CSMP5114SST174SST175SST94
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Voltage - Breakdown (V(BR)GSS)
25 V30 V40 V
Drain to Source Voltage (Vdss)
20 V25 V30 V
Current - Drain (Idss) @ Vds (Vgs=0)
1 mA @ 15 V2 mA @ 15 V2.6 mA @ 10 V6 mA @ 10 V7 mA @ 15 V10 mA @ 10 V45 mA @ 15 V60 mA @ 15 V
Current Drain (Id) - Max
10 mA25 mA
Voltage - Cutoff (VGS off) @ Id
150 mV @ 0.1 µA150 mV @ 100 nA150 mV @ 1 µA200 mV @ 100 nA500 mV @ 1 nA750 mV @ 1 µA3 V @ 10 nA6 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 15V8pF @ 10V11pF @ 10V (VGS)12pF @ 10V13pF @ 10V25pF @ 15V105pF @ 10V-
Resistance - RDS(On)
65 Ohms85 Ohms100 Ohms125 Ohms150 Ohms
Power - Max
200 mW225 mW310 mW350 mW400 mW500 mW
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 200°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 135°C (TJ)-55°C ~ 150°C (TJ)125°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
3-SMD, No Lead5-TSSOP, SC-70-5, SOT-353SOT-23-3TO-226-3, TO-92-3 (TO-226AA)TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)SOT-89-3TO-92TO-92-3UBUSV
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBFJ175LT1G
JFET P-CH 30V SOT23-3
onsemi
15,745
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
7 mA @ 15 V
-
3 V @ 10 nA
11pF @ 10V (VGS)
125 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBFJ270
JFET P-CH 30V SOT23-3
onsemi
28,316
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.14004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
2 mA @ 15 V
-
500 mV @ 1 nA
-
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
44,060
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.26673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
-
-
6 mA @ 10 V
-
200 mV @ 100 nA
13pF @ 10V
-
200 mW
125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
USV
2N5460
2N5460
JFET P-CH 40V TO92
NTE Electronics, Inc
1,315
Marketplace
1 : $1.21000
Bag
-
Bag
Active
P-Channel
40 V
-
1 mA @ 15 V
-
750 mV @ 1 µA
7pF @ 15V
-
310 mW
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
8,242
In Stock
1 : $6.85000
Cut Tape (CT)
3,000 : $3.82841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
-
-
-
-
85 Ohms
350 mW
-55°C ~ 135°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3,812
In Stock
1 : $6.85000
Cut Tape (CT)
3,000 : $3.82841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
-
-
-
-
125 Ohms
350 mW
-55°C ~ 135°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6,070
In Stock
1 : $8.29000
Cut Tape (CT)
3,000 : $4.63439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
-
20 V
-
25 mA
-
8pF @ 10V
-
200 mW
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
981
In Stock
1 : $8.84000
Cut Tape (CT)
1,000 : $4.70155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
25 V
-
2.6 mA @ 10 V
-
150 mV @ 100 nA
105pF @ 10V
150 Ohms
400 mW
-55°C ~ 135°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
1,226
In Stock
1 : $9.30000
Bulk
Bulk
Active
P-Channel
25 V
25 V
10 mA @ 10 V
10 mA
150 mV @ 1 µA
105pF @ 10V
-
400 mW
-55°C ~ 135°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
1,096
In Stock
1 : $9.30000
Bulk
Bulk
Active
P-Channel
25 V
25 V
2.6 mA @ 10 V
10 mA
150 mV @ 1 µA
105pF @ 10V
-
400 mW
-55°C ~ 135°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
1,307
In Stock
1 : $9.78000
Cut Tape (CT)
1,000 : $5.46723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
25 V
-
2.6 mA @ 10 V
-
150 mV @ 0.1 µA
105pF @ 10V
-
400 mW
-55°C ~ 135°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
IF1320ST3
SMP5114TR
JFET P-Channel 30V Low Noise
InterFET
3,000
Marketplace
3,000 : $1.39000
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
-
30 V
45 mA @ 15 V
-
6 V @ 1 nA
12pF @ 10V
65 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
0
In Stock
Check Lead Time
2,500 : $0.41360
Bulk
-
Bulk
Active
P-Channel
40 V
-
1 mA @ 15 V
-
750 mV @ 1 µA
7pF @ 15V
-
310 mW
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
0
In Stock
Check Lead Time
100 : $51.37010
Bulk
-
Bulk
Active
P-Channel
30 V
30 V
60 mA @ 15 V
-
6 V @ 1 nA
25pF @ 15V
100 Ohms
500 mW
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500
Surface Mount
3-SMD, No Lead
UB
Showing
of 14

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.