JFETs

Results: 2
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Current - Drain (Idss) @ Vds (Vgs=0)
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3 Formed Leads
J113-D74Z
JFET N-CH 35V TO92-3
onsemi
65,966
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.08857
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
35 V
2 mA @ 15 V
500 mV @ 1 µA
-
100 Ohms
625 mW
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
J113
JFET N-CH 35V TO92-3
onsemi
8,597
In Stock
60,000
Factory
1 : $0.37000
Bulk
-
Bulk
Active
N-Channel
35 V
2 mA @ 15 V
500 mV @ 1 µA
-
100 Ohms
625 mW
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 2

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.