Single IGBTs

Results: 7
Manufacturer
IXYSonsemiSTMicroelectronics
Series
-GenX3™PowerMESH™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
IGBT Type
-NPTPT
Current - Collector (Ic) (Max)
14 A22 A35 A36 A40 A60 A
Current - Collector Pulsed (Icm)
20 A60 A80 A120 A150 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A2.7V @ 15V, 10A2.8V @ 15V, 3A3V @ 15V, 12A3.1V @ 15V, 16A3.5V @ 15V, 30A
Power - Max
75 W100 W180 W298 W300 W
Switching Energy
236µJ (on), 290µJ (off)320µJ (on), 800µJ (off)920µJ (on), 560µJ (off)2.85mJ (on), 6.47mJ (off)3.47mJ (on), 2.16mJ (off)-
Gate Charge
20.4 nC24 nC50 nC51 nC87 nC100 nC
Td (on/off) @ 25°C
15ns/118ns16ns/127ns16ns/150ns16ns/290ns23ns/165ns35ns/62ns
Test Condition
600V, 16A, 15Ohm, 15V800V, 3A, 10Ohm, 15V960V, 10A, 10Ohm, 15V960V, 12A, 10Ohm, 15V960V, 20A, 10Ohm, 15V960V, 30A, 5Ohm, 15V
Reverse Recovery Time (trr)
31 ns37 ns44 ns51 ns
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
D2Pak
STGB3NC120HDT4
IGBT 1200V 14A 75W D2PAK
STMicroelectronics
0
In Stock
Check Lead Time
1 : $2.26000
Cut Tape (CT)
1,000 : $1.07280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1200 V
14 A
20 A
2.8V @ 15V, 3A
75 W
236µJ (on), 290µJ (off)
Standard
24 nC
15ns/118ns
800V, 3A, 10Ohm, 15V
51 ns
-55°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-263AB
IXGA12N120A3-TRL
IXGA12N120A3 TRL
IXYS
0
In Stock
Check Lead Time
300 : $2.67767
Tape & Reel (TR)
Tape & Reel (TR)
Active
PT
1200 V
22 A
60 A
3V @ 15V, 12A
100 W
-
Standard
20.4 nC
35ns/62ns
960V, 12A, 10Ohm, 15V
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-263
HGT1S10N120BNST
IGBT NPT 1200V 35A TO263
onsemi
0
In Stock
Check Lead Time
1 : $4.14000
Cut Tape (CT)
800 : $2.50156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPT
1200 V
35 A
80 A
2.7V @ 15V, 10A
298 W
320µJ (on), 800µJ (off)
Standard
100 nC
23ns/165ns
960V, 10A, 10Ohm, 15V
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-263AB
IXGA20N120A3-TRL
IXGA20N120A3 TRL
IXYS
0
In Stock
Check Lead Time
800 : $4.28775
Tape & Reel (TR)
Tape & Reel (TR)
Active
PT
1200 V
40 A
120 A
2.5V @ 15V, 20A
180 W
2.85mJ (on), 6.47mJ (off)
Standard
50 nC
16ns/290ns
960V, 20A, 10Ohm, 15V
44 ns
-55°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-263AB
IXGA20N120B3-TRL
IXGA20N120B3 TRL
IXYS
0
In Stock
Check Lead Time
800 : $4.35124
Tape & Reel (TR)
Tape & Reel (TR)
Active
PT
1200 V
36 A
80 A
3.1V @ 15V, 16A
180 W
920µJ (on), 560µJ (off)
Standard
51 nC
16ns/150ns
600V, 16A, 15Ohm, 15V
31 ns
-55°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-263AB
IXGA30N120B3-TRL
IXGA30N120B3 TRL
IXYS
0
In Stock
Check Lead Time
800 : $6.91643
Tape & Reel (TR)
Tape & Reel (TR)
Active
PT
1200 V
60 A
150 A
3.5V @ 15V, 30A
300 W
3.47mJ (on), 2.16mJ (off)
Standard
87 nC
16ns/127ns
960V, 30A, 5Ohm, 15V
37 ns
-55°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-263
HGT1S10N120BNS
IGBT 1200V 35A 298W TO263AB
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
NPT
1200 V
35 A
80 A
2.7V @ 15V, 10A
298 W
320µJ (on), 800µJ (off)
Standard
100 nC
23ns/165ns
960V, 10A, 10Ohm, 15V
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
Showing
of 7

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.