Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,391 In Stock 930 Factory | 1 : $6.70000 Tube | Tube | Active | - | 600 V | 60 A | 150 A | 3V @ 15V, 20A | 220 W | 270µJ (on), 90µJ (off) | Standard | 38 nC | 16ns/42ns | 300V, 20A, 5Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AD | |||
626 Marketplace | 97 : $3.12000 Bulk | - | Bulk | Active | - | 1200 V | 24 A | 45 A | 3V @ 15V, 15A | 180 W | - | Standard | 108 nC | 20ns/60ns | 600V, 15A, 20Ohm, 15V | 100 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
2,889 Marketplace | 76 : $3.96000 Bulk | - | Bulk | Active | - | 1200 V | 24 A | 45 A | 3V @ 15V, 15A | 180 W | - | Standard | 108 nC | 20ns/60ns | 600V, 15A, 20Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
21 In Stock | 1 : $51.77000 Tube | - | Tube | Active | - | 1700 V | 170 A | 600 A | 3V @ 15V, 100A | 830 W | - | Standard | 425 nC | 35ns/285ns | 850V, 100A, 1Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | PLUS264™ | ||
15 In Stock | 1 : $21.71000 Tube | - | Tube | Active | NPT | 1200 V | 135 A | 150 A | 3V @ 15V, 50A | 781 W | 3.6mJ (on), 2.64mJ (off) | Standard | 340 nC | 25ns/260ns | 800V, 50A, 1Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264 [L] | ||
0 In Stock Check Lead Time | 1 : $36.56000 Tube | Tube | Active | - | 2500 V | 104 A | 400 A | 3V @ 15V, 42A | 500 W | - | Standard | 200 nC | 72ns/445ns | 1250V, 42A, 20Ohm, 15V | 1.7 µs | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AD | |||
1 In Stock | 1 : $147.47000 Tube | - | Tube | Active | - | 2500 V | 75 A | - | 3V @ 15V, 64A | 735 W | - | Standard | - | - | - | - | - | - | - | Through Hole | TO-264-3, TO-264AA | TO-264AA | ||
2 In Stock | 1 : $18.19000 Tube | - | Tube | Active | NPT | 1200 V | 64 A | 75 A | 3V @ 15V, 25A | 357 W | 1.315mJ (on), 1.515mJ (off) | Standard | 170 nC | 14ns/185ns | 800V, 25A, 4.3Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 Variant | - | ||
0 In Stock Check Lead Time | 30 : $21.27000 Tube | - | Tube | Active | NPT | 1200 V | 135 A | 150 A | 3V @ 15V, 50A | 781 W | 3.6mJ (on), 2.64mJ (off) | Standard | 340 nC | 25ns/260ns | 800V, 50A, 1Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 Variant | - | ||
0 In Stock Check Lead Time | 300 : $33.72890 Tube | - | Tube | Active | NPT | 1700 V | 170 A | 600 A | 3V @ 15V, 100A | 830 W | - | Standard | 425 nC | - | - | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 Variant | PLUS247™-3 | ||
0 In Stock 400 Factory Check Lead Time | 300 : $39.69177 Tube | Tube | Active | PT | 1200 V | 200 A | 370 A | 3V @ 15V, 100A | 830 W | 5.5mJ (on), 5.8mJ (off) | Standard | 470 nC | 36ns/275ns | 600V, 100A, 2Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264 (IXGK) | |||
0 In Stock Check Lead Time | 300 : $61.42130 Tube | Tube | Active | - | 3000 V | 60 A | 380 A | 3V @ 15V, 42A | 240 W | - | Standard | 200 nC | 72ns/445ns | 1500V, 42A, 20Ohm, 15V | 1.7 µs | -55°C ~ 150°C (TJ) | - | - | Through Hole | i4-Pac™-5 (3 Leads) | ISOPLUS i4-PAC™ | |||
0 In Stock Check Lead Time | 300 : $99.25043 Tube | Tube | Active | - | 3000 V | 104 A | 400 A | 3V @ 15V, 42A | 500 W | - | Standard | 200 nC | - | - | 1.7 µs | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 Variant | TO-247HV | |||
0 In Stock Check Lead Time | 300 : $107.88087 Tube | Tube | Active | - | 2500 V | 116 A | 750 A | 3V @ 15V, 64A | 500 W | - | Standard | 400 nC | - | - | 160 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUSi5-PAK™ | ISOPLUSi5-Pak™ | |||
0 In Stock Check Lead Time | 300 : $128.70937 Tube | Tube | Active | - | 2500 V | 156 A | 600 A | 3V @ 15V, 64A | 735 W | - | Standard | 400 nC | 49ns/232ns | 1250V, 128A, 1Ohm, 15V | 160 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
0 In Stock | Active | - | Tube | Active | - | 1200 V | 50 A | 100 A | 3V @ 15V, 25A | 200 W | 11mJ (off) | Standard | 130 nC | 100ns/650ns | 960V, 25A, 33Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AD | ||
0 In Stock | Active | Tube | Active | PT | 1200 V | 200 A | 370 A | 3V @ 15V, 100A | 830 W | 5.5mJ (on), 5.8mJ (off) | Standard | 470 nC | 36ns/275ns | 600V, 100A, 2Ohm, 15V | - | - | - | - | Through Hole | TO-247-3 Variant | PLUS247™-3 |