Single IGBTs

Results: 87
Series
-TrenchStop®TrenchStop™TRENCHSTOP™Trenchstop™ 5TrenchStop™ 5
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
IGBT Type
-TrenchTrench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V650 V1200 V
Current - Collector (Ic) (Max)
50 A53 A59 A60 A67 A73 A74 A76 A77 A79 A80 A82 A85 A90 A
Current - Collector Pulsed (Icm)
60 A120 A150 A160 A180 A200 A225 A240 A300 A
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 30A1.35V @ 15V, 75A1.65V @ 15V, 40A1.65V @ 15V, 50A1.65V @ 15V, 75A1.7V @ 15V, 30A1.7V @ 15V, 40A1.7V @ 15V, 50A1.7V @ 15V, 60A1.7V @ 15V, 75A1.74V @ 15V, 40A1.75V @ 15V, 75A
Power - Max
106 W124 W127 W138 W141 W145 W148 W154 W164 W178 W227 W230 W
Switching Energy
140µJ (on), 120µJ (off)160µJ (on), 120µJ (off)200µJ (on), 180µJ (off)230µJ (on), 180µJ (off)230µJ (on), 520µJ (off)240µJ (on), 750µJ (off)310µJ (on), 300µJ (off)320µJ (on), 550µJ (off)360µJ (on), 100µJ (off)360µJ (on), 300µJ (off)390µJ (on), 120µJ (off)410µJ (on), 190µJ (off)
Input Type
-Standard
Gate Charge
70 nC95 nC109 nC110 nC120 nC144 nC160 nC164 nC165 nC166 nC168 nC177 nC
Td (on/off) @ 25°C
17ns/124ns17ns/165ns18ns/105ns18ns/165ns18ns/222ns19ns/130ns19ns/140ns19ns/160ns19ns/197ns20ns/127ns20ns/138ns20ns/139ns
Test Condition
400V, 15A, 22.3Ohm, 15V400V, 20A, 15Ohm, 15V400V, 25A, 12Ohm, 15V400V, 25A, 23.1Ohm, 15V400V, 30A, 10Ohm, 15V400V, 30A, 13Ohm, 15V400V, 37.5A, 10Ohm, 15V400V, 37.5A, 9Ohm, 15V400V, 40A, 10.1Ohm, 15V400V, 40A, 10Ohm, 15V400V, 40A, 14Ohm, 15V400V, 40A, 15.1Ohm, 15V
Reverse Recovery Time (trr)
52 ns53 ns57 ns58 ns60 ns62 ns64 ns68 ns69 ns70 ns71 ns72 ns
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 175°C (TJ)-
Mounting Type
-Surface MountThrough Hole
Package / Case
-TO-220-3TO-247-3TO-247-4TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
-PG-HSIP247-3-2PG-TO220-3PG-TO220-3-1PG-TO247-3PG-TO247-3-1PG-TO247-3-46PG-TO247-3-AIPG-TO247-4PG-TO247-4-2PG-TO247-4-3PG-TO263-3PG-TO263-3-2
Stocking Options
Environmental Options
Media
Marketplace Product
87Results

Showing
of 87
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AUIRFP4310Z BACK
IKW75N65EH5XKSA1
IGBT TRENCH 650V 90A TO247-3
Infineon Technologies
234
In Stock
1 : $6.66000
Tube
Tube
Active
Trench
650 V
90 A
300 A
2.1V @ 15V, 75A
395 W
2.3mJ (on), 900µJ (off)
Standard
160 nC
28ns/174ns
400V, 75A, 8Ohm, 15V
92 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-3
IKW75N60TFKSA1
IGBT TRENCH FS 600V 80A TO247-3
Infineon Technologies
3,752
In Stock
1 : $8.34000
Tube
Tube
Active
Trench Field Stop
600 V
80 A
225 A
2V @ 15V, 75A
428 W
4.5mJ
Standard
470 nC
33ns/330ns
400V, 75A, 5Ohm, 15V
121 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-3
IKQ75N120CS6XKSA1
IGBT TRENCH FS 1200V 150A TO247
Infineon Technologies
2,286
In Stock
1 : $10.28000
Tube
Tube
Active
Trench Field Stop
1200 V
150 A
300 A
2.15V @ 15V, 75A
880 W
5.15mJ (on), 2.95mJ (off)
Standard
530 nC
34ns/300ns
600V, 75A, 4Ohm, 15V
440 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-46
TO-247-3 Super EP
IKQ50N120CT2XKSA1
IGBT TRENCH FS 1200V 100A TO247
Infineon Technologies
148
In Stock
1 : $10.96000
Tube
Tube
Not For New Designs
Trench Field Stop
1200 V
100 A
200 A
2.15V @ 15V, 50A
652 W
3.8mJ (on), 3.3mJ (off)
Standard
235 nC
34ns/312ns
400V, 50A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-46
983
In Stock
1 : $2.90000
Tube
Tube
Active
-
650 V
74 A
120 A
2.1V @ 15V, 40A
255 W
390µJ (on), 120µJ (off)
Standard
95 nC
22ns/165ns
400V, 20A, 15Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
PG-TO220-3-1
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IGB50N65S5ATMA1
IGBT TRENCH FS 650V 80A TO263-3
Infineon Technologies
3,339
In Stock
1 : $3.38000
Cut Tape (CT)
1,000 : $1.57788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
80 A
200 A
1.7V @ 15V, 50A
270 W
1.23mJ (on), 740µJ (off)
Standard
120 nC
20ns/139ns
400V, 50A, 8.2Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3
606
In Stock
1 : $3.60000
Tube
Tube
Active
-
650 V
74 A
120 A
2.1V @ 15V, 40A
255 W
360µJ (on), 100µJ (off)
Standard
95 nC
19ns/160ns
400V, 20A, 15Ohm, 15V
60 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
PG-TO220-3
166
In Stock
1 : $3.65000
Tube
Tube
Active
-
650 V
74 A
120 A
2.1V @ 15V, 40A
255 W
390µJ (on), 120µJ (off)
Standard
95 nC
22ns/165ns
400V, 20A, 15Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
AUIRFP4310Z BACK
IKW50N60DTPXKSA1
IGBT TRENCH FS 600V 80A TO247-3
Infineon Technologies
326
In Stock
1 : $3.67000
Tube
Tube
Not For New Designs
Trench Field Stop
600 V
80 A
150 A
1.8V @ 15V, 50A
319.2 W
1.53mJ (on), 850µJ (off)
Standard
249 nC
20ns/215ns
400V, 50A, 7Ohm, 15V
115 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-3
IKW40N60H3FKSA1
IGBT TRENCH FS 600V 80A TO247-3
Infineon Technologies
1,244
In Stock
1 : $3.70000
Tube
Tube
Active
Trench Field Stop
600 V
80 A
160 A
2.4V @ 15V, 40A
306 W
1.68mJ
Standard
223 nC
19ns/197ns
400V, 40A, 7.9Ohm, 15V
124 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IKB40N65EH5ATMA1
IGBT TRENCH FS 650V 74A TO263-3
Infineon Technologies
1,332
In Stock
1 : $4.34000
Cut Tape (CT)
1,000 : $2.24173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
74 A
160 A
2.1V @ 15V, 40A
250 W
1.1mJ (on), 400µJ (off)
Standard
95 nC
20ns/157ns
400V, 40A, 15Ohm, 15V
78 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3
1,707
In Stock
1 : $4.35000
Tube
Tube
Active
-
650 V
74 A
120 A
2.1V @ 15V, 40A
255 W
360µJ (on), 100µJ (off)
Standard
95 nC
19ns/160ns
400V, 20A, 15Ohm, 15V
60 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
546
In Stock
1 : $4.74000
Tube
Tube
Active
-
650 V
74 A
120 A
2.1V @ 15V, 40A
255 W
390µJ (on), 120µJ (off)
Standard
95 nC
22ns/165ns
400V, 20A, 15Ohm, 15V
62 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
130
In Stock
1 : $4.82000
Tube
Tube
Active
-
650 V
80 A
150 A
2.1V @ 15V, 50A
305 W
490µJ (on), 160µJ (off)
Standard
120 nC
21ns/175ns
400V, 25A, 12Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IGB50N60TATMA1
IGBT TRENCH 600V 100A TO263-3
Infineon Technologies
3,071
In Stock
1 : $4.86000
Cut Tape (CT)
1,000 : $2.51183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench
600 V
100 A
150 A
2V @ 15V, 50A
333 W
2.6mJ
Standard
310 nC
26ns/299ns
400V, 50A, 7Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3-2
AUIRFP4310Z BACK
IGW75N65H5XKSA1
IGBT TRENCH 650V 120A TO247-3
Infineon Technologies
201
In Stock
1 : $5.31000
Tube
Tube
Active
Trench
650 V
120 A
300 A
2.1V @ 15V, 75A
395 W
2.25mJ (on), 950µJ (off)
Standard
160 nC
28ns/174ns
400V, 75A, 8Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
785
In Stock
1 : $5.88000
Tube
Tube
Active
-
650 V
80 A
150 A
2.1V @ 15V, 50A
305 W
520µJ (on), 180µJ (off)
Standard
120 nC
21ns/180ns
400V, 25A, 12Ohm, 15V
57 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-3
IKW50N60H3FKSA1
IGBT TRENCH FS 600V 100A TO247-3
Infineon Technologies
425
In Stock
1 : $6.46000
Tube
Tube
Active
Trench Field Stop
600 V
100 A
200 A
2.3V @ 15V, 50A
333 W
2.36mJ
Standard
315 nC
23ns/235ns
400V, 50A, 7Ohm, 15V
130 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IKW50N60TFKSA1
IGBT TRENCH FS 600V 80A TO247-3
Infineon Technologies
1,910
In Stock
1 : $6.49000
Tube
Tube
Active
Trench Field Stop
600 V
80 A
150 A
2V @ 15V, 50A
333 W
2.6mJ
Standard
310 nC
26ns/299ns
400V, 50A, 7Ohm, 15V
143 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
AUIRFP4310Z BACK
IKW75N65ES5XKSA1
IGBT TRENCH 650V 80A TO247-3
Infineon Technologies
14,370
In Stock
1 : $6.87000
Tube
Tube
Active
Trench
650 V
80 A
300 A
1.75V @ 15V, 75A
395 W
2.4mJ (on), 950µJ (off)
Standard
164 nC
40ns/144ns
400V, 75A, 18Ohm, 15V
85 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
287
In Stock
1 : $8.07000
Tube
Tube
Active
-
650 V
80 A
300 A
1.35V @ 15V, 75A
536 W
1.61mJ (on), 3.2mJ (off)
Standard
436 nC
40ns/275ns
400V, 75A, 4Ohm, 15V
114 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
IKW50N120CS7XKSA1_ViewA
IKW50N120CS7XKSA1
IGBT TRENCH FS 1200V 82A TO247-3
Infineon Technologies
384
In Stock
1 : $8.84000
Tube
Tube
Active
Trench Field Stop
1200 V
82 A
150 A
2V @ 15V, 50A
428 W
2.8mJ (on), 2.2mJ (off)
Standard
290 nC
29ns/170ns
600V, 50A, 2.3Ohm, 15V
165 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
TO-247-4
IKY75N120CS6XKSA1
IGBT TRENCH FS 1200V 150A TO247
Infineon Technologies
140
In Stock
1 : $10.36000
Tube
Tube
Active
Trench Field Stop
1200 V
150 A
300 A
2.15V @ 15V, 75A
880 W
2.2mJ (on), 2.95mJ (off)
Standard
530 nC
32ns/300ns
600V, 75A, 4Ohm, 15V
205 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
PG-TO247-4-2
FCH150N65F-F155
IKQ75N120CT2XKSA1
IGBT TRENCH FS 1200V 150A TO247
Infineon Technologies
255
In Stock
1 : $16.65000
Tube
Tube
Not For New Designs
Trench Field Stop
1200 V
150 A
300 A
2.15V @ 15V, 75A
938 W
6.7mJ (on), 4.1mJ (off)
Standard
370 nC
37ns/328ns
600V, 75A, 6Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-46
AUIRFP4310Z BACK
IGW40N60TPXKSA1
IGBT TRENCH/FS 600V 67A TO247-3
Infineon Technologies
365
In Stock
1 : $2.01000
Tube
Tube
Not For New Designs
Trench Field Stop
600 V
67 A
120 A
1.8V @ 15V, 40A
246 W
1.06mJ (on), 610µJ (off)
Standard
177 nC
18ns/222ns
400V, 40A, 10.1Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
Showing
of 87

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.