Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
349 In Stock | 1 : $6.26000 Tube | Tube | Active | Trench Field Stop | 1200 V | 36 A | 45 A | 2V @ 15V, 15A | 176 W | 750µJ (on), 700µJ (off) | Standard | 95 nC | 23ns/170ns | 600V, 15A, 10Ohm, 15V | 135 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
144 In Stock | 1 : $9.46000 Tube | Tube | Active | Trench Field Stop | 1200 V | 82 A | 150 A | 2V @ 15V, 50A | 428 W | 2.8mJ (on), 2.2mJ (off) | Standard | 290 nC | 29ns/170ns | 600V, 50A, 2.3Ohm, 15V | 165 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
713 In Stock | 1 : $8.20000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.15V @ 15V, 40A | 500 W | 1.45mJ (on), 1.55mJ (off) | Standard | 285 nC | 27ns/315ns | 600V, 40A, 9Ohm, 15V | 255 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-2 | |||
230 In Stock | 1 : $9.09000 Tube | Tube | Active | Trench Field Stop | 1200 V | 86 A | 200 A | 2.15V @ 15V, 50A | 398 W | 2.33mJ (on), 1.12mJ (off) | Standard | 375 nC | 39ns/319ns | - | 116 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-U06 | |||
292 In Stock | 1 : $9.26000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 1.8V @ 15V, 40A | 306 W | 1.04mJ (on), 1.35mJ (off) | Standard | 227 nC | 42ns/218ns | 600V, 40A, 10Ohm, 15V | 59 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4L | ||
116 In Stock | 1 : $10.84000 Tube | Tube | Active | Trench Field Stop | 1200 V | 150 A | 300 A | 2.15V @ 15V, 75A | 880 W | 2.2mJ (on), 2.95mJ (off) | Standard | 530 nC | 32ns/300ns | 600V, 75A, 4Ohm, 15V | 205 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-2 | |||
143 In Stock | 1 : $12.13000 Tube | - | Tube | Active | - | 1200 V | 100 A | 200 A | 2.35V @ 15V, 50A | 652 W | 2.3mJ (on), 1.9mJ (off) | Standard | 235 nC | 32ns/296ns | 600V, 50A, 10Ohm, 15V | 255 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4 | ||
508 In Stock | 1 : $12.72000 Tube | Tube | Active | Trench Field Stop | 1200 V | 82 A | 300 A | 2.15V @ 15V, 75A | 549 W | 5.28mJ (on), 1.76mJ (off) | Standard | 518 nC | 56ns/470ns | - | 149 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-U01 | |||
288 In Stock | 1 : $13.42000 Tube | Tube | Active | Trench | 1200 V | 154 A | 225 A | 2V @ 15V, 75A | 630 W | 5.13mJ (on), 3.48mJ (off) | Standard | 450 nC | 38ns/190ns | 600V, 75A, 2.1Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
308 In Stock | 1 : $13.78000 Tube | - | Tube | Active | - | 1200 V | 150 A | 300 A | 2.35V @ 15V, 75A | 938 W | 3.4mJ (on), 2.9mJ (off) | Standard | 370 nC | 38ns/303ns | 600V, 75A, 6Ohm, 15V | 292 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4 | ||
223 In Stock | 1 : $9.57000 Tube | - | Tube | Active | - | 1200 V | 80 A | 160 A | 2.35V @ 15V, 40A | 500 W | 2.18mJ (on), 1.3mJ (off) | Standard | 190 nC | 30ns/280ns | 600V, 40A, 12Ohm, 15V | 350 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4 | ||
156 In Stock | 1 : $9.73000 Tube | Tube | Active | Trench Field Stop | 1200 V | 71 A | 200 A | 2.15V @ 15V, 50A | 398 W | 2.61mJ (on), 1.1mJ (off) | Standard | 366 nC | 40ns/323ns | - | 133 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-U01 | |||
156 In Stock | 1 : $15.27000 Tube | Tube | Active | Trench Field Stop | 1200 V | 212 A | 400 A | 2.15V @ 15V, 100A | 721 W | 2.37mJ (on), 2.65mJ (off) | Standard | 714 nC | 44ns/359ns | 600V, 100A, 4Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-U10 |