Single IGBTs

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ISOPLUS i5
IXEL40N400
IGBT 4000V 90A ISOPLUSI5-PAK
IXYS
156
In Stock
1 : $119.63000
Tube
-
-
Tube
Active
-
4000 V
90 A
400 A
3.2V @ 15V, 40A
380 W
55mJ (on), 165mJ (off)
Standard
275 nC
160ns/630ns
2800V, 40A, 33Ohm, 15V
-
-40°C ~ 150°C (TJ)
Through Hole
ISOPLUSi5-PAK™
ISOPLUSi5-Pak™
TO-264-3, TO-264AA
IXYK140N120A4
IGBT PT 1200V 480A TO-264
IXYS
216
In Stock
350
Factory
1 : $43.98000
Tube
-
Tube
Active
PT
1200 V
480 A
1200 A
1.7V @ 15V, 140A
1500 W
4.9mJ (on), 12mJ (off)
Standard
420 nC
52ns/590ns
600V, 70A, 1.5Ohm, 15V
47 ns
-55°C ~ 175°C (TJ)
Through Hole
TO-264-3, TO-264AA
TO-264 (IXYK)
TO-247-AD-EP-(H)
IXBH32N300
IGBT 3000V 80A TO-247AD
IXYS
254
In Stock
1 : $71.11000
Tube
-
Tube
Active
-
3000 V
80 A
280 A
3.2V @ 15V, 32A
400 W
-
Standard
142 nC
-
-
1.5 µs
-55°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247AD
TO-247-AD-EP-(H)
IXGH32N170
IGBT NPT 1700V 75A TO-247AD
IXYS
42
In Stock
1 : $23.13000
Tube
-
-
Tube
Active
NPT
1700 V
75 A
200 A
3.3V @ 15V, 32A
350 W
11mJ (off)
Standard
155 nC
45ns/270ns
1020V, 32A, 2.7Ohm, 15V
-
-55°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247AD
Showing
of 4

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.