IGBT Modules
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : $64.44000 Bulk | - | - | Bulk | Active | - | Dual, Common Source | 650 V | 75 A | 255 W | 1.95V @ 15V, 75A | 1 mA | 6600 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
38 In Stock | 1 : $113.34000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 400 A | 1140 W | 1.95V @ 15V, 400A | 1 mA | 34000 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
30 In Stock | 1 : $127.09000 Bulk | - | - | Bulk | Active | - | Dual, Common Source | 650 V | 400 A | 1140 W | 1.95V @ 15V, 400A | 1 mA | 34000 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
10 In Stock | 1 : $57.03000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 50 A | 181 W | 1.95V @ 15V, 50A | 1 mA | 4500 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $58.10000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 50 A | 181 W | 1.95V @ 15V, 50A | 1 mA | 4500 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $58.10000 Bulk | - | - | Bulk | Active | - | Single | 1200 V | 50 A | 231 W | 2V @ 15V, 50A | 1 mA | 5300 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $59.16000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 50 A | 181 W | 1.95V @ 15V, 50A | 1 mA | 4500 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
9 In Stock | 1 : $59.16000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 100 A | 320 W | 1.95V @ 15V, 100A | 1 mA | 8500 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $60.22000 Bulk | - | - | Bulk | Active | - | Single | 1200 V | 75 A | 290 W | 2V @ 15V, 75A | 1 mA | 8000 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $60.22000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 75 A | 255 W | 1.95V @ 15V, 75A | 1 mA | 6600 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
9 In Stock | 1 : $60.22000 Bulk | - | - | Bulk | Active | - | Single | 1200 V | 50 A | 230 W | 2V @ 15V, 50A | 1 mA | 5300 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $61.28000 Bulk | - | - | Bulk | Active | - | Single | 1200 V | 75 A | 290 W | 2V @ 15V, 75A | 1 mA | 8000 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $61.28000 Bulk | - | - | Bulk | Active | - | Single | 1200 V | 100 A | 403 W | 2V @ 15V, 100A | 1 mA | 10000 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $64.44000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 150 A | 446 W | 1.95V @ 15V, 150A | 1 mA | 12500 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $64.44000 Bulk | - | - | Bulk | Active | - | Single | 1200 V | 100 A | 403 W | 2V @ 15V, 100A | 1 mA | 10000 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
6 In Stock | 1 : $64.44000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 150 A | 446 W | 1.95V @ 15V, 150A | 1 mA | 12500 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
10 In Stock | 1 : $67.57000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 200 A | 595 W | 1.95V @ 15V, 200A | 1 mA | 17000 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $74.08000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 50 A | 181 W | 1.95V @ 15V, 50A | 1 mA | 4500 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $75.43000 Bulk | - | - | Bulk | Active | - | Single | 1200 V | 50 A | 231 W | 2V @ 15V, 50A | 1 mA | 5300 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $75.43000 Bulk | - | - | Bulk | Active | - | Single | 1200 V | 50 A | 231 W | 2V @ 15V, 50A | 1 mA | 5300 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $75.43000 Bulk | - | - | Bulk | Active | - | Single | 1200 V | 75 A | 290 W | 2V @ 15V, 75A | 1 mA | 8000 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
10 In Stock | 1 : $75.43000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 75 A | 255 W | 1.95V @ 15V, 75A | 1 mA | 6600 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
10 In Stock | 1 : $75.43000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 75 A | 255 W | 1.95V @ 15V, 75A | 1 mA | 6600 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock | 1 : $76.79000 Bulk | - | - | Bulk | Active | - | Single | 650 V | 75 A | 255 W | 1.95V @ 15V, 75A | 1 mA | 6600 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
6 In Stock | 1 : $76.79000 Bulk | - | - | Bulk | Active | - | Dual, Common Source | 650 V | 50 A | 181 W | 1.95V @ 15V, 50A | 1 mA | 4500 pF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module |