IGBT Modules

Results: 5
Packaging
BulkTray
IGBT Type
-Trench Field Stop
Configuration
2 IndependentHalf Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V1700 V2300 V
Current - Collector (Ic) (Max)
1500 A1800 A
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 1.5kA2.15V @ 15V, 1500A2.2V @ 15V, 1.5kA2.26V @ 15V, 1.8kA
Current - Collector Cutoff (Max)
5 mA30 mA
Input Capacitance (Cies) @ Vce
82 nF @ 25 V420 nF @ 25 V
NTC Thermistor
NoYes
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 175°C-40°C ~ 175°C (TJ)
Supplier Device Package
AG-PRIME3+AG-PRIME3+-5ModulePrimePACK™ 3+
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Configuration
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Power - Max
Vce(on) (Max) @ Vge, Ic
Current - Collector Cutoff (Max)
Input Capacitance (Cies) @ Vce
Input
NTC Thermistor
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PrimepackIGBT5
FF1500R12IE5PBPSA1
IGBT MOD 1200V 1500A AGPRIME3+-5
Infineon Technologies
2
In Stock
183
Marketplace
1 : $889.94000
Bulk
1 : $770.14000
Tray
Bulk
Tray
Active
Trench Field Stop
Half Bridge
1200 V
1500 A
-
2.15V @ 15V, 1.5kA
5 mA
-
Standard
Yes
-40°C ~ 175°C
Chassis Mount
Module
AG-PRIME3+-5
PrimepackIGBT5
FF1500R17IP5PBPSA1
IGBT MOD 1700V 1500A AGPRIME3+-5
Infineon Technologies
3
In Stock
1 : $828.09000
Tray
Tray
Active
Trench Field Stop
Half Bridge
1700 V
1500 A
1500 W
2.2V @ 15V, 1.5kA
5 mA
-
Standard
Yes
-40°C ~ 175°C
Chassis Mount
Module
AG-PRIME3+-5
FF1800R23IE7BPSA1
FF1800R23IE7BPSA1
PP IHM I XHP 2.3KV AG-PRIME3+-7
Infineon Technologies
2
In Stock
1 : $1,642.50000
Tray
Tray
Active
-
2 Independent
2300 V
1800 A
-
2.26V @ 15V, 1.8kA
30 mA
420 nF @ 25 V
Standard
No
-40°C ~ 150°C (TJ)
Chassis Mount
Module
AG-PRIME3+
2
In Stock
1 : $1,675.35000
Bulk
Bulk
Active
-
2 Independent
2300 V
1800 A
-
2.26V @ 15V, 1.8kA
30 mA
420 nF @ 25 V
Standard
No
-40°C ~ 150°C (TJ)
Chassis Mount
Module
PrimePACK™ 3+
0
In Stock
Check Lead Time
1 : $586.95000
Tray
Tray
Active
Trench Field Stop
2 Independent
1200 V
1500 A
-
2.15V @ 15V, 1500A
5 mA
82 nF @ 25 V
Standard
Yes
-40°C ~ 175°C (TJ)
Chassis Mount
Module
Module
Showing
of 5

IGBT Modules


Insulated-gate bipolar transistors (IGBTs) are three-terminal power semiconductor devices primarily used as electronic switches that combine high efficiency and fast switching. As modules, IGBTs are configured as asymmetrical bridges, boost, buck and brake choppers, full-bridge, three-level and three-phase inverters. Some have built-in NTC thermistors for temperature monitoring. IGBT modules are differentiated by max power, collector current, collector-emitter breakdown voltage and configuration.