IGBT Modules

Results: 43
Series
-EasyPACK™EasyPACK™ 2BEasyPACK™, TRENCHSTOP™EasyPIM™EasyPIM™ 2BEconoPACK™ 2EconoPACK™ 3EconoPIM™ 2EconoPIM™ 3MIPAQ™
Packaging
BulkTray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
IGBT Type
-NPTTrench Field Stop
Configuration
-Full BridgeFull Bridge InverterSingleSingle ChopperThree Level InverterThree Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
600 V650 V1200 V
Current - Collector (Ic) (Max)
30 A40 A45 A50 A55 A65 A70 A75 A83 A95 A100 A105 A107 A150 A
Power - Max
20 mW175 W200 W205 W215 W250 W275 W280 W335 W355 W360 W375 W385 W
Vce(on) (Max) @ Vge, Ic
1.5V @ 15V, 50A1.5V @ 15V, 50A (Typ)1.55V @ 15V, 75A (Typ)1.7V @ 15V, 30A1.8V @ 15V, 50A1.85V @ 15V, 25A1.9V @ 15V, 30A1.9V @ 15V, 50A1.9V @ 15V, 75A2.15V @ 15V, 25A2.15V @ 15V, 50A2.15V @ 15V, 75A2.2V @ 15V, 75A2.25V @ 15V, 75A
Current - Collector Cutoff (Max)
7.9 µA8 µA13 µA50 µA1 mA5 mA
Input Capacitance (Cies) @ Vce
95 pF @ 25 V1.45 nF @ 25 V1.65 nF @ 25 V2.8 nF @ 25 V3.1 nF @ 25 V3.25 nF @ 25 V3.3 nF @ 25 V3.5 nF @ 25 V4.3 nF @ 25 V4.4 nF @ 25 V4.6 nF @ 25 V5.3 nF @ 25 V11.1 nF @ 25 V15.1 nF @ 25 V
Input
-StandardThree Phase Bridge Rectifier
NTC Thermistor
NoYes
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 175°C-40°C ~ 175°C (TJ)-
Mounting Type
-Chassis Mount
Package / Case
-Module
Supplier Device Package
-AG-EASY1BAG-EASY2BAG-EASY2B-2Module
Stocking Options
Environmental Options
Media
Marketplace Product
43Results

Showing
of 43
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Configuration
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Power - Max
Vce(on) (Max) @ Vge, Ic
Current - Collector Cutoff (Max)
Input Capacitance (Cies) @ Vce
Input
NTC Thermistor
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FP75R12KE3BOSA1
FP75R12KE3BOSA1
IGBT MOD 1200V 105A 355W
Infineon Technologies
26
In Stock
1 : $145.07000
Tray
-
Tray
Active
NPT
Single
1200 V
105 A
355 W
2.2V @ 15V, 75A
5 mA
5.3 nF @ 25 V
Standard
No
-40°C ~ 125°C (TJ)
Chassis Mount
Module
Module
FS50R12W2T7BPSA1
FS50R12W2T7BPSA1
LOW POWER EASY AG-EASY2B-711
Infineon Technologies
27
In Stock
1 : $51.91000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
50 A
20 mW
-
7.9 µA
11.1 nF @ 25 V
Standard
Yes
-40°C ~ 175°C (TJ)
Chassis Mount
Module
AG-EASY2B
57
In Stock
1 : $57.39000
Tray
Tray
Active
Trench Field Stop
Full Bridge Inverter
1200 V
83 A
335 W
2.15V @ 15V, 50A
1 mA
2.8 nF @ 25 V
Standard
Yes
-40°C ~ 125°C
Chassis Mount
Module
Module
2
In Stock
49
Marketplace
2 : $155.64000
Bulk
1 : $138.84000
Tray
Bulk
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
50 A
280 W
2.15V @ 15V, 50A
1 mA
2.8 nF @ 25 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
0
In Stock
3,046
Marketplace
Check Lead Time
7 : $47.61000
Bulk
15 : $49.72200
Tray
Bulk
Tray
Active
Trench Field Stop
Three Phase Inverter
600 V
65 A
175 W
1.9V @ 15V, 50A
1 mA
3.1 nF @ 25 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
Econo2B
FP75R12N2T4BOSA1
IGBT MODULE LOW POWER ECONO
Infineon Technologies
9
In Stock
727
Marketplace
3 : $135.84000
Bulk
1 : $140.57000
Tray
Bulk
Tray
Discontinued at Digi-Key
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
39
Marketplace
Check Lead Time
2 : $175.68000
Bulk
6 : $150.34667
Tray
Bulk
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
150 A
20 mW
2.15V @ 15V, 75A
1 mA
4.3 nF @ 25 V
Three Phase Bridge Rectifier
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
IGBT Module
FS50R06W1E3BOMA1
IGBT MODULE 600V 70A 205W
Infineon Technologies
55
In Stock
1 : $40.23000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
600 V
70 A
205 W
1.9V @ 15V, 50A
1 mA
95 pF @ 25 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
15
In Stock
1 : $63.38000
Tray
Tray
Active
Trench Field Stop
Full Bridge
1200 V
65 A
-
1.55V @ 15V, 75A (Typ)
13 µA
15.1 nF @ 25 V
Standard
No
-40°C ~ 175°C
Chassis Mount
Module
Module
22
In Stock
11
Marketplace
2 : $171.41000
Bulk
1 : $146.70000
Tray
-
Bulk
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
75 A
385 W
2.15V @ 15V, 75A
1 mA
4.3 nF @ 25 V
Standard
Yes
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
FS50R12W1T7BOMA1-VIEW-A
FS50R12W1T7BOMA1
LOW POWER EASY AG-EASY1B-1
Infineon Technologies
12
In Stock
1 : $48.70000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
50 A
-
-
7.9 µA
11.1 nF @ 25 V
Standard
Yes
-40°C ~ 175°C (TJ)
Chassis Mount
Module
AG-EASY1B
FP35R12W2T4_B11
FP50R06W2E3BOMA1
IGBT MODULE 600V 65A 175W
Infineon Technologies
15
In Stock
1 : $54.39000
Tray
-
Tray
Active
Trench Field Stop
Three Phase Inverter
600 V
65 A
175 W
1.9V @ 15V, 50A
1 mA
3.1 nF @ 25 V
Standard
Yes
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
4
In Stock
1 : $68.18000
Tray
Tray
Active
Trench Field Stop
Full Bridge
1200 V
107 A
375 W
2.15V @ 15V, 75A
1 mA
4.3 nF @ 25 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
7
In Stock
10
Marketplace
2 : $169.27000
Bulk
1 : $144.88000
Tray
Bulk
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
75 A
385 W
2.15V @ 15V, 75A
1 mA
4.3 nF @ 25 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
15
In Stock
1 : $41.19000
Tray
-
Tray
Active
-
Three Phase Inverter
1200 V
45 A
275 W
1.7V @ 15V, 30A
1 mA
4.4 nF @ 25 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
FS75R12W2T7BPSA1
FS75R12W2T7BPSA1
LOW POWER EASY AG-EASY2B-711
Infineon Technologies
8
In Stock
1 : $62.16000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
65 A
20 mW
-
13 µA
15.1 nF @ 25 V
Standard
Yes
-40°C ~ 175°C (TJ)
Chassis Mount
Module
AG-EASY2B
11
In Stock
1 : $65.53000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
50 A
20 mW
1.5V @ 15V, 50A
8 µA
11.1 nF @ 25 V
Three Phase Bridge Rectifier
Yes
-40°C ~ 175°C (TJ)
Chassis Mount
Module
AG-EASY2B-2
FP50R12W2T7BPSA1
FP50R12W2T7BPSA1
LOW POWER EASY AG-EASY2B-711
Infineon Technologies
2
In Stock
1 : $66.33000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
50 A
20 mW
-
8 µA
11.1 nF @ 25 V
Three Phase Bridge Rectifier
Yes
-40°C ~ 175°C (TJ)
Chassis Mount
Module
AG-EASY2B
10
In Stock
1 : $66.43000
Tray
Tray
Active
Trench Field Stop
Full Bridge
1200 V
107 A
375 W
2.15V @ 15V, 75A
1 mA
4.3 nF @ 25 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
15
In Stock
15
Marketplace
4 : $80.52000
Bulk
1 : $88.28000
Tray
Bulk
Tray
Active
Trench Field Stop
Three Phase Inverter
650 V
30 A
-
1.9V @ 15V, 30A
1 mA
1.65 nF @ 25 V
Standard
Yes
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
10
In Stock
1 : $113.71000
Tray
-
Tray
Active
-
Three Phase Inverter
1200 V
75 A
280 W
2.15V @ 15V, 50A
5 mA
3.5 nF @ 25 V
Standard
Yes
-40°C ~ 125°C
Chassis Mount
Module
Module
FP75R12KT3BOSA1
FP75R12KT3BOSA1
IGBT MOD 1200V 105A 355W
Infineon Technologies
5
In Stock
1 : $145.07000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
105 A
355 W
2.15V @ 15V, 75A
1 mA
5.3 nF @ 25 V
Standard
Yes
-40°C ~ 125°C
Chassis Mount
Module
Module
Econo3B
FP75R06KE3BOSA1
IGBT MODULE 600V 95A 250W
Infineon Technologies
7
In Stock
1 : $157.72000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
600 V
95 A
250 W
1.9V @ 15V, 75A
1 mA
4.6 nF @ 25 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
4
In Stock
1 : $158.75000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
100 A
355 W
2.15V @ 15V, 75A
5 mA
5.3 nF @ 25 V
Standard
Yes
-40°C ~ 125°C
Chassis Mount
Module
Module
16
In Stock
1 : $40.44000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
600 V
70 A
205 W
1.9V @ 15V, 50A
1 mA
3.1 nF @ 25 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
Showing
of 43

IGBT Modules


Insulated-gate bipolar transistors (IGBTs) are three-terminal power semiconductor devices primarily used as electronic switches that combine high efficiency and fast switching. As modules, IGBTs are configured as asymmetrical bridges, boost, buck and brake choppers, full-bridge, three-level and three-phase inverters. Some have built-in NTC thermistors for temperature monitoring. IGBT modules are differentiated by max power, collector current, collector-emitter breakdown voltage and configuration.