N-Channel TO-220-3 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
962 In Stock | 1 : $4.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 220mOhm @ 8A, 10V | 4V @ 100µA | 44 nC @ 10 V | ±30V | 1300 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
543 In Stock | 1 : $4.48000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 19A (Tc) | 10V | 165mOhm @ 9.5A, 10V | 4V @ 1.6mA | 35 nC @ 10 V | ±30V | 1808 pF @ 400 V | - | 142W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
3,910 In Stock | 1 : $7.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 190mOhm @ 6A, 10V | 4V @ 250µA | 31 nC @ 10 V | ±30V | 1273 pF @ 100 V | - | 33.8W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
1,981 In Stock | 1 : $2.27000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 19A (Tc) | 10V | 210mOhm @ 9.5A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±30V | 1412 pF @ 400 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB-L | TO-220-3 | ||
181 In Stock | 1 : $3.26000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 18A (Ta) | 10V | 155mOhm @ 9A, 10V | 4V @ 730µA | 29 nC @ 10 V | ±30V | 1635 pF @ 300 V | - | 150W (Tc) | 150°C | Through Hole | TO-220 | TO-220-3 | ||
476 In Stock | 1 : $4.03000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 150mOhm @ 10A, 10V | 4.2V @ 250µA | 32 nC @ 10 V | ±30V | 1239 pF @ 400 V | - | 140W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
638 In Stock | 1 : $4.67000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 22A (Tc) | 10V | 165mOhm @ 11A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±45V | 1950 pF @ 100 V | - | 205W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
166 In Stock | 1 : $2.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Ta) | 10V | 190mOhm @ 7.5A, 10V | 4V @ 610µA | 25 nC @ 10 V | ±30V | 1370 pF @ 300 V | - | 130W (Tc) | 150°C | Through Hole | TO-220 | TO-220-3 | ||
6 In Stock | 1 : $4.01000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 160mOhm @ 13.5A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 1294 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
8 In Stock | 1 : $5.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 16A (Tc) | 10V | 220mOhm @ 7A, 10V | 4V @ 100µA | 25.9 nC @ 10 V | ±30V | 1350 pF @ 100 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |