Transphorm Single FETs, MOSFETs

Results: 60
Series
-SuperGaN®SuperGaN™TP65H070L
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
GaNFET (Cascode Gallium Nitride FET)GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss)
600 V650 V900 V
Current - Continuous Drain (Id) @ 25°C
3.6A (Tc)6.5A (Tc)9A (Tc)9.2A (Tc)13A (Tc)15A (Tc)16A (Tc)17A (Tc)18.9A (Tc)20A (Tc)25A (Tc)27A (Tc)29A (Tc)34A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V8V10V12V
Rds On (Max) @ Id, Vgs
18mOhm @ 60A, 10V41mOhm @ 30A, 10V41mOhm @ 32A, 10V41mOhm @ 32A, 8V60mOhm @ 22A, 10V60mOhm @ 22A, 8V60mOhm @ 25A, 10V62mOhm @ 22A, 8V63mOhm @ 22A, 10V72mOhm @ 17A, 8V85mOhm @ 16A, 10V85mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA2.6V @ 300µA2.6V @ 400uA2.6V @ 500µA2.6V @ 700µA2.65V @ 700µA2.8V @ 500µA4.1V @ 1.8mA4.4V @ 700µA4.5V @ 1mA4.6V @ 700µA4.7V @ 700µA4.8V @ 1mA4.8V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 10 V4.9 nC @ 10 V5 nC @ 10 V6.2 nC @ 4.5 V7.1 nC @ 10 V8 nC @ 10 V8.4 nC @ 10 V8.8 nC @ 10 V9 nC @ 8 V9 nC @ 10 V9.3 nC @ 4.5 V9.3 nC @ 10 V
Vgs (Max)
±10V±12V±18V±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 400 V414 pF @ 400 V576 pF @ 400 V598 pF @ 400 V600 pF @ 400 V638 pF @ 400 V720 pF @ 480 V730 pF @ 400 V760 pF @ 400 V760 pF @ 480 V780 pF @ 600 V818 pF @ 400 V980 pF @ 600 V1000 pF @ 400 V
Power Dissipation (Max)
13.2W (Tc)21W (Tc)41.6W (Tc)52W (Tc)65W (Tc)65.8W (Tc)69W (Tc)78W (Tc)81W (Tc)83W (Tc)96W (Tc)104W (Tc)119W (Tc)125W (Tc)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
3-PQFN (5x6)3-PQFN (8x8)4-PQFN (8x8)8-PQFN (5x6)8-PQFN (8x8)TO-220ABTO-247-3TO-247-4LTO-263TOLLTOLT
Package / Case
3-PowerDFN3-PowerTDFN4-PowerDFN8-PowerSFN8-PowerTDFN8-VDFN Exposed Pad16-PowerSOP ModuleTO-220-3TO-247-3TO-247-4TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TP65H150G4PS
TP65H070G4PS
GANFET N-CH 650V 29A TO220
Transphorm
857
In Stock
1 : $8.50000
Tube
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
29A (Tc)
10V
85mOhm @ 18A, 10V
4.7V @ 700µA
9 nC @ 10 V
±20V
638 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TP65H035G4WS
TP65H035G4WS
GANFET N-CH 650V 46.5A TO247-3
Transphorm
749
In Stock
1 : $16.77000
Tube
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
46.5A (Tc)
10V
41mOhm @ 30A, 10V
4.8V @ 1mA
22 nC @ 0 V
±20V
1500 pF @ 400 V
-
156W (Tc)
-55°C ~ 150°C
-
-
Through Hole
TO-247-3
TO-247-3
TP65H480G4JSG-TR
TP65H480G4JSG-TR
GANFET N-CH 650V 3.6A 3PQFN
Transphorm
1,405
In Stock
1 : $3.40000
Cut Tape (CT)
4,000 : $1.38750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
3.6A (Tc)
8V
560mOhm @ 3.4A, 8V
2.8V @ 500µA
9 nC @ 8 V
±18V
760 pF @ 400 V
-
13.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (5x6)
3-PowerTDFN
PQFN_8x8
TP65H300G4LSG-TR
GANFET N-CH 650V 6.5A 3PQFN
Transphorm
6,381
In Stock
1 : $3.93000
Cut Tape (CT)
3,000 : $1.65479
Tube
-
Cut Tape (CT)
Digi-Reel®
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
6.5A (Tc)
8V
312mOhm @ 5A, 8V
2.6V @ 500µA
9.6 nC @ 8 V
±18V
760 pF @ 400 V
-
21W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (8x8)
3-PowerDFN
TP65H150BG4JSG-TR
TP65H150BG4JSG-TR
GANFET N-CH 650V 13A QFN5X6
Transphorm
2,835
In Stock
1 : $4.25000
Cut Tape (CT)
4,000 : $1.85000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
16A (Tc)
6V
180mOhm @ 10A, 6V
2.8V @ 500µA
4.9 nC @ 10 V
±10V
400 pF @ 400 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
TP65H150G4PS
TP65H150G4PS
GAN FET N-CH 650V TO-220
Transphorm
2,861
In Stock
1 : $6.88000
Tube
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
16A (Tc)
10V
180mOhm @ 8.5A, 10V
4.8V @ 500µA
8 nC @ 10 V
±20V
598 pF @ 400 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TP65H070G4RS-TR
TP65H070G4RS-TR
650 V 29 A GAN FET
Transphorm
1,795
In Stock
1 : $8.65000
Cut Tape (CT)
2,000 : $4.60000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
29A (Tc)
10V
85mOhm @ 18A, 10V
4.8V @ 700µA
9 nC @ 10 V
±20V
638 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TOLT
16-PowerSOP Module
TO220
TPH3206PS
GANFET N-CH 600V 17A TO220AB
Transphorm
289
In Stock
1 : $9.16000
Tube
-
Tube
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
600 V
17A (Tc)
10V
180mOhm @ 11A, 8V
2.6V @ 500µA
9.3 nC @ 4.5 V
±18V
760 pF @ 480 V
-
96W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TP65H150G4LSG
TP65H070G4LSG-TR
GANFET N-CH 650V 29A QFN8X8
Transphorm
2,558
In Stock
1 : $9.24000
Cut Tape (CT)
3,000 : $5.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
29A (Tc)
10V
85mOhm @ 16A, 10V
4.8V @ 700µA
8.4 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (8x8)
3-PowerTDFN
TP65H050G4BS
TP65H050G4BS
650 V 34 A GAN FET
Transphorm
153
In Stock
1 : $12.59000
Tube
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
34A (Tc)
10V
60mOhm @ 22A, 10V
4.8V @ 700µA
24 nC @ 10 V
±20V
1000 pF @ 400 V
-
119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PQFN_8x8
TP65H070LSG-TR
GANFET N-CH 650V 25A PQFN88
Transphorm
12,281
In Stock
1 : $12.65000
Cut Tape (CT)
500 : $7.43750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
25A (Tc)
10V
85mOhm @ 16A, 10V
4.8V @ 700µA
9.3 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (8x8)
3-PowerDFN
TP65H035G4QS
TP65H035G4QS
650 V 46.5 A GAN FET HIGH VOLTAG
Transphorm
1,800
In Stock
1 : $16.51000
Cut Tape (CT)
2,000 : $10.37500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
46.5A (Tc)
10V
41mOhm @ 30A, 10V
4.8V @ 1mA
22 nC @ 10 V
±20V
1500 pF @ 400 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TOLL
8-PowerSFN
TP65H035G4WSQA
TP65H035G4WSQA
650 V 46.5 GAN FET
Transphorm
228
In Stock
1 : $17.80000
Tube
-
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
47.2A (Tc)
10V
41mOhm @ 30A, 10V
4.8V @ 1mA
22 nC @ 10 V
±20V
1500 pF @ 400 V
-
187W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
Discrete Semiconductor-FET
TP65H035WS
GANFET N-CH 650V 46.5A TO247-3
Transphorm
294
In Stock
1 : $19.57000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
46.5A (Tc)
12V
41mOhm @ 30A, 10V
4.8V @ 1mA
36 nC @ 10 V
±20V
1500 pF @ 400 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TP65H150G4LSG-TR
TP65H150G4LSG-TR
650 V 13 A GAN FET
Transphorm
5,857
In Stock
1 : $4.94000
Cut Tape (CT)
3,000 : $2.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
13A (Tc)
10V
180mOhm @ 8.5A, 10V
4.8V @ 500µA
8 nC @ 10 V
±20V
598 pF @ 400 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (8x8)
3-PowerTDFN
PQFN_8x8
TP65H070LDG-TR
650 V 25 A GAN FET
Transphorm
1,604
In Stock
1 : $12.65000
Cut Tape (CT)
500 : $7.39350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
25A (Tc)
10V
85mOhm @ 16A, 10V
4.8V @ 700µA
9.3 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (8x8)
3-PowerDFN
Discrete Semiconductor-FET
TP65H050WS
GANFET N-CH 650V 34A TO247-3
Transphorm
241
In Stock
1 : $13.25000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
34A (Tc)
12V
60mOhm @ 22A, 10V
4.8V @ 700µA
24 nC @ 10 V
±20V
1000 pF @ 400 V
-
119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
Discrete Semiconductor-FET
TP65H035WSQA
GANFET N-CH 650V 47.2A TO247-3
Transphorm
540
In Stock
1 : $20.62000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
47.2A (Tc)
10V
41mOhm @ 32A, 10V
4.5V @ 1mA
24 nC @ 10 V
±20V
1500 pF @ 400 V
-
187W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TP65H480G4JSGB-TR
TP65H480G4JSGB-TR
GANFET N-CH 650V 3.6A QFN5X6
Transphorm
3,912
In Stock
1 : $3.09000
Cut Tape (CT)
4,000 : $1.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
3.6A (Tc)
6V
560mOhm @ 3A, 6V
2.8V @ 500µA
5 nC @ 10 V
±10V
414 pF @ 400 V
-
13.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
TP65H300G4LSGB-TR
TP65H300G4LSGB-TR
GANFET N-CH 650V 6.5A QFN8X8
Transphorm
2,958
In Stock
1 : $3.49000
Cut Tape (CT)
3,000 : $1.43750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
6.5A (Tc)
6V
312mOhm @ 6.5A, 6V
2.8V @ 500µA
8.8 nC @ 10 V
±12V
730 pF @ 400 V
-
21W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (8x8)
8-VDFN Exposed Pad
TP65H480G4JSGB-TR
TP65H300G4JSGB-TR
GANFET N-CH 650V 9.2A QFN5X6
Transphorm
3,899
In Stock
1 : $3.61000
Cut Tape (CT)
4,000 : $1.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
9.2A (Tc)
6V
312mOhm @ 6.5A, 6V
2.8V @ 500µA
3.5 nC @ 10 V
±10V
400 pF @ 400 V
-
41.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
TP65H150G4LSG
TP65H150G4LSG
GAN FET N-CH 650V PQFN
Transphorm
2,724
In Stock
1 : $5.06000
Cut Tape (CT)
3,000 : $2.25000
Tray
-
Cut Tape (CT)
Digi-Reel®
Tray
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
13A (Tc)
10V
180mOhm @ 8.5A, 10V
4.8V @ 500µA
8 nC @ 10 V
±20V
598 pF @ 400 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (8x8)
3-PowerTDFN
3,000
In Stock
1 : $5.98000
Cut Tape (CT)
3,000 : $2.87500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
18.9A (Tc)
10V
110mOhm @ 12A, 10V
4.1V @ 1.8mA
14.4 nC @ 10 V
±20V
818 pF @ 400 V
-
65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (8x8)
8-VDFN Exposed Pad
309
In Stock
1 : $6.74000
Tube
Tube
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
18.9A (Tc)
10V
110mOhm @ 12A, 10V
4.1V @ 1.8mA
14.4 nC @ 10 V
±20V
818 pF @ 400 V
-
65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TP65H035G4QS
TP65H070G4QS-TR
650 V 29 A GAN FET
Transphorm
1,910
In Stock
1 : $8.46000
Cut Tape (CT)
2,000 : $4.47500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
29A (Tc)
10V
85mOhm @ 16A, 10V
4.8V @ 700µA
8.4 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TOLL
8-PowerSFN
Showing
of 60

Transphorm Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.