Toshiba Semiconductor and Storage Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210,560 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
59,420 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.03032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
13,644 In Stock | 1 : $0.15000 Cut Tape (CT) 8,000 : $0.03545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 | |||
5,735,672 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.04836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
13,177 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.06150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.5V, 4.5V | 93mOhm @ 1.5A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | ±8V | 290 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
144,354 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.06717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | +12V, -6V | 560 pF @ 15 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
147,250 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.06858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 71mOhm @ 3A, 10V | 2V @ 100µA | 5.9 nC @ 10 V | ±20V | 280 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
67,502 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.06858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | ±12V | 560 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
711,712 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.07962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
129,077 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.07962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 8.3 nC @ 10 V | +10V, -20V | 330 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
27,890 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.08906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.8V, 8V | 22.1mOhm @ 6A, 8V | 1V @ 1mA | 38.5 nC @ 8 V | ±10V | 1331 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
320,306 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.09569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Ta) | 1.8V, 8V | 17.6mOhm @ 6A, 8V | 1V @ 1mA | 19.5 nC @ 4.5 V | ±10V | 1400 pF @ 6 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
42,723 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.11513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
6,153 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.12149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.5V, 4V | 28mOhm @ 3A, 4V | 1V @ 1mA | 13.6 nC @ 4 V | ±10V | 1010 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
11,911 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 14A (Ta) | - | 9.1mOhm @ 4A, 8V | 1V @ 1mA | 47 nC @ 4.5 V | - | 3350 pF @ 6 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
26,071 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.14272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.25W (Ta) | 150°C | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
104,998 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 1.5V, 4.5V | 25.8mOhm @ 4A, 4.5V | 1V @ 1mA | 24.8 nC @ 4.5 V | ±8V | 1800 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
60,876 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 3.3V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | - | ±20V | 150 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
11,421 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 8.9mOhm @ 4A, 10V | 2.1V @ 100µA | 7.5 nC @ 4.5 V | ±20V | 1130 pF @ 15 V | - | 1.25W (Ta) | 150°C (TA) | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
77,003 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.15862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.2W (Ta) | 175°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
2,750 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.19680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta) | 4V, 10V | 134mOhm @ 1A, 10V | 2V @ 1mA | 15.1 nC @ 10 V | +10V, -20V | 660 pF @ 10 V | - | 1W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
30,744 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.22011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 11.4mOhm @ 13A, 10V | 2.5V @ 200µA | 17 nC @ 10 V | ±20V | 1625 pF @ 30 V | - | 610mW (Ta), 61W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
4,252 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.23278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 34A (Tc) | 6V, 10V | 19mOhm @ 17A, 10V | 3.5V @ 200µA | 16 nC @ 10 V | ±20V | 1400 pF @ 40 V | - | 630mW (Ta), 57W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
12,479 In Stock | 1 : $0.88000 Cut Tape (CT) 5,000 : $0.24782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 3.7mOhm @ 40A, 10V | 2.4V @ 200µA | 27 nC @ 10 V | ±20V | 2500 pF @ 20 V | - | 630mW (Ta), 86W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
32,614 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.26801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Tc) | 4.5V, 10V | 11.4mOhm @ 8.5A, 10V | 2.5V @ 200µA | 23 nC @ 10 V | ±20V | 2000 pF @ 30 V | - | 1.6W (Ta), 34W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |