TO-252-3, DPAK (2 Leads + Tab), SC-63 Single FETs, MOSFETs

Results: 4,471
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Power Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorfastSiCGoford SemiconductorGood-Ark SemiconductorHarris Corporation
Series
-*AlphaMOSAlphaSGTâ„¢aMOS5â„¢aMOSâ„¢Cool MOSâ„¢CoolMOSâ„¢CoolMOSâ„¢ C6CoolMOSâ„¢ C7CoolMOSâ„¢ CECoolMOSâ„¢ CFD2
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
12 V15 V16 V20 V22 V24 V25 V28 V30 V33 V35 V40 V
Current - Continuous Drain (Id) @ 25°C
100mA (Tc)170mA (Tj)200mA (Tc)300mA (Tj)350mA (Tj)400mA (Ta)400mA (Tc)500mA (Ta)500mA (Tj)750mA (Tc)800mA (Ta)800mA (Tc)
Drive Voltage (Max Rds On, Min Rds On)
0V0V, 10V1.8V, 4.5V2.5V, 10V2.5V, 4.5V2.8V, 10V2.8V, 4.5V3.5V, 10V4V, 10V4V, 5V4.3V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 100A, 10V1.9mOhm @ 60A, 6V1.98mOhm @ 90A, 10V2mOhm @ 100A, 10V2mOhm @ 80A, 10V2.1mOhm @ 20A, 10V2.1mOhm @ 50A, 10V2.2mOhm @ 20A, 10V2.2mOhm @ 90A, 10V2.3mOhm @ 20A, 10V2.3mOhm @ 50A, 10V2.3mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
600mV @ 250µA (Min)800mV @ 250µA (Min)1V @ 250µA1V @ 250µA (Min)1.1V @ 50µA1.2V @ 1mA1.2V @ 250µA1.25V @ 250µA1.4V @ 1mA1.4V @ 250µA1.5V @ 1mA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 10 V1 nC @ 10 V1.5 nC @ 10 V1.8 nC @ 5 V2 nC @ 10 V2.63 nC @ 10 V3 nC @ 5.5 V3 nC @ 10 V3.1 nC @ 10 V3.2 nC @ 10 V3.3 nC @ 10 V3.4 nC @ 4.5 V
Vgs (Max)
+5V, -16V+5V, -20V±8V+10V, -20V+10V, -8V±10V±12V±13V±15V15V±16V±18V18V+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
37.5 pF @ 25 V41 pF @ 15 V54 pF @ 25 V60 pF @ 25 V65 pF @ 20 V65 pF @ 25 V80 pF @ 500 V84 pF @ 100 V92 pF @ 25 V93 pF @ 100 V95 pF @ 25 V95 pF @ 100 V
FET Feature
-Depletion ModeSchottky Diode (Body)
Power Dissipation (Max)
500mW (Ta)620mW (Ta), 77W (Tc)850mW (Ta), 15W (Tc)850mW (Ta), 20W (Tc)850mW (Ta), 29W (Tc)1W (Ta), 10W (Tc)1W (Ta), 15W (Tc)1W (Ta), 19W (Tc)1W (Ta), 20W (Tc)1W (Ta), 22W (Tc)1W (Ta), 23W (Tc)1W (Ta), 25W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TJ)-55°C ~ 185°C (TJ)-50°C ~ 150°C (TJ)-50°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)150°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Supplier Device Package
ATPAKCPT3DPAKDPAK-3DPAK/ATPAKDPAK/TP-FADPAK+MP-3APG-TO252PG-TO252-2PG-TO252-3PG-TO252-3-1
Stocking Options
Environmental Options
Media
Marketplace Product
4,471Results
Applied FiltersRemove All

Showing
of 4,471
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252-2
DMN6068LK3-13
MOSFET N-CH 60V 6A TO252-3
Diodes Incorporated
14,055
In Stock
597,500
Factory
1 : $0.62000
Cut Tape (CT)
2,500 : $0.18168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4.5V, 10V
68mOhm @ 12A, 10V
3V @ 250µA
10.3 nC @ 10 V
±20V
502 pF @ 30 V
-
2.12W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
DMP4051LK3-13
MOSFET P-CH 40V 7.2A TO252-3
Diodes Incorporated
26,640
In Stock
1,272,500
Factory
1 : $0.64000
Cut Tape (CT)
2,500 : $0.18786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
7.2A (Ta)
4.5V, 10V
51mOhm @ 12A, 10V
3V @ 250µA
14 nC @ 10 V
±20V
674 pF @ 20 V
-
2.14W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
IRLR8726TRPBF
MOSFET N-CH 30V 86A DPAK
Infineon Technologies
35,380
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.20347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
86A (Tc)
4.5V, 10V
5.8mOhm @ 25A, 10V
2.35V @ 50µA
23 nC @ 4.5 V
±20V
2150 pF @ 15 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
22,382
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.19727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
4.5V, 10V
22mOhm @ 12A, 10V
3V @ 250µA
41 nC @ 10 V
±20V
1870 pF @ 20 V
-
2.5W (Ta), 62.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
119,653
In Stock
1 : $0.70000
Cut Tape (CT)
2,500 : $0.20716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
12A (Tc)
4.5V, 10V
115mOhm @ 12A, 10V
3V @ 250µA
20 nC @ 10 V
±20V
1185 pF @ 30 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
DMN10H170SK3-13
MOSFET N-CH 100V 12A TO252-3
Diodes Incorporated
130,206
In Stock
192,500
Factory
1 : $0.74000
Cut Tape (CT)
2,500 : $0.21935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
12A (Tc)
4.5V, 10V
140mOhm @ 5A, 10V
3V @ 250µA
9.7 nC @ 10 V
±20V
1167 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
DMP6180SK3-13
MOSFET P-CH 60V 14A TO252
Diodes Incorporated
16,723
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.21935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
4.5V, 10V
110mOhm @ 12A, 10V
2.7V @ 250µA
17.1 nC @ 10 V
±20V
984.7 pF @ 30 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
325,000
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.19500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
12A (Tc)
4.5V, 10V
44mOhm @ 12A, 10V
3V @ 250µA
21 nC @ 10 V
±20V
1125 pF @ 20 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
117,557
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.22431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
20A (Tc)
4.5V, 10V
30mOhm @ 12A, 10V
3V @ 250µA
10.8 nC @ 10 V
±20V
650 pF @ 20 V
-
2.5W (Ta), 37W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD60R1K5CEAUMA1
MOSFET N-CH 600V 5A TO252
Infineon Technologies
20,218
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.22852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5A (Tc)
10V
1.5Ohm @ 1.1A, 10V
3.5V @ 90µA
9.4 nC @ 10 V
±20V
200 pF @ 100 V
-
49W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
AOD444
MOSFET N-CH 60V 4A/12A TO252
Alpha & Omega Semiconductor Inc.
108,098
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.20375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4A (Ta), 12A (Tc)
4.5V, 10V
60mOhm @ 12A, 10V
3V @ 250µA
10 nC @ 10 V
±20V
540 pF @ 30 V
-
2.1W (Ta), 20W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
DMP10H400SK3-13
MOSFET P-CH 100V 9A TO252-3
Diodes Incorporated
65,126
In Stock
142,500
Factory
1 : $0.78000
Cut Tape (CT)
2,500 : $0.23484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
9A (Tc)
4.5V, 10V
240mOhm @ 5A, 10V
3V @ 250µA
17.5 nC @ 10 V
±20V
1239 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
IRLR024NTRPBF
MOSFET N-CH 55V 17A DPAK
Infineon Technologies
54,323
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.23767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
17A (Tc)
4V, 10V
65mOhm @ 10A, 10V
2V @ 250µA
15 nC @ 5 V
±16V
480 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
AOD4184A
MOSFET N-CH 40V 13A/50A TO252
Alpha & Omega Semiconductor Inc.
208,849
In Stock
1 : $0.81000
Cut Tape (CT)
2,500 : $0.24367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
13A (Ta), 50A (Tc)
4.5V, 10V
7mOhm @ 20A, 10V
2.6V @ 250µA
33 nC @ 10 V
±20V
1800 pF @ 20 V
-
2.3W (Ta), 50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
IRFR120ZTRPBF
MOSFET N-CH 100V 8.7A DPAK
Infineon Technologies
54,088
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.25194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
8.7A (Tc)
10V
190mOhm @ 5.2A, 10V
4V @ 250µA
10 nC @ 10 V
±20V
310 pF @ 25 V
-
35W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
DN2450K4-G
DN2450K4-G
MOSFET N-CH 500V 350MA TO252
Microchip Technology
4,052
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.63000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
350mA (Tj)
0V
10Ohm @ 300mA, 0V
-
-
±20V
200 pF @ 25 V
Depletion Mode
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
MBRD6100CT-TP
MCU60N04A-TP
N-CHANNEL MOSFET, DPAK
Micro Commercial Co
7,854
In Stock
1 : $0.85000
Cut Tape (CT)
2,500 : $0.25431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
60A
-
7mOhm @ 20A, 10V
2V @ 250µA
27 nC @ 10 V
±20V
1650 pF @ 20 V
-
70W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
16,981
In Stock
1 : $0.88000
Cut Tape (CT)
2,500 : $0.26544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
30A (Tc)
4.5V, 10V
34mOhm @ 15A, 10V
2.5V @ 250µA
16.6 nC @ 10 V
±20V
1180 pF @ 30 V
-
66W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
AOD442G
MOSFET N-CH 60V 13A/40A TO252
Alpha & Omega Semiconductor Inc.
81,320
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.26995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
13A (Ta), 40A (Tc)
4.5V, 10V
18mOhm @ 20A, 10V
2.7V @ 250µA
68 nC @ 10 V
±20V
1920 pF @ 30 V
-
6.2W (Ta), 60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
RFD14N05LSM9A
MOSFET N-CH 50V 14A TO252AA
onsemi
28,988
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.27641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
14A (Tc)
5V
100mOhm @ 14A, 5V
2V @ 250µA
40 nC @ 10 V
±10V
670 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
RFD3055LESM9A
MOSFET N-CH 60V 11A TO252AA
onsemi
37,885
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.27835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
11A (Tc)
5V
107mOhm @ 8A, 5V
3V @ 250µA
11.3 nC @ 10 V
±16V
350 pF @ 25 V
-
38W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPD079N06L3GATMA1
IPD220N06L3GATMA1
MOSFET N-CH 60V 30A TO252-3
Infineon Technologies
24,752
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.28450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
30A (Tc)
4.5V, 10V
22mOhm @ 30A, 10V
2.2V @ 11µA
10 nC @ 4.5 V
±20V
1600 pF @ 30 V
-
36W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3-311
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R600P7SAUMA1
MOSFET N-CH 600V 6A TO252-3
Infineon Technologies
13,576
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.28507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
6A (Tc)
10V
600mOhm @ 1.7A, 10V
4V @ 80µA
9 nC @ 10 V
±20V
363 pF @ 400 V
-
30W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FDD7N20TM
MOSFET N-CH 200V 5A D-PAK
onsemi
6,326
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.28632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
5A (Tc)
10V
690mOhm @ 2.5A, 10V
5V @ 250µA
6.7 nC @ 10 V
±30V
250 pF @ 25 V
-
43W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
38,170
In Stock
1 : $0.95000
Cut Tape (CT)
2,500 : $0.29119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
4.5V, 10V
15mOhm @ 20A, 10V
3V @ 250µA
55 nC @ 10 V
±20V
2550 pF @ 20 V
-
2.5W (Ta), 62.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 4,471

TO-252-3, DPAK (2 Leads + Tab), SC-63 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.