TO-247-3 Variant Single FETs, MOSFETs

Results: 194
Manufacturer
IXYSLittelfuse Inc.Microchip TechnologyMicrosemi Corporation
Series
-CoolMOS™DepletionGigaMOS™HiPerFET™HiPerFET™, PolarHiPerFET™, Polar3™HiPerFET™, PolarHV™HiPerFET™, PolarP2™HiPerFET™, Q ClassHiPerFET™, Q2 ClassHiPerFET™, Q3 Class
Packaging
BoxBulkTube
Product Status
ActiveNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V55 V75 V85 V100 V150 V170 V200 V250 V300 V500 V550 V
Current - Continuous Drain (Id) @ 25°C
200mA (Tc)400mA (Tc)600mA (Tc)1A (Tc)1A (Tj)1.4A (Tc)2A (Tc)3A (Tc)4A (Tc)5A (Tc)6A (Tc)8A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
0V10V12V15V20V-
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V1.6mOhm @ 100A, 10V2.2mOhm @ 100A, 10V2.6mOhm @ 60A, 10V2.9mOhm @ 100A, 10V3mOhm @ 200A, 10V3.1mOhm @ 100A, 10V4mOhm @ 150A, 10V4mOhm @ 60A, 10V5mOhm @ 120A, 10V5.2mOhm @ 60A, 10V5.5mOhm @ 105A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA3.5V @ 3.4mA3.5V @ 3.5mA3.9V @ 2mA3.9V @ 5.8mA4V @ 1mA4V @ 2.5mA4V @ 250µA4V @ 4mA4V @ 8mA4.5V @ 1mA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V10.6 nC @ 10 V13 nC @ 10 V23.5 nC @ 10 V30.6 nC @ 10 V46 nC @ 10 V47 nC @ 5 V73 nC @ 10 V88 nC @ 10 V90 nC @ 10 V95 nC @ 10 V100 nC @ 10 V
Vgs (Max)
±15V±20V±30V-
Input Capacitance (Ciss) (Max) @ Vds
246 pF @ 25 V283 pF @ 25 V290 pF @ 25 V646 pF @ 25 V895 pF @ 25 V1700 pF @ 25 V1890 pF @ 25 V2900 pF @ 25 V3090 pF @ 25 V3300 pF @ 25 V3680 pF @ 25 V3700 pF @ 25 V
FET Feature
-Depletion Mode
Power Dissipation (Max)
104W (Tc)113W (Tc)125W (Tc)195W (Tc)290W (Tc)300W (Tc)360W (Tc)390W (Tc)416W (Tc)417W (Tc)500W (Tc)520W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Supplier Device Package
PLUS247™-3T-MAX™T-MAX™ [B2]TO-247 [B]TO-247HVTO-247PLUS-HV
Stocking Options
Environmental Options
Media
Marketplace Product
194Results
Applied FiltersRemove All

Showing
of 194
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247 Plus X
IXFX160N30T
MOSFET N-CH 300V 160A PLUS247-3
Littelfuse Inc.
420
In Stock
1 : $17.71000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
160A (Tc)
10V
19mOhm @ 60A, 10V
5V @ 8mA
335 nC @ 10 V
±20V
28000 pF @ 25 V
-
1390W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXTX32P60P
MOSFET P-CH 600V 32A PLUS247-3
Littelfuse Inc.
383
In Stock
1 : $19.91000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
600 V
32A (Tc)
10V
350mOhm @ 16A, 10V
4V @ 1mA
196 nC @ 10 V
±20V
11100 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX230N20T
MOSFET N-CH 200V 230A PLUS247-3
Littelfuse Inc.
1,638
In Stock
1 : $23.51000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
230A (Tc)
10V
7.5mOhm @ 60A, 10V
5V @ 8mA
378 nC @ 10 V
±20V
28000 pF @ 25 V
-
1670W (Tc)
-
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO 247 HV EP
IXTH02N450HV
MOSFET N-CH 4500V 200MA TO247HV
Littelfuse Inc.
315
In Stock
1 : $23.88000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
4500 V
200mA (Tc)
10V
625Ohm @ 10mA, 10V
6.5V @ 250µA
10.6 nC @ 10 V
±20V
246 pF @ 25 V
-
113W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247HV
TO-247-3 Variant
TO-247 Plus X
IXFX360N15T2
MOSFET N-CH 150V 360A PLUS247-3
Littelfuse Inc.
3,486
In Stock
1 : $27.73000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
360A (Tc)
10V
4mOhm @ 60A, 10V
5V @ 8mA
715 nC @ 10 V
±20V
47500 pF @ 25 V
-
1670W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX300N20X3
MOSFET N-CH 200V 300A PLUS247-3
Littelfuse Inc.
527
In Stock
1 : $29.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
300A (Tc)
10V
4mOhm @ 150A, 10V
4.5V @ 8mA
375 nC @ 10 V
±20V
23800 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX240N25X3
MOSFET N-CH 250V 240A PLUS247-3
Littelfuse Inc.
267
In Stock
1 : $29.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
240A (Tc)
10V
5mOhm @ 120A, 10V
4.5V @ 8mA
345 nC @ 10 V
±20V
23800 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXTX200N10L2
MOSFET N-CH 100V 200A PLUS247-3
Littelfuse Inc.
400
In Stock
1 : $30.72000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Tc)
10V
11mOhm @ 100A, 10V
4.5V @ 3mA
540 nC @ 10 V
±20V
23000 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
PLUS247
IXTX400N15X4
MOSFET N-CH 150V 400A PLUS247
Littelfuse Inc.
1,229
In Stock
1 : $30.81000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
400A (Tc)
10V
3.1mOhm @ 100A, 10V
4.5V @ 1mA
430 nC @ 10 V
±20V
14500 pF @ 25 V
-
1500W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXTX60N50L2
MOSFET N-CH 500V 60A PLUS247-3
Littelfuse Inc.
592
In Stock
1 : $32.33000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
60A (Tc)
10V
100mOhm @ 30A, 10V
4.5V @ 250µA
610 nC @ 10 V
±30V
24000 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXTX110N20L2
MOSFET N-CH 200V 110A PLUS247-3
Littelfuse Inc.
300
In Stock
1 : $32.33000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
110A (Tc)
10V
24mOhm @ 55A, 10V
4.5V @ 3mA
500 nC @ 10 V
±20V
23000 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO 247 HV PLUS EP
IXTX4N300P3HV
MOSFET N-CH 3000V 4A TO247PLUSHV
Littelfuse Inc.
263
In Stock
1 : $67.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
3000 V
4A (Tc)
10V
12.5Ohm @ 2A, 10V
5V @ 250µA
139 nC @ 10 V
±20V
3680 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247PLUS-HV
TO-247-3 Variant
TO-247 Plus X
IXTX5N250
MOSFET N-CH 2500V 5A PLUS247-3
Littelfuse Inc.
234
In Stock
1 : $102.36000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
2500 V
5A (Tc)
10V
8.8Ohm @ 2.5A, 10V
5V @ 1mA
200 nC @ 10 V
±30V
8560 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO 247 HV EP
IXTH1N200P3HV
MOSFET N-CH 2000V 1A TO247HV
Littelfuse Inc.
270
In Stock
1 : $8.81000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
2000 V
1A (Tc)
10V
40Ohm @ 500mA, 10V
4V @ 250µA
23.5 nC @ 10 V
±20V
646 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247HV
TO-247-3 Variant
TO-247 Plus X
IXFX180N25T
MOSFET N-CH 250V 180A PLUS247-3
Littelfuse Inc.
509
In Stock
1 : $14.17000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
180A (Tc)
10V
12.9mOhm @ 60A, 10V
5V @ 8mA
345 nC @ 10 V
±20V
28000 pF @ 25 V
-
1390W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX100N65X2
MOSFET N-CH 650V 100A PLUS247-3
Littelfuse Inc.
499
In Stock
990
Factory
1 : $17.28000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
100A (Tc)
10V
30mOhm @ 50A, 10V
5.5V @ 4mA
180 nC @ 10 V
±30V
11300 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXTX40P50P
MOSFET P-CH 500V 40A PLUS247-3
Littelfuse Inc.
284
In Stock
1 : $19.91000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
40A (Tc)
10V
230mOhm @ 20A, 10V
4V @ 1mA
205 nC @ 10 V
±20V
11500 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
ISOPLUS247
IXFX210N30X3
MOSFET N-CH 300V 210A PLUS247-3
Littelfuse Inc.
205
In Stock
1 : $21.18000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
210A (Tc)
10V
5.5mOhm @ 105A, 10V
4.5V @ 8mA
375 nC @ 10 V
±20V
24200 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXTX210P10T
MOSFET P-CH 100V 210A PLUS247-3
Littelfuse Inc.
210
In Stock
1 : $27.30000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
210A (Tc)
10V
7.5mOhm @ 105A, 10V
4.5V @ 250µA
740 nC @ 10 V
±15V
69500 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXTX46N50L
MOSFET N-CH 500V 46A PLUS247-3
Littelfuse Inc.
686
In Stock
1 : $40.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
46A (Tc)
20V
160mOhm @ 500mA, 20V
6V @ 250µA
260 nC @ 15 V
±30V
7000 pF @ 25 V
-
700W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX64N60P3
MOSFET N-CH 600V 64A PLUS247-3
Littelfuse Inc.
959
In Stock
1 : $10.85000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
64A (Tc)
10V
95mOhm @ 32A, 10V
5V @ 4mA
145 nC @ 10 V
±30V
9900 pF @ 25 V
-
1130W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX120N25P
MOSFET N-CH 250V 120A PLUS247-3
Littelfuse Inc.
329
In Stock
1 : $11.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
120A (Tc)
10V
24mOhm @ 60A, 10V
5V @ 4mA
185 nC @ 10 V
±20V
8000 pF @ 25 V
-
700W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX98N50P3
MOSFET N-CH 500V 98A PLUS247-3
Littelfuse Inc.
244
In Stock
300
Factory
1 : $14.36000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
98A (Tc)
10V
50mOhm @ 500mA, 10V
5V @ 8mA
197 nC @ 10 V
±30V
13100 pF @ 25 V
-
1300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX520N075T2
MOSFET N-CH 75V 520A PLUS247-3
Littelfuse Inc.
332
In Stock
1 : $14.89000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
520A (Tc)
10V
2.2mOhm @ 100A, 10V
5V @ 8mA
545 nC @ 10 V
±20V
41000 pF @ 25 V
-
1250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247 Plus X
IXFX64N60P
MOSFET N-CH 600V 64A PLUS247-3
Littelfuse Inc.
787
In Stock
1 : $16.60000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
64A (Tc)
10V
96mOhm @ 500mA, 10V
5V @ 8mA
200 nC @ 10 V
±30V
12000 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
Showing
of 194

TO-247-3 Variant Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.