Taiwan Semiconductor Corporation Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,472 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.13200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.7A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 800mV @ 250µA | 4 nC @ 4.5 V | ±10V | 600 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
26,799 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.13200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Tc) | 4.5V, 10V | 85mOhm @ 2.3A, 10V | 2.5V @ 250µA | 9.5 nC @ 10 V | ±20V | 529 pF @ 30 V | - | 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
67,145 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.13329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Tc) | 4.5V, 10V | 190mOhm @ 3A, 10V | 2.5V @ 250µA | 8.2 nC @ 10 V | ±20V | 425 pF @ 30 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
26,357 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.15195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Tc) | 2.5V, 4.5V | 65mOhm @ 3.2A, 4.5V | 1.2V @ 250µA | 7.8 nC @ 4.5 V | ±8V | 587 pF @ 10 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
145,745 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.17249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Tc) | 2.5V, 4.5V | 130mOhm @ 2.8A, 4.5V | 1V @ 250µA | 4.5 nC @ 4.5 V | ±12V | 480 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
16,817 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.18336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.4A (Tc) | 6V, 10V | 480mOhm @ 1.1A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 332 pF @ 10 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
65,297 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.21254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4.5V, 10V | 57mOhm @ 3.5A, 10V | 3V @ 250µA | 5.5 nC @ 4.5 V | ±20V | 555 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
16,981 In Stock | 1 : $0.88000 Cut Tape (CT) 2,500 : $0.26544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 34mOhm @ 15A, 10V | 2.5V @ 250µA | 16.6 nC @ 10 V | ±20V | 1180 pF @ 30 V | - | 66W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
44,805 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.27770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | 12.5 nC @ 4.5 V | ±8V | 1020 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
38,460 In Stock | 1 : $1.04000 Cut Tape (CT) 5,000 : $0.29976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 64A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3234 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
19,985 In Stock | 1 : $1.21000 Cut Tape (CT) 2,500 : $0.38062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 37 nC @ 10 V | ±20V | 2118 pF @ 30 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
25,718 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.03709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 8Ohm @ 150mA, 10V | 2V @ 250µA | 1.9 nC @ 10 V | ±20V | 37 pF @ 30 V | - | 357mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
48,722 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 260mA, 10V | 1.6V @ 250µA | 2 nC @ 10 V | ±20V | 32 pF @ 25 V | - | 357mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
66,013 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Tc) | 1.8V, 4.5V | 65mOhm @ 3A, 4.5V | 800mV @ 250µA | 5.1 nC @ 4.5 V | ±10V | 515 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
17,995 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.11948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Tc) | 2.5V, 10V | 65mOhm @ 4A, 10V | 900mV @ 250µA | 6.4 nC @ 4.5 V | ±12V | 810 pF @ 15 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
65,171 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.12080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 800mV @ 250µA | 7.7 nC @ 4.5 V | ±10V | 535 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
53,403 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.09915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Tc) | 4.5V, 10V | 24mOhm @ 6A, 10V | 2.5V @ 250µA | 4.1 nC @ 4.5 V | ±20V | 345 pF @ 25 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
81,820 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.13200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Tc) | 2.5V, 4.5V | 32mOhm @ 4A, 4.5V | 900mV @ 250µA | 8.9 nC @ 4.5 V | ±12V | 792 pF @ 15 V | - | 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
129,092 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.10775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Tc) | 1.8V, 4.5V | 50mOhm @ 3A, 4.5V | 800mV @ 250µA | 9.6 nC @ 4.5 V | ±10V | 850 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
44,094 In Stock | 1 : $0.61000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 4.5V, 10V | 90mOhm @ 6A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
2,927 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.17423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Tc) | 1.8V, 2.5V, 4.5V | 26mOhm @ 5A, 4.5V | 1V @ 250µA | 19.5 nC @ 4.5 V | ±10V | 1670 pF @ 15 V | - | 1.56W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | - | ||
103,381 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.16800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 55mOhm @ 3.2A, 4.5V | 1V @ 250µA | 10 nC @ 10 V | ±8V | 990 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,134 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.20361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 10V | 250mOhm @ 1.5A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 975 pF @ 25 V | - | 1.38W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
25,623 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.20579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.9A (Tc) | 1.8V, 4.5V | 33mOhm @ 4.9A, 4.5V | 1.2V @ 250µA | 11 nC @ 4.5 V | ±12V | 900 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
21,225 In Stock | 1 : $0.75000 Cut Tape (CT) 5,000 : $0.20775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 36A (Tc) | 4.5V, 10V | 15mOhm @ 10A, 10V | 2.5V @ 250µA | 29.3 nC @ 10 V | ±20V | 1829 pF @ 15 V | - | 27.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN |