PowerPAK® 8 x 8 Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,345 In Stock | 1 : $2.68000 Cut Tape (CT) 2,000 : $1.01688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 460A (Tc) | 10V | 1.24mOhm @ 20A, 10V | 3.5V @ 250µA | 130 nC @ 10 V | ±20V | 6975 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
6,000 In Stock | 1 : $2.94000 Cut Tape (CT) 2,000 : $1.14675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 4.5V, 10V | 1.7mOhm @ 20A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 13500 pF @ 20 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
373 In Stock | 1 : $3.35000 Cut Tape (CT) 2,000 : $1.36125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 10V | 1.5mOhm @ 20A, 10V | 3.5V @ 250µA | 165 nC @ 10 V | ±20V | 14780 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
8,421 In Stock | 1 : $3.68000 Cut Tape (CT) 2,000 : $1.53525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 701A (Tc) | 10V | 0.53mOhm @ 20A, 10V | 3.3V @ 250µA | 288 nC @ 10 V | ±20V | 17000 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
895 In Stock | 1 : $3.68000 Cut Tape (CT) 2,000 : $1.53525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 390A (Tc) | 4.5V, 10V | 2mOhm @ 10A, 10V | 2.5V @ 250µA | 731 nC @ 10 V | ±20V | 62190 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | ||
3,005 In Stock | 1 : $3.77000 Cut Tape (CT) 2,000 : $1.58513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 602A (Tc) | 10V | 0.85mOhm @ 20A, 10V | 3.5V @ 250µA | 275 nC @ 10 V | ±20V | 16070 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,114 In Stock | 1 : $6.50000 Cut Tape (CT) 2,000 : $3.19375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 37A (Ta), 373A (Tc) | 7.5V, 10V | 0.92mOhm @ 20A, 10V | 4V @ 250µA | 212 nC @ 10 V | ±20V | 9950 pF @ 30 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
5,968 In Stock | 1 : $2.55000 Cut Tape (CT) 2,000 : $0.95700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 375A (Tc) | 10V | 1.6mOhm @ 20A, 10V | 3.5V @ 250µA | 86 nC @ 10 V | ±20V | 4930 pF @ 25 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,331 In Stock | 1 : $2.88000 Cut Tape (CT) 2,000 : $1.11725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 575A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 9020 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,820 In Stock | 1 : $3.35000 Cut Tape (CT) 2,000 : $1.36125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 135A (Tc) | 4.5V, 10V | 3.4mOhm @ 20A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 7350 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,741 In Stock | 1 : $3.60000 Cut Tape (CT) 2,000 : $1.49538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 280A (Tc) | 4.5V, 10V | 1.4mOhm @ 10A, 10V | 2.5V @ 250µA | 731 nC @ 10 V | ±20V | 33050 pF @ 15 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | ||
1,686 In Stock | 1 : $3.07000 Cut Tape (CT) 2,000 : $1.21438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 245A (Tc) | 10V | 2.3mOhm @ 20A, 10V | 3.5V @ 250µA | 185 nC @ 10 V | ±20V | 10552 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
328 In Stock | 1 : $3.16000 Cut Tape (CT) 2,000 : $1.26000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 575A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 9020 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
5,666 In Stock | 1 : $3.35000 Cut Tape (CT) 2,000 : $1.36125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 10V | 3mOhm @ 20A, 10V | 3.5V @ 250µA | 144 nC @ 10 V | ±20V | 8625 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,431 In Stock | 1 : $3.88000 Cut Tape (CT) 2,000 : $1.64488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 296A (Tc) | 10V | 2.53mOhm @ 20A, 10V | 3.5V @ 250µA | 272 nC @ 10 V | ±20V | 15945 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
4,204 In Stock | 1 : $4.82000 Cut Tape (CT) 2,000 : $2.17500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 29A (Ta), 299A (Tc) | 7.5V, 10V | 1.55mOhm @ 20A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 10230 pF @ 40 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,831 In Stock | 1 : $6.08000 Cut Tape (CT) 2,000 : $2.93625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30A (Ta), 302A (Tc) | 7.5V, 10V | 1.35mOhm @ 20A, 10V | 4V @ 250µA | 155 nC @ 10 V | ±20V | 7730 pF @ 40 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,982 In Stock | 1 : $2.43000 Cut Tape (CT) 2,000 : $0.89725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 233A (Tc) | 10V | 1.9mOhm @ 20A, 10V | 3.5V @ 250µA | 92 nC @ 10 V | ±20V | 4643 pF @ 25 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,738 In Stock | 1 : $2.84000 Cut Tape (CT) 2,000 : $1.09663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 372A (Tc) | 10V | 1.5mOhm @ 20A, 10V | 3.5V @ 250µA | 102 nC @ 10 V | ±20V | 5750 pF @ 25 V | - | 394W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,942 In Stock | 1 : $5.86000 Cut Tape (CT) 2,000 : $2.80000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Ta), 277A (Tc) | 7.5V, 10V | 1.89mOhm @ 20A, 10V | 4V @ 250µA | 128 nC @ 10 V | ±20V | 6900 pF @ 50 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
3,915 In Stock | 1 : $3.88000 Cut Tape (CT) 2,000 : $1.64488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 445A (Tc) | 4.5V, 10V | 0.52mOhm @ 20A, 10V | 2.5V @ 250µA | 455 nC @ 10 V | ±20V | 23345 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : $3.16000 Cut Tape (CT) 2,000 : $1.26138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Tc) | 10V | 1.9mOhm @ 10A, 10V | 3.5V @ 250µA | 180 nC @ 10 V | ±20V | 10210 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : $3.79000 Cut Tape (CT) 2,000 : $1.59500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 430A (Tc) | 10V | 1.4mOhm @ 20A, 10V | 3.5V @ 250µA | 272 nC @ 10 V | ±20V | 16010 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : $3.16000 Cut Tape (CT) 2,000 : $1.26138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 10V | 1.72mOhm @ 20A, 10V | 3.5V @ 250µA | 270 nC @ 10 V | ±20V | 16480 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : $3.35000 Cut Tape (CT) 2,000 : $1.36125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 4.5V, 10V | 1.2mOhm @ 20A, 10V | 2.5V @ 250µA | 220 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 |