PowerPAK® 1212-8S Single FETs, MOSFETs

Results: 56
Series
-ThunderFET®TrenchFET®TrenchFET® Gen IIITrenchFET® Gen IVTrenchFET® Gen V
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V25 V30 V40 V45 V60 V80 V100 V125 V150 V200 V250 V
Current - Continuous Drain (Id) @ 25°C
3.4A (Ta), 12.3A (Tc)4.4A (Ta), 16.2A (Tc)5.4A (Ta), 19.5A (Tc)7A (Ta), 25.5A (Tc)7.2A (Ta), 26.2A (Tc)8.5A (Ta), 31A (Tc)9.3A (Ta), 33.8A (Tc)10.5A (Ta), 36.3A (Tc)11A (Ta), 40.7A (Tc)11.3A (Ta), 39A (Tc)11.8A (Ta), 40.5A (Tc)12.5A (Ta), 45.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 10V2.5V, 4.5V4.5V, 10V6V, 10V7.5V, 10V10V
Rds On (Max) @ Id, Vgs
0.92mOhm @ 10A, 10V1.06mOhm @ 20A, 10V1.2mOhm @ 15A, 10V1.23mOhm @ 15A, 10V1.31mOhm @ 20A, 10V1.38mOhm @ 15A, 10V1.38mOhm @ 20A, 10V1.52mOhm @ 15A, 10V1.98mOhm @ 10A, 10V2.1mOhm @ 10A, 10V2.2mOhm @ 15A, 10V2.65mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1.1V @ 250µA1.2V @ 1mA1.5V @ 250µA2V @ 250µA2.2V @ 250µA2.3V @ 250µA2.4V @ 250µA2.5V @ 250µA2.6V @ 250µA2.8V @ 250µA3.4V @ 250µA3.5V @ 250µA3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V15 nC @ 4.5 V15 nC @ 10 V15.3 nC @ 10 V16 nC @ 10 V20 nC @ 10 V21 nC @ 10 V22 nC @ 10 V23 nC @ 10 V24 nC @ 10 V28.5 nC @ 10 V30 nC @ 10 V
Vgs (Max)
±8V+12V, -8V±12V+16V, -12V+16V, -20V+20V, -16V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 100 V350 pF @ 125 V420 pF @ 75 V535 pF @ 62.5 V550 pF @ 75 V719 pF @ 75 V770 pF @ 75 V790 pF @ 50 V845 pF @ 50 V920 pF @ 50 V975 pF @ 75 V1050 pF @ 50 V
FET Feature
-Schottky Diode (Body)
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)3.8W (Ta), 52.1W (Tc)4.1W (Ta), 54.3W (Tc)4.8W (Ta), 56.8W (Tc)4.8W (Ta), 57W (Tc)5W (Ta), 65.7W (Tc)5W (Ta), 65.8W (Tc)5W (Ta), 65W (Tc)5.1W (Ta), 65.8W (Tc)52W (Tc)57W (Tc)65.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-50°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
56Results
Applied FiltersRemove All

Showing
of 56
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK 1212-8S
SISS27DN-T1-GE3
MOSFET P-CH 30V 50A PPAK 1212-8S
Vishay Siliconix
27,135
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.28707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.6mOhm @ 15A, 10V
2.2V @ 250µA
140 nC @ 10 V
±20V
5250 pF @ 15 V
-
4.8W (Ta), 57W (Tc)
-50°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS65DN-T1-GE3
MOSFET P-CH 30V 25.9A/94A PPAK
Vishay Siliconix
19,150
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.30571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
25.9A (Ta), 94A (Tc)
4.5V, 10V
4.6mOhm @ 15A, 10V
2.3V @ 250µA
138 nC @ 10 V
±20V
4930 pF @ 15 V
-
5.1W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS27ADN-T1-GE3
MOSFET P-CH 30V 50A PPAK1212-8S
Vishay Siliconix
12,617
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.31657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.1mOhm @ 15A, 10V
2.2V @ 250µA
55 nC @ 4.5 V
±20V
4660 pF @ 15 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SI7655ADN-T1-GE3
MOSFET P-CH 20V 40A PPAK1212-8S
Vishay Siliconix
19,846
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.34719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
40A (Tc)
2.5V, 10V
3.6mOhm @ 20A, 10V
1.1V @ 250µA
225 nC @ 10 V
±12V
6600 pF @ 10 V
-
4.8W (Ta), 57W (Tc)
-50°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS06DN-T1-GE3
MOSFET N-CH 30V 47.6/172.6A PPAK
Vishay Siliconix
8,370
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.41852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
47.6A (Ta), 172.6A (Tc)
4.5V, 10V
1.38mOhm @ 15A, 10V
2.2V @ 250µA
77 nC @ 10 V
+20V, -16V
3660 pF @ 15 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS05DN-T1-GE3
MOSFET P-CH 30V 29.4A/108A PPAK
Vishay Siliconix
1,313
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.45418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
29.4A (Ta), 108A (Tc)
4.5V, 10V
3.5mOhm @ 10A, 10V
2.2V @ 250µA
115 nC @ 10 V
+16V, -20V
4930 pF @ 15 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS54DN-T1-GE3
N-CHANNEL 30-V (D-S) MOSFET POWE
Vishay Siliconix
6,109
In Stock
1 : $1.86000
Cut Tape (CT)
3,000 : $0.63437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
51.1A (Ta), 185.6A (Tc)
4.5V, 10V
1.06mOhm @ 20A, 10V
2.2V @ 250µA
72 nC @ 10 V
+16V, -12V
3450 pF @ 15 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS23DN-T1-GE3
MOSFET P-CH 20V 50A PPAK 1212-8S
Vishay Siliconix
13,527
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.29330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
50A (Tc)
1.8V, 4.5V
4.5mOhm @ 20A, 4.5V
900mV @ 250µA
300 nC @ 10 V
±8V
8840 pF @ 15 V
-
4.8W (Ta), 57W (Tc)
-50°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS50DN-T1-GE3
MOSFET N-CH 45V 29.7A/108A PPAK
Vishay Siliconix
17,852
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.33340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
45 V
29.7A (Ta), 108A (Tc)
4.5V, 10V
2.83mOhm @ 15A, 10V
2.3V @ 250µA
70 nC @ 10 V
+20V, -16V
4000 pF @ 20 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS61DN-T1-GE3
MOSFET P-CH 20V 30.9/111.9A PPAK
Vishay Siliconix
6,302
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.37021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
30.9A (Ta), 111.9A (Tc)
1.8V, 4.5V
3.5mOhm @ 15A, 4.5V
900mV @ 250µA
231 nC @ 10 V
±8V
8740 pF @ 10 V
-
5W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS63DN-T1-GE3
MOSFET P-CH 20V 35.1/127.5A PPAK
Vishay Siliconix
38,449
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.37413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
35.1A (Ta), 127.5A (Tc)
2.5V, 10V
2.7mOhm @ 15A, 10V
1.5V @ 250µA
236 nC @ 8 V
±12V
7080 pF @ 10 V
-
5W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS67DN-T1-GE3
MOSFET P-CH 30V 60A PPAK1212-8S
Vishay Siliconix
3,311
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.40449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
60A (Tc)
4.5V, 10V
5.5mOhm @ 15A, 10V
2.5V @ 250µA
111 nC @ 10 V
±25V
4380 pF @ 15 V
-
65.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS30DN-T1-GE3
MOSFET N-CH 80V 15.9A/54.7A PPAK
Vishay Siliconix
12,697
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.41852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
15.9A (Ta), 54.7A (Tc)
7.5V, 10V
8.25mOhm @ 10A, 10V
3.8V @ 250µA
40 nC @ 10 V
±20V
1666 pF @ 10 V
-
4.8W (Ta), 57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS22LDN-T1-GE3
MOSFET N-CH 60V 25.5A/92.5A PPAK
Vishay Siliconix
14,298
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.43831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
25.5A (Ta), 92.5A (Tc)
4.5V, 10V
3.65mOhm @ 15A, 10V
2.5V @ 250µA
56 nC @ 10 V
±20V
2540 pF @ 30 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS42LDN-T1-GE3
MOSFET N-CH 100V 11.3A/39A PPAK
Vishay Siliconix
16,383
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.46875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
11.3A (Ta), 39A (Tc)
4.5V, 10V
14.9mOhm @ 15A, 10V
2.5V @ 250µA
48 nC @ 10 V
±20V
2058 pF @ 50 V
-
4.8W (Ta), 57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS32DN-T1-GE3
MOSFET N-CH 80V 17.4A/63A PPAK
Vishay Siliconix
15,160
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.46875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
17.4A (Ta), 63A (Tc)
7.5V, 10V
7.2mOhm @ 10A, 10V
3.8V @ 250µA
42 nC @ 10 V
±20V
1930 pF @ 40 V
-
5W (Ta), 65.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS26LDN-T1-GE3
MOSFET N-CH 60V 23.7A/81.2A PPAK
Vishay Siliconix
5,874
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.46875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
23.7A (Ta), 81.2A (Tc)
4.5V, 10V
4.3mOhm @ 15A, 10V
2.5V @ 250µA
48 nC @ 10 V
±20V
1980 pF @ 30 V
-
4.8W (Ta), 57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS73DN-T1-GE3
MOSFET P-CH 150V 4.4A/16.2A PPAK
Vishay Siliconix
9,022
In Stock
1 : $1.66000
Cut Tape (CT)
3,000 : $0.54375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
4.4A (Ta), 16.2A (Tc)
10V
125mOhm @ 10A, 10V
4V @ 250µA
22 nC @ 10 V
±20V
719 pF @ 75 V
-
5.1W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SIS888DN-T1-GE3
MOSFET N-CH 150V 20.2A PPAK
Vishay Siliconix
4,738
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.59063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
20.2A (Tc)
7.5V, 10V
58mOhm @ 10A, 10V
4.2V @ 250µA
14.5 nC @ 10 V
±20V
420 pF @ 75 V
-
52W (Tc)
-55°C ~ 150°C (TA)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS26DN-T1-GE3
MOSFET N-CH 60V 60A PPAK1212-8S
Vishay Siliconix
12,392
In Stock
1 : $1.80000
Cut Tape (CT)
3,000 : $0.60750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
60A (Tc)
6V, 10V
4.5mOhm @ 15A, 10V
3.6V @ 250µA
37 nC @ 10 V
±20V
1710 pF @ 30 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS72DN-T1-GE3
MOSFET N-CH 150V 7A/25.5A PPAK
Vishay Siliconix
12,180
In Stock
1 : $1.88000
Cut Tape (CT)
3,000 : $0.64125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
7A (Ta), 25.5A (Tc)
10V
42mOhm @ 7A, 10V
4V @ 250µA
22 nC @ 10 V
±20V
550 pF @ 75 V
-
5.1W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SI7655DN-T1-GE3
MOSFET P-CH 20V 40A PPAK1212-8S
Vishay Siliconix
22,409
In Stock
1 : $1.93000
Cut Tape (CT)
3,000 : $0.66250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
40A (Tc)
2.5V, 10V
3.6mOhm @ 20A, 10V
1.1V @ 250µA
225 nC @ 10 V
±12V
6600 pF @ 10 V
-
4.8W (Ta), 57W (Tc)
-50°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS5623DN-T1-GE3
P-CHANNEL 60 V (D-S) MOSFET POWE
Vishay Siliconix
11,202
In Stock
1 : $2.02000
Cut Tape (CT)
3,000 : $0.70687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
10.5A (Ta), 36.3A (Tc)
4.5V, 10V
24mOhm @ 10A, 10V
2.6V @ 250µA
33 nC @ 10 V
±20V
1575 pF @ 30 V
-
4.8W (Ta), 56.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS94DN-T1-GE3
MOSFET N-CH 200V 5.4A/19.5A PPAK
Vishay Siliconix
3,245
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.34482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
5.4A (Ta), 19.5A (Tc)
7.5V, 10V
75mOhm @ 5.4A, 10V
4V @ 250µA
21 nC @ 10 V
±20V
350 pF @ 100 V
-
5.1W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS10ADN-T1-GE3
MOSFET N-CH 40V 31.7A/109A PPAK
Vishay Siliconix
23,094
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.36114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
31.7A (Ta), 109A (Tc)
4.5V, 10V
2.65mOhm @ 15A, 10V
2.4V @ 250µA
61 nC @ 10 V
+20V, -16V
3030 pF @ 20 V
-
4.8W (Ta), 56.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
Showing
of 56

PowerPAK® 1212-8S Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.