onsemi Single FETs, MOSFETs

Results: 6,902
Series
-*Automotive, AEC-Q101Automotive, AEC-Q101, UltraFET™DUAL COOL®Dual Cool™Dual Cool™, PowerTrench®Dual Cool™, PowerTrench®, SyncFET™FETKY™FRFET ®, UniFET™FRFET®FRFET®, QFET™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Cascode Gallium Nitride FET)GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
8 V10 V12 V16 V20 V24 V25 V28 V30 V35 V40 V45 V
Current - Continuous Drain (Id) @ 25°C
70mA (Ta)100mA (Ta)100mA (Tj)115mA (Ta)115mA (Tc)120mA (Ta)127mA (Ta)130mA (Ta)150mA150mA (Ta)150mA (Tj)154mA (Tj)
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 2.5V1.2V, 4.5V1.5V, 4.5V1.5V, 4V1.65V, 4.5V1.7V, 4.5V1.8V, 10V1.8V, 2.5V1.8V, 4.5V1.8V, 4V2V, 2.8V2.5V, 10V
Rds On (Max) @ Id, Vgs
0.4mOhm @ 50A, 10V0.42mOhm @ 50A, 10V0.45mOhm @ 50A, 10V0.48mOhm @ 50A, 10V0.49mOhm @ 50A, 10V0.52mOhm @ 30A, 10V0.52mOhm @ 50A, 10V0.53mOhm @ 50A, 10V0.55mOhm @ 80A, 10V0.56mOhm @ 64A, 10V0.57mOhm @ 30A, 10V0.57mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
450mV @ 250µA (Min)600mV @ 250µA (Min)720mV @ 250µA800mV @ 1mA800mV @ 250µA850mV @ 250µA900mV @ 1mA900mV @ 250µA1V @ 1mA1V @ 250µA1.06V @ 250µA1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
0.31 nC @ 4.5 V0.6 nC @ 4.5 V0.7 nC @ 4.5 V0.8 nC @ 4.5 V0.81 nC @ 5 V0.84 nC @ 10 V0.9 nC @ 4.5 V0.9 nC @ 10 V1 nC @ 4.5 V1 nC @ 5 V1 nC @ 10 V1.1 nC @ 4.5 V
Vgs (Max)
-20V-8V±5V+5.5V, -0.3V±6V±8V8V±9V+10V, -8V±10V±12V±15V
Input Capacitance (Ciss) (Max) @ Vds
6.2 pF @ 10 V6.6 pF @ 10 V7 pF @ 10 V7.4 pF @ 10 V7.5 pF @ 10 V9.5 pF @ 10 V11 pF @ 10 V12.3 pF @ 15 V12.8 pF @ 15 V13 pF @ 15 V14 pF @ 20 V14 pF @ 25 V
FET Feature
-Current SensingSchottky Diode (Body)Schottky Diode (Isolated)
Power Dissipation (Max)
120mW (Ta)121mW (Ta)125mW (Ta)150mW (Ta)155mW (Ta)170mW (Ta)178mW (Ta)200mW (Ta)200mW (Tc)225mW (Ta)250mW (Ta)280mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-25°C ~ 150°C (TJ)125°C (TJ)150°C150°C (TA)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-CP3-CPH3-MCPH3-SPA3-SSFP3-XDFN (0.42x0.62)3-XLLGA (0.62x0.62)4-ECSP10084-ICEPAK - B1 PAD (4.8x3.8)4-ICEPAK - E1 PAD (6.3x4.9)4-PLLP (6.2x5.2)4-PQFN (8x8)
Package / Case
3-SIP3-SMD, Flat Leads3-XFDFN3-XFLGA4-DFN4-ICEPAK4-PowerTSFN4-UFBGA, WLCSP4-UFDFN4-XFBGA4-XFBGA, FCBGA4-XFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
6,902Results
Applied FiltersRemove All

Showing
of 6,902
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002KT1G
MOSFET N-CH 60V 320MA SOT23-3
onsemi
119,587
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002ET1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
341,832
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.03550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
424,356
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDV301N
MOSFET N-CH 25V 220MA SOT23
onsemi
224,294
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
220mA (Ta)
2.7V, 4.5V
4Ohm @ 400mA, 4.5V
1.06V @ 250µA
0.7 nC @ 4.5 V
±8V
9.5 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SC−75-3_463
NTA7002NT1G
MOSFET N-CH 30V 154MA SC75
onsemi
187,963
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
154mA (Tj)
2.5V, 4.5V
7Ohm @ 154mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SOT 23-3
NTR4003NT1G
MOSFET N-CH 30V 500MA SOT23-3
onsemi
254,631
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
500mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.4V @ 250µA
1.15 nC @ 5 V
±20V
21 pF @ 5 V
-
690mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138
MOSFET N-CH 50V 220MA SOT23-3
onsemi
144,640
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
2.4 nC @ 10 V
±20V
27 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138L
MOSFET N-CH 50V 200MA SOT23-3
onsemi
78,331
In Stock
393,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
2.75V, 5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
2.4 nC @ 10 V
±20V
50 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS138LT3G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
56,419
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.04260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS123LT1G
MOSFET N-CH 100V 170MA SOT23-3
onsemi
33,849
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 100mA, 10V
2.6V @ 1mA
-
±20V
20 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
333,718
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.05265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS84LT1G
MOSFET P-CH 50V 130MA SOT23-3
onsemi
16,372
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.05245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
NTR4003NT3G
MOSFET N-CH 30V 500MA SOT23-3
onsemi
225,623
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.04838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
500mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.4V @ 250µA
1.15 nC @ 5 V
±20V
21 pF @ 5 V
-
690mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
NDS7002A
MOSFET N-CH 60V 280MA SOT-23
onsemi
199,067
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
300mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002K
MOSFET N-CH 60V 320MA SOT23
onsemi
177,878
In Stock
1,029,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
MMBD1401ALT1G
BSS138K
MOSFET N-CH 50V 220MA SOT23-3
onsemi
86,982
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
1.8V, 2.5V
1.6Ohm @ 50mA, 5V
1.2V @ 250µA
2.4 nC @ 10 V
±12V
58 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-723_631AA
NTK3043NT1G
MOSFET N-CH 20V 210MA SOT723
onsemi
75,441
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.05411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
210mA (Ta)
1.65V, 4.5V
3.4Ohm @ 10mA, 4.5V
1.3V @ 250µA
-
±10V
11 pF @ 10 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
BCV27
BSS123
MOSFET N-CH 100V 170MA SOT23-3
onsemi
94,225
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA
4.5V, 10V
5Ohm @ 200mA, 10V
2.5V @ 250µA
1.8 nC @ 10 V
±20V
14 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDV303N
MOSFET N-CH 25V 680MA SOT23
onsemi
388,973
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.06435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
680mA (Ta)
2.7V, 4.5V
450mOhm @ 500mA, 4.5V
1.5V @ 250µA
2.3 nC @ 4.5 V
±8V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SC−75-3_463
NTA4153NT1G
MOSFET N-CH 20V 915MA SC75
onsemi
253,642
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.06336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
915mA (Ta)
1.5V, 4.5V
230mOhm @ 600mA, 4.5V
1.1V @ 250µA
1.82 nC @ 4.5 V
±6V
110 pF @ 16 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
MMBT2222AWT1G
2N7002W
MOSFET SOT323 N 60V 13.5OHM
onsemi
3,330
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.06816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
4.5V, 10V
1.6Ohm @ 50mA, 5V
2V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
280mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
SC−75-3_463
NTA4151PT1G
MOSFET P-CH 20V 760MA SC75
onsemi
136,832
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.06824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
760mA (Tj)
1.8V, 4.5V
360mOhm @ 350mA, 4.5V
1.2V @ 250µA
2.1 nC @ 4.5 V
±6V
156 pF @ 5 V
-
301mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
BSS138W
2N7002KW
MOSFET N-CH 60V 310MA SC70
onsemi
28,290
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.07067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
5V, 10V
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
-
±20V
50 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SC-70-3
NTS4001NT1G
MOSFET N-CH 30V 270MA SC70-3
onsemi
31,583
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.07289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
270mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.5V @ 100µA
1.3 nC @ 5 V
±20V
33 pF @ 5 V
-
330mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
SC-89-3_463C
NTE4153NT1G
MOSFET N-CH 20V 915MA SC89-3
onsemi
125,278
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.07880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
915mA (Ta)
1.5V, 4.5V
230mOhm @ 600mA, 4.5V
1.1V @ 250µA
1.82 nC @ 4.5 V
±6V
110 pF @ 16 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-89-3
SC-89, SOT-490
Showing
of 6,902

onsemi Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.