Littelfuse Inc. Single FETs, MOSFETs

Results: 1,285
Series
-*CoolMOS™DepletionHiPerFET™HiPerFET™, F ClassHiPerFET™, PolarHiPerFET™, Polar3™HiPerFET™, PolarP2™HiPerFET™, Q ClassHiPerFET™, Q3 ClassHiPerFET™, Trench
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
36 V40 V50 V55 V60 V65 V70 V75 V85 V100 V120 V150 V
Current - Continuous Drain (Id) @ 25°C
5mA (Ta)100mA100mA (Tc)140mA (Ta)200mA (Tc)250mA (Tj)300mA (Ta)360mA (Ta)400mA (Tc)500mA (Tc)600mA (Tc)700mA (Tc)
Drive Voltage (Max Rds On, Min Rds On)
0V0.35V10V10V, 15V15V, 20V20V-
Rds On (Max) @ Id, Vgs
1mOhm @ 100A, 10V1.05mOhm @ 100A, 10V1.3mOhm @ 100A, 10V1.5mOhm @ 100A, 10V1.6mOhm @ 100A, 10V1.8mOhm @ 100A, 10V1.9mOhm @ 100A, 10V2.2mOhm @ 100A, 10V2.3mOhm @ 100A, 10V2.3mOhm @ 60A, 10V2.4mOhm @ 100A, 10V2.5mOhm @ 200A, 10V
Vgs(th) (Max) @ Id
3.1V @ 1µA3.5V @ 250µA3.5V @ 3mA3.9V @ 1.2mA3.9V @ 1mA4V @ 100µA4V @ 10mA4V @ 1mA4V @ 20mA4V @ 250µA4V @ 25µA4V @ 30mA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 10 V4.7 nC @ 10 V5.8 nC @ 5 V6.9 nC @ 10 V7 nC @ 10 V7.4 nC @ 10 V7.8 nC @ 10 V8.3 nC @ 10 V9 nC @ 10 V10.4 nC @ 10 V10.5 nC @ 10 V10.6 nC @ 10 V
Vgs (Max)
±15V15V±20V+22V, -6V±30V-
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V54 pF @ 25 V100 pF @ 25 V104 pF @ 25 V105 pF @ 25 V115 pF @ 25 V116 pF @ 25 V170 pF @ 800 V180 pF @ 25 V200 pF @ 25 V200 pF @ 1000 V230 pF @ 20 V
FET Feature
-Depletion Mode
Power Dissipation (Max)
400mW (Ta)1.1W (Ta)1.1W (Ta), 25W (Tc)1.4W (Ta)1.8W (Ta)1.8W (Tc)2.25W (Ta)2.5W (Ta)25W (Tc)32W (Tc)33W (Tc)34W (Tc)
Operating Temperature
-55°C ~ 110°C (TA)-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 110°C (TA)-40°C ~ 85°C (TA)150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Chassis MountSurface MountThrough Hole
Supplier Device Package
-ISO TO-247-3ISO247ISOPLUS i4-PAC™ISOPLUS220™ISOPLUS247™ISOPLUS264™ISOPLUSi5-Pak™PLUS247™-3PLUS264™SOT-223SOT-223-2L
Package / Case
-i4-Pac™-5 (3 Leads)ISOPLUS220™ISOPLUSi5-PAK™SOT-227-4, miniBLOCTO-220-3TO-220-3 Full PackTO-220-3 Full Pack, Isolated TabTO-236-3, SC-59, SOT-23-3TO-243AATO-247-3TO-247-3 Variant
Stocking Options
Environmental Options
Media
Marketplace Product
1,285Results
Applied FiltersRemove All

Showing
of 1,285
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CPC3708ZTR
CPC5602CTR
MOSFET N-CH 350V 5MA SOT-223
Littelfuse Inc.
125,622
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.36367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
350 V
5mA (Ta)
0.35V
14Ohm @ 50mA, 350mV
-
-
±20V
300 pF @ 0 V
Depletion Mode
2.5W (Ta)
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
CPC3703CTR
CPC3703CTR
MOSFET N-CH 250V 360MA SOT89-3
Littelfuse Inc.
4,331
In Stock
1 : $1.07000
Cut Tape (CT)
1,000 : $0.36768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
360mA (Ta)
0V
4Ohm @ 200mA, 0V
-
-
±15V
350 pF @ 25 V
Depletion Mode
1.1W (Ta)
-55°C ~ 125°C (TA)
-
-
Surface Mount
SOT-89-3
TO-243AA
CPC3708ZTR
CPC3960ZTR
MOSFET N-CH 600V SOT223
Littelfuse Inc.
914
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.38030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
-
0V
44Ohm @ 100mA, 0V
-
-
±15V
100 pF @ 25 V
Depletion Mode
1.8W (Ta)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
TO-220-3
IXTP44N10T
MOSFET N-CH 100V 44A TO220AB
Littelfuse Inc.
5,484
In Stock
1 : $2.23000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
44A (Tc)
10V
30mOhm @ 22A, 10V
4.5V @ 25µA
33 nC @ 10 V
±30V
1262 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-252-3
IXTY01N100
MOSFET N-CH 1000V 100MA TO252AA
Littelfuse Inc.
19,000
In Stock
1 : $2.36000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
100mA (Tc)
10V
80Ohm @ 100mA, 10V
4.5V @ 25µA
6.9 nC @ 10 V
±20V
54 pF @ 25 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IXTP32P05T
MOSFET P-CH 50V 32A TO220AB
Littelfuse Inc.
752
In Stock
650
Factory
1 : $2.88000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
50 V
32A (Tc)
10V
39mOhm @ 500mA, 10V
4.5V @ 250µA
46 nC @ 10 V
±15V
1975 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-252-3
IXTY08N50D2
MOSFET N-CH 500V 800MA TO252
Littelfuse Inc.
14,067
In Stock
1 : $3.05000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
800mA (Tc)
-
4.6Ohm @ 400mA, 0V
-
12.7 nC @ 5 V
±20V
312 pF @ 25 V
Depletion Mode
60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
IXTY01N100D
MOSFET N-CH 1000V 400MA TO252AA
Littelfuse Inc.
3,248
In Stock
1 : $4.13000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
400mA (Tc)
0V
80Ohm @ 50mA, 0V
4.5V @ 25µA
5.8 nC @ 5 V
±20V
100 pF @ 25 V
Depletion Mode
1.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
IXTY01N100D-TRL
MOSFET N-CH 1000V 400MA TO252AA
Littelfuse Inc.
138
In Stock
1 : $4.13000
Cut Tape (CT)
2,500 : $1.78662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
400mA (Tc)
0V
80Ohm @ 50mA, 0V
4.5V @ 25µA
5.8 nC @ 5 V
±20V
100 pF @ 25 V
Depletion Mode
1.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IXTP76P10T
MOSFET P-CH 100V 76A TO220AB
Littelfuse Inc.
9,290
In Stock
1 : $5.16000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
76A (Tc)
10V
25mOhm @ 38A, 10V
4V @ 250µA
197 nC @ 10 V
±15V
13700 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
IXTP96P085T
MOSFET P-CH 85V 96A TO220AB
Littelfuse Inc.
7,550
In Stock
700
Factory
1 : $5.16000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
85 V
96A (Tc)
10V
13mOhm @ 48A, 10V
4V @ 250µA
180 nC @ 10 V
±15V
13100 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
IXTP140P05T
MOSFET P-CH 50V 140A TO220AB
Littelfuse Inc.
8,829
In Stock
1 : $6.09000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
50 V
140A (Tc)
10V
9mOhm @ 70A, 10V
4V @ 250µA
200 nC @ 10 V
±15V
13500 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
IXTA44P15T-TRL
MOSFET P-CH 150V 44A TO263
Littelfuse Inc.
32,693
In Stock
1 : $6.60000
Cut Tape (CT)
800 : $3.25713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
44A (Tc)
10V
65mOhm @ 22A, 10V
4V @ 250µA
175 nC @ 10 V
±15V
13400 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA96P085T-TRL
MOSFET P-CH 85V 96A TO263
Littelfuse Inc.
8,231
In Stock
1 : $6.60000
Cut Tape (CT)
800 : $3.25713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
85 V
96A (Tc)
10V
13mOhm @ 48A, 10V
4V @ 250µA
180 nC @ 10 V
±15V
13100 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA96P085T
MOSFET P-CH 85V 96A TO263
Littelfuse Inc.
6,759
In Stock
1 : $6.60000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
85 V
96A (Tc)
10V
13mOhm @ 48A, 10V
4V @ 250µA
180 nC @ 10 V
±15V
13100 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA76P10T
MOSFET P-CH 100V 76A TO263
Littelfuse Inc.
2,629
In Stock
1 : $6.60000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
76A (Tc)
10V
25mOhm @ 38A, 10V
4V @ 250µA
197 nC @ 10 V
±15V
13700 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA76P10T-TRL
MOSFET P-CH 100V 76A TO263
Littelfuse Inc.
2,454
In Stock
1 : $6.60000
Cut Tape (CT)
800 : $3.25713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
76A (Tc)
10V
25mOhm @ 38A, 10V
4V @ 250µA
197 nC @ 10 V
±15V
13700 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA44P15T
MOSFET P-CH 150V 44A TO263
Littelfuse Inc.
1,904
In Stock
1 : $6.60000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
44A (Tc)
10V
65mOhm @ 22A, 10V
4V @ 250µA
175 nC @ 10 V
±15V
13400 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP10P50P
MOSFET P-CH 500V 10A TO220AB
Littelfuse Inc.
1,688
In Stock
1 : $6.74000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
1Ohm @ 5A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
2840 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
IXTA36P15P-TRL
MOSFET P-CH 150V 36A TO263
Littelfuse Inc.
4,674
In Stock
1 : $6.89000
Cut Tape (CT)
800 : $3.44313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
36A (Tc)
10V
110mOhm @ 18A, 10V
4.5V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA26P20P-TRL
MOSFET P-CH 200V 26A TO263
Littelfuse Inc.
2,460
In Stock
1 : $6.89000
Cut Tape (CT)
800 : $3.44313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
26A (Tc)
10V
170mOhm @ 13A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
2740 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA26P20P
MOSFET P-CH 200V 26A TO263
Littelfuse Inc.
1,892
In Stock
1 : $6.89000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
26A (Tc)
10V
170mOhm @ 13A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
2740 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA52P10P
MOSFET P-CH 100V 52A TO263
Littelfuse Inc.
1,856
In Stock
1 : $6.89000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
52A (Tc)
10V
50mOhm @ 52A, 10V
4.5V @ 250µA
60 nC @ 10 V
±20V
2845 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-3P
IXTQ52P10P
MOSFET P-CH 100V 52A TO3P
Littelfuse Inc.
3,604
In Stock
1 : $7.41000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
52A (Tc)
10V
50mOhm @ 52A, 10V
4.5V @ 250µA
60 nC @ 10 V
±20V
2845 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-3P
IXTQ36P15P
MOSFET P-CH 150V 36A TO3P
Littelfuse Inc.
315
In Stock
1 : $7.41000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
36A (Tc)
10V
110mOhm @ 18A, 10V
4.5V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
Showing
of 1,285

Littelfuse Inc. Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.