GaNFET (Cascode Gallium Nitride FET) Single FETs, MOSFETs

Results: 15
Manufacturer
Nexperia USA Inc.onsemiTransphorm
Series
-SuperGaN™TP65H070L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Drain to Source Voltage (Vdss)
600 V650 V900 V
Current - Continuous Drain (Id) @ 25°C
3.6A (Tc)9A (Tc)15A (Tc)20A (Tc)25A (Tc)27A (Tc)34A (Tc)34.5A (Tc)36A (Tc)46.5A (Tc)47.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
8V10V12V
Rds On (Max) @ Id, Vgs
41mOhm @ 30A, 10V41mOhm @ 32A, 10V60mOhm @ 22A, 10V60mOhm @ 25A, 10V63mOhm @ 22A, 10V72mOhm @ 17A, 8V85mOhm @ 16A, 10V130mOhm @ 13A, 8V205mOhm @ 10A, 10V350mOhm @ 5.5A, 8V560mOhm @ 3.4A, 8V
Vgs(th) (Max) @ Id
2.6V @ 300µA2.6V @ 400uA2.6V @ 500µA2.8V @ 500µA4.4V @ 700µA4.5V @ 1mA4.8V @ 1mA4.8V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 8 V9.3 nC @ 4.5 V9.3 nC @ 10 V10 nC @ 8 V14 nC @ 8 V15 nC @ 10 V17.5 nC @ 10 V22 nC @ 0 V22 nC @ 10 V24 nC @ 10 V36 nC @ 10 V
Vgs (Max)
±18V±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 400 V760 pF @ 400 V780 pF @ 600 V980 pF @ 600 V1000 pF @ 400 V1130 pF @ 400 V1500 pF @ 400 V
Power Dissipation (Max)
13.2W (Tc)65W (Tc)78W (Tc)96W (Tc)104W (Tc)119W (Tc)143W (Tc)150W (Tc)156W (Tc)187W (Tc)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
3-PQFN (5x6)3-PQFN (8x8)TO-220TO-220ABTO-247-3
Package / Case
3-PowerDFN3-PowerTDFNTO-220-3TO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TP65H035G4WS
TP65H035G4WS
GANFET N-CH 650V 46.5A TO247-3
Transphorm
749
In Stock
1 : $16.77000
Tube
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
46.5A (Tc)
10V
41mOhm @ 30A, 10V
4.8V @ 1mA
22 nC @ 0 V
±20V
1500 pF @ 400 V
-
156W (Tc)
-55°C ~ 150°C
-
-
Through Hole
TO-247-3
TO-247-3
TP65H480G4JSG-TR
TP65H480G4JSG-TR
GANFET N-CH 650V 3.6A 3PQFN
Transphorm
1,405
In Stock
1 : $3.40000
Cut Tape (CT)
4,000 : $1.38750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
3.6A (Tc)
8V
560mOhm @ 3.4A, 8V
2.8V @ 500µA
9 nC @ 8 V
±18V
760 pF @ 400 V
-
13.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (5x6)
3-PowerTDFN
GAN041-650WSBQ
GAN041-650WSBQ
GAN041-650WSB/SOT429/TO-247
Nexperia USA Inc.
150
In Stock
1 : $16.54000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
47.2A (Tc)
10V
41mOhm @ 32A, 10V
4.5V @ 1mA
22 nC @ 10 V
±20V
1500 pF @ 400 V
-
187W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
GAN041-650WSBQ
GAN063-650WSAQ
GANFET N-CH 650V 34.5A TO247-3
Nexperia USA Inc.
547
In Stock
1 : $19.43000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
34.5A (Tc)
10V
60mOhm @ 25A, 10V
4.5V @ 1mA
15 nC @ 10 V
±20V
1000 pF @ 400 V
-
143W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
Discrete Semiconductor-FET
TP65H035WS
GANFET N-CH 650V 46.5A TO247-3
Transphorm
294
In Stock
1 : $19.57000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
46.5A (Tc)
12V
41mOhm @ 30A, 10V
4.8V @ 1mA
36 nC @ 10 V
±20V
1500 pF @ 400 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
Discrete Semiconductor-FET
TP65H050WS
GANFET N-CH 650V 34A TO247-3
Transphorm
241
In Stock
1 : $13.25000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
34A (Tc)
12V
60mOhm @ 22A, 10V
4.8V @ 700µA
24 nC @ 10 V
±20V
1000 pF @ 400 V
-
119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
Discrete Semiconductor-FET
TP65H035WSQA
GANFET N-CH 650V 47.2A TO247-3
Transphorm
540
In Stock
1 : $20.62000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
47.2A (Tc)
10V
41mOhm @ 32A, 10V
4.5V @ 1mA
24 nC @ 10 V
±20V
1500 pF @ 400 V
-
187W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TP65H050G4WS
TP65H050WSQA
GANFET N-CH 650V 36A TO247-3
Transphorm
21
In Stock
1 : $17.55000
Tube
-
Tube
Active
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
36A (Tc)
10V
60mOhm @ 25A, 10V
4.8V @ 700µA
24 nC @ 10 V
±20V
1000 pF @ 400 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TP90H050WS
TP90H050WS
GANFET N-CH 900V 34A TO247-3
Transphorm
0
In Stock
450 : $10.18751
Tube
-
Tube
Obsolete
N-Channel
GaNFET (Cascode Gallium Nitride FET)
900 V
34A (Tc)
10V
63mOhm @ 22A, 10V
4.4V @ 700µA
17.5 nC @ 10 V
±20V
980 pF @ 600 V
-
119W (Tc)
-55°C ~ 150°C
-
-
Through Hole
TO-247-3
TO-247-3
TO-220-3
NTP8G202NG
GANFET N-CH 600V 9A TO220-3
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Cascode Gallium Nitride FET)
600 V
9A (Tc)
8V
350mOhm @ 5.5A, 8V
2.6V @ 500µA
9.3 nC @ 4.5 V
±18V
760 pF @ 400 V
-
65W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TO220
TPH3208PS
GANFET N-CH 650V 20A TO220AB
Transphorm
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
20A (Tc)
10V
130mOhm @ 13A, 8V
2.6V @ 300µA
14 nC @ 8 V
±18V
760 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO220
TPH3212PS
GANFET N-CH 650V 27A TO220AB
Transphorm
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
27A (Tc)
10V
72mOhm @ 17A, 8V
2.6V @ 400uA
14 nC @ 8 V
±18V
1130 pF @ 400 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO220
TP90H180PS
GANFET N-CH 900V 15A TO220AB
Transphorm
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
GaNFET (Cascode Gallium Nitride FET)
900 V
15A (Tc)
10V
205mOhm @ 10A, 10V
2.6V @ 500µA
10 nC @ 8 V
±18V
780 pF @ 600 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
PQFN_8x8
TP65H070LDG
GANFET N-CH 650V 25A 3PQFN
Transphorm
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
25A (Tc)
10V
85mOhm @ 16A, 10V
4.8V @ 700µA
9.3 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (8x8)
3-PowerDFN
PQFN_8x8
TP65H070LSG
GANFET N-CH 650V 25A 3PQFN
Transphorm
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
N-Channel
GaNFET (Cascode Gallium Nitride FET)
650 V
25A (Tc)
10V
85mOhm @ 16A, 10V
4.8V @ 700µA
9.3 nC @ 10 V
±20V
600 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (8x8)
3-PowerDFN
Showing
of 15

GaNFET (Cascode Gallium Nitride FET) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.