48A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,912 In Stock | 1 : $5.37000 Cut Tape (CT) 3,000 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
23,985 In Stock | 1 : $6.29000 Cut Tape (CT) 2,500 : $3.06250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 9mA | 14.8 nC @ 5 V | +6V, -4V | 1895 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
22,824 In Stock | 1 : $6.39000 Cut Tape (CT) 3,000 : $3.12500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 48A (Ta) | 5V | 10mOhm @ 16A, 10V | 2.5V @ 4mA | 10.6 nC @ 5 V | +6V, -4V | 1401 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
1,774 In Stock | 1 : $7.39000 Cut Tape (CT) 500 : $3.76250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 4mOhm @ 30A, 5V | 2.5V @ 11mA | 15 nC @ 5 V | +6V, -4V | 1530 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
22,307 In Stock | 1 : $8.96000 Cut Tape (CT) 500 : $4.81250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 200 V | 48A (Ta) | 5V | 8mOhm @ 20A, 5V | 2.5V @ 7mA | 11 nC @ 5 V | +6V, -4V | 1140 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
3,349 In Stock | 1 : $9.46000 Cut Tape (CT) 500 : $5.15000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 150 V | 48A (Ta) | - | 7mOhm @ 25A, 5V | 2.5V @ 9mA | 10 nC @ 5 V | - | 1140 pF @ 75 V | - | - | - | - | - | Surface Mount | Die | Die | |||
6,775 In Stock | 1 : $11.16000 Cut Tape (CT) 500 : $6.35000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 160 V | 48A (Ta) | 5V | 8mOhm @ 20A, 5V | 2.5V @ 7mA | 13.8 nC @ 5 V | +5.5V, -4V | 1386 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 24-BGA (4.6x2.6) | 24-VFBGA | |||
45,516 In Stock | 1 : $8.56000 Cut Tape (CT) 500 : $4.53750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 80 V | 48A (Ta) | 5V | 3.2mOhm @ 30A, 5V | 2.5V @ 12mA | 13 nC @ 5 V | +6V, -4V | 1410 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
22,487 Marketplace | 567 : $0.53000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 13mOhm @ 26A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
60,736 Marketplace | 523 : $0.57000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 13mOhm @ 26A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
172,284 Marketplace | 207 : $1.46000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 12mOhm @ 24A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
106,637 Marketplace | 204 : $1.48000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 12mOhm @ 24A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,500 Marketplace | 10 : $0.80000 Strip | - | Strip | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 48A (Ta) | - | - | - | 21 nC @ 50 V | - | 1290 pF @ 50 V | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $4.29000 Cut Tape (CT) 3,000 : $1.87500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | ||
0 In Stock | 400 : $1.34868 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 12mOhm @ 24A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 1 : $7.83000 Cut Tape (CT) 500 : $4.05000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | GaNFET (Gallium Nitride) | 200 V | 48A (Ta) | 5V | 10mOhm @ 20A, 5V | 2.5V @ 7mA | 8.8 nC @ 5 V | +6V, -4V | 950 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 13mOhm @ 26A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 13mOhm @ 26A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 2.2mOhm @ 24A, 10V | 2.3V @ 1mA | 74 nC @ 10 V | ±20V | 6200 pF @ 10 V | - | 1.6W (Ta), 63W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |