400A (Tc) Single FETs, MOSFETs

Results: 10
Manufacturer
Littelfuse Inc.Rohm SemiconductorVishay General Semiconductor - Diodes Division
Series
-HiPerFET™, TrenchT2™HiPerFET™, Ultra X3Ultra X4
Packaging
TrayTube
Product Status
ActiveNot For New Designs
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
75 V150 V1200 V
Drive Voltage (Max Rds On, Min Rds On)
10V-
Rds On (Max) @ Id, Vgs
2.3mOhm @ 100A, 10V2.5mOhm @ 200A, 10V2.7mOhm @ 100A, 10V2.75mOhm @ 200A, 10V3mOhm @ 200A, 10V3.1mOhm @ 100A, 10V-
Vgs(th) (Max) @ Id
4V @ 250µA4.5V @ 1mA4.5V @ 8mA5.4V @ 1mA5.6V @ 106.8mA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V365 nC @ 10 V420 nC @ 10 V430 nC @ 10 V
Vgs (Max)
±20V+22V, -4V
Input Capacitance (Ciss) (Max) @ Vds
13700 pF @ 25 V14500 pF @ 25 V17000 pF @ 10 V23700 pF @ 25 V24000 pF @ 25 V
Power Dissipation (Max)
695W (Tc)909W (Tc)1000W (Tc)1070W (Tc)1250W (Tc)1500W (Tc)1570W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)175°C (TJ)
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
ModulePLUS247™-3SOT-227SOT-227BTO-247AD (IXFH)TO-264TO-268AA
Package / Case
ModuleSOT-227-4, miniBLOCTO-247-3TO-247-3 VariantTO-264-3, TO-264AATO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
154
In Stock
1 : $23.60000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
400A (Tc)
10V
2.75mOhm @ 200A, 10V
5.4V @ 1mA
250 nC @ 10 V
±20V
13700 pF @ 25 V
-
909W (Tc)
-55°C ~ 175°C (TJ)
Chassis Mount
SOT-227
SOT-227-4, miniBLOC
PLUS247
IXTX400N15X4
MOSFET N-CH 150V 400A PLUS247
Littelfuse Inc.
1,229
In Stock
1 : $30.81000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
400A (Tc)
10V
3.1mOhm @ 100A, 10V
4.5V @ 1mA
430 nC @ 10 V
±20V
14500 pF @ 25 V
-
1500W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-264
IXTK400N15X4
MOSFET N-CH 150V 400A TO264
Littelfuse Inc.
278
In Stock
475
Factory
1 : $52.67000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
400A (Tc)
10V
3.1mOhm @ 100A, 10V
4.5V @ 1mA
430 nC @ 10 V
±20V
14500 pF @ 25 V
-
1500W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-264
TO-264-3, TO-264AA
IXYK1x0xNxxxx
IXFN400N15X3
MOSFET N-CH 150V 400A SOT227B
Littelfuse Inc.
126
In Stock
1 : $41.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
400A (Tc)
10V
2.5mOhm @ 200A, 10V
4.5V @ 8mA
365 nC @ 10 V
±20V
23700 pF @ 25 V
-
695W (Tc)
-55°C ~ 150°C (TJ)
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-247_IXFH
IXFH400N075T2
MOSFET N-CH 75V 400A TO247AD
Littelfuse Inc.
110
In Stock
1 : $14.89000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
400A (Tc)
10V
2.3mOhm @ 100A, 10V
4V @ 250µA
420 nC @ 10 V
±20V
24000 pF @ 25 V
-
1000W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-264
IXFK400N15X3
MOSFET N-CH 150V 400A TO264
Littelfuse Inc.
80
In Stock
1 : $37.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
400A (Tc)
10V
3mOhm @ 200A, 10V
4.5V @ 8mA
365 nC @ 10 V
±20V
23700 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-264
TO-264-3, TO-264AA
BSM400C12P3G202
BSM400C12P3G202
SICFET N-CH 1200V 400A MODULE
Rohm Semiconductor
4
In Stock
1 : $762.50000
Tray
-
Tray
Not For New Designs
N-Channel
SiCFET (Silicon Carbide)
1200 V
400A (Tc)
-
-
5.6V @ 106.8mA
-
+22V, -4V
17000 pF @ 10 V
-
1570W (Tc)
175°C (TJ)
Chassis Mount
Module
Module
IXYK1x0xNxxxx
IXTN400N15X4
MOSFET N-CH 150V 400A SOT227B
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $42.39000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
400A (Tc)
10V
2.7mOhm @ 100A, 10V
4.5V @ 1mA
430 nC @ 10 V
±20V
14500 pF @ 25 V
-
1070W (Tc)
-55°C ~ 175°C (TJ)
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-268
IXFT400N075T2
MOSFET N-CH 75V 400A TO268
Littelfuse Inc.
0
In Stock
Check Lead Time
300 : $9.95713
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
400A (Tc)
10V
2.3mOhm @ 100A, 10V
4V @ 250µA
420 nC @ 10 V
±20V
24000 pF @ 25 V
-
1000W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
MOSFET N-CH 150V 400A PLUS247-3
IXFX400N15X3
MOSFET N-CH 150V 400A PLUS247-3
Littelfuse Inc.
0
In Stock
Check Lead Time
300 : $28.22727
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
400A (Tc)
10V
3mOhm @ 200A, 10V
4.5V @ 8mA
365 nC @ 10 V
±20V
23700 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PLUS247™-3
TO-247-3 Variant
Showing
of 10

400A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.