39A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,738 In Stock | 1 : $2.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 66mOhm @ 19.5A, 10V | 5V @ 250µA | 49 nC @ 10 V | ±30V | 2130 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
3,998 In Stock | 1 : $2.98000 Cut Tape (CT) 800 : $1.17561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 57mOhm @ 17A, 10V | 4V @ 1mA | 96 nC @ 10 V | ±20V | 3750 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
380 In Stock | 1 : $20.50000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 39A (Tc) | 20V | 100mOhm @ 20A, 20V | 4V @ 10mA | 95 nC @ 20 V | +22V, -6V | 1825 pF @ 800 V | - | 179W (Tc) | -55°C ~ 150°C | - | - | Through Hole | TO-247AD | TO-247-3 | ||
2,631 In Stock | 1 : $0.62000 Cut Tape (CT) 1,500 : $0.19387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Tc) | 4.5V, 10V | 13.6mOhm @ 10A, 10V | 1.95V @ 1mA | 8 nC @ 10 V | ±20V | 519 pF @ 15 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
9,674 In Stock | 1 : $1.15000 Cut Tape (CT) 1,500 : $0.33863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 39A (Tc) | 4.5V, 10V | 24mOhm @ 8.2A, 10V | 3V @ 250µA | 35 nC @ 10 V | ±20V | 1250 pF @ 20 V | - | 66W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
3,513 In Stock | 1 : $1.94000 Cut Tape (CT) 800 : $0.72873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 39mOhm @ 25A, 10V | 2V @ 1mA | 48 nC @ 5 V | ±15V | 3072 pF @ 25 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,013 In Stock | 1 : $2.64000 Cut Tape (CT) 2,500 : $1.00000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Tc) | 4.5V, 10V | 2.75mOhm @ 15A, 10V | 2.5V @ 250µA | 105 nC @ 10 V | ±20V | 4405 pF @ 15 V | - | 3.5W (Ta), 7.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
883 In Stock | 1 : $9.53000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
427 In Stock | 1 : $9.67000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
2,331 In Stock | 1 : $13.61000 Cut Tape (CT) 2,000 : $8.15000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 3.64mA | 46 nC @ 15 V | +19V, -8V | 1170 pF @ 400 V | - | 131W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
5,101 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.24706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Tc) | 4.5V, 10V | 3.9mOhm @ 18A, 10V | 2.5V @ 1mA | 37 nC @ 4.5 V | ±20V | 3500 pF @ 15 V | - | 2W (Ta), 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
8,829 In Stock | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.46625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 39A (Tc) | 10V | 7.2mOhm @ 15A, 10V | 2.5V @ 1mA | 11.6 nC @ 4.5 V | ±20V | 1450 pF @ 20 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
14,199 In Stock | 1 : $2.60000 Cut Tape (CT) 3,000 : $0.97750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 6V, 10V | 15.5mOhm @ 10A, 10V | 4V @ 1mA | 36 nC @ 10 V | ±20V | 2040 pF @ 50 V | - | 32W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
286 In Stock | 1 : $4.92000 Cut Tape (CT) 3,000 : $2.32363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 85mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 154W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
1,910 In Stock | 1 : $6.16000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 99mOhm @ 21A, 10V | 3.8V @ 250µA | 40 nC @ 10 V | ±30V | 2154 pF @ 100 V | - | 37.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
896 In Stock | 1 : $8.47000 Cut Tape (CT) 1,000 : $4.65250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 74mOhm @ 16.7A, 18V | 5.7V @ 5mA | 28 nC @ 18 V | +23V, -5V | 930 pF @ 400 V | - | 161W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
870 In Stock | 1 : $13.47000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
237 In Stock | 1 : $9.47000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 39A (Tc) | 10V | 75mOhm @ 26A, 10V | 3.5V @ 1.7mA | 116 nC @ 10 V | ±20V | 4000 pF @ 100 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
256 In Stock | 1 : $21.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 39A (Tc) | 10V | 190mOhm @ 500mA, 10V | 5V @ 8mA | 200 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
440 In Stock | 1 : $22.97000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
1,324 In Stock | 1 : $1.24000 Cut Tape (CT) 1,500 : $0.33807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 39A (Tc) | 10V | 25mOhm @ 10A, 10V | 4V @ 1mA | 25.9 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
446 In Stock | 1 : $11.91000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
12,500 Marketplace | 606 : $0.50000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 35mOhm @ 39A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±16V | 1820 pF @ 25 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 1,200 Marketplace | 300 : $1.00000 Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 35mOhm @ 39A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±16V | 1820 pF @ 25 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
17,119 Marketplace | 275 : $1.09000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 35mOhm @ 39A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±16V | 1820 pF @ 25 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |