2A (Ta) Single FETs, MOSFETs

Results: 243
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Power Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDCentral Semiconductor CorpDiodes IncorporatedDiotec SemiconductorEPCEVVOFairchild SemiconductorGood-Ark SemiconductorHarris CorporationInfineon Technologies
Series
-448AlphaSGT™eGaN®LITTLE FOOT®PowerTrench®SOT-23STripFET™ H6TrenchFET®TrenchMOS™U-MOSIIU-MOSIVU-MOSVIU-MOSVII-H
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
6 V12 V20 V30 V34 V38 V40 V45 V55 V60 V65 V90 V
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V1.5V, 4V1.8 V, 4V1.8V, 10V1.8V, 4.5V1.8V, 4V1.8V, 8V2.5V, 10V2.5V, 4.5V2.5V, 4V3V, 4V
Rds On (Max) @ Id, Vgs
56mOhm @ 1A, 10V58mOhm @ 1.6A, 4.5V62mOhm @ 2A, 4.5V65mOhm @ 2A, 4.5V70mOhm @ 2A, 4.5V80mOhm @ 1A, 10V80mOhm @ 1A, 4.5V80mOhm @ 2.5A, 4.5V80mOhm @ 2A, 10V80mOhm @ 2A, 4.5V84mOhm @ 100mA, 4.5V85mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
400mV @ 250µA600mV @ 250µA (Min)700mV @ 250µA (Min)900mV @ 1mA900mV @ 250µA950mV @ 250µA1V @ 1mA1V @ 250µA1.1V @ 1mA1.1V @ 250µA1.2V @ 1mA1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4 V1.1 nC @ 4.2 V1.5 nC @ 4 V1.7 nC @ 4.5 V1.8 nC @ 4 V1.8 nC @ 4.5 V2 nC @ 4.5 V2.1 nC @ 10 V2.2 nC @ 4.2 V2.3 nC @ 4.5 V2.3 nC @ 10 V2.5 nC @ 10 V
Vgs (Max)
-6V+6V, -4V+6V, -8V6V±8V±9V+10V, -20V±10V±12V±15V±16V+20V, -25V±20V20V
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 32.5 V70 pF @ 25 V80 pF @ 10 V86 pF @ 10 V92 pF @ 10 V110 pF @ 10 V110 pF @ 30 V115 pF @ 10 V119 pF @ 10 V120 pF @ 10 V123 pF @ 15 V126 pF @ 10 V
FET Feature
-Schottky Diode (Isolated)
Power Dissipation (Max)
225mW (Ta)270mW (Ta)320mW (Ta)340mW (Ta)350mW350mW (Ta)350mW (Tc)395mW (Ta)400mW (Ta)400mW (Ta), 2.8W (Tc)450mW (Ta)480mW (Ta)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)125°C (TJ)150°C150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-CPH3-MCPH4-AlphaDFN (0.97x0.97)4-Microfoot5-MCPH6-CMFPAK6-CPH6-MCPH6-SCH6-TSOP6-UDFN (1.6x1.6)6-UDFN (2x2)
Package / Case
3-SMD, Flat Leads3-SMD, No Lead3-SMD, SOT-23-3 Variant3-XDFN3-XFDFN4-SMD, No Lead4-XFBGA, CSPBGA6-PowerUFDFN6-PowerWFDFN6-SMD (5 Leads), Flat Leads6-SMD, Flat Leads6-TSSOP, SC-88, SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
243Results
Applied FiltersRemove All

Showing
of 243
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN6075S-7
MOSFET N-CH 60V 2A SOT23
Diodes Incorporated
62,372
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.06193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4.5V, 10V
85mOhm @ 3.2A, 10V
3V @ 250µA
12.3 nC @ 10 V
±20V
606 pF @ 20 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
129,077
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.07962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
8.3 nC @ 10 V
+10V, -20V
330 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
PG-SOT23
BSS308PEH6327XTSA1
MOSFET P-CH 30V 2A SOT23-3
Infineon Technologies
289,416
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.10835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4.5V, 10V
80mOhm @ 2A, 10V
2V @ 11µA
5 nC @ 10 V
±20V
500 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
358,952
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.11738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta)
4.5V, 10V
140mOhm @ 2A, 10V
2.7V @ 250µA
3.8 nC @ 10 V
±20V
250 pF @ 50 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
FDN327N
MOSFET N-CH 20V 2A SUPERSOT3
onsemi
20,693
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
70mOhm @ 2A, 4.5V
1.5V @ 250µA
6.3 nC @ 4.5 V
±8V
423 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN340P
MOSFET P-CH 20V 2A SUPERSOT3
onsemi
69,065
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
70mOhm @ 2A, 4.5V
1.5V @ 250µA
10 nC @ 4.5 V
±8V
779 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN360P
MOSFET P-CH 30V 2A SUPERSOT3
onsemi
40,992
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4.5V, 10V
80mOhm @ 2A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
298 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
60,876
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
3.3V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
-
±20V
150 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-363
MIC94052YC6-TR
MOSFET P-CH 6V 2A SC70-6
Microchip Technology
10,387
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.61250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
6 V
2A (Ta)
1.8V, 4.5V
84mOhm @ 100mA, 4.5V
1.2V @ 250µA
-
-6V
-
-
270mW (Ta)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT223-3L
IRLL014NTRPBF
MOSFET N-CH 55V 2A SOT223
Infineon Technologies
15,865
In Stock
1 : $0.79000
Cut Tape (CT)
2,500 : $0.23704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
2A (Ta)
4V, 10V
140mOhm @ 2A, 10V
2V @ 250µA
14 nC @ 10 V
±16V
230 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
TO-243AA
2SK3065T100
MOSFET N-CH 60V 2A MPT3
Rohm Semiconductor
26,571
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.29512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
2.5V, 4V
320mOhm @ 1A, 4V
1.5V @ 1mA
-
±20V
160 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
MPT3
TO-243AA
eGaN Series
EPC8002
GANFET N-CH 65V 2A DIE
EPC
48,245
In Stock
1 : $3.68000
Cut Tape (CT)
2,500 : $1.53750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
65 V
2A (Ta)
5V
530mOhm @ 500mA, 5V
2.5V @ 250µA
-
+6V, -4V
21 pF @ 32.5 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
TO-236AB
NX2301PVL
MOSFET P-CHANNEL 20V 2A TO236AB
Nexperia USA Inc.
26,424
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.05343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
120mOhm @ 1A, 4.5V
1.1V @ 250µA
6 nC @ 4.5 V
±8V
380 pF @ 6 V
-
400mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
21,294
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.06293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.5V, 4.5V
150mOhm @ 1A, 4.5V
1V @ 1mA
4.6 nC @ 4.5 V
+6V, -8V
270 pF @ 10 V
-
600mW (Ta)
150°C
-
-
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
8,564
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.06293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.5V, 4.5V
150mOhm @ 1A, 4.5V
-
4.6 nC @ 4.5 V
±8V
270 pF @ 10 V
-
600mW (Ta)
150°C (TJ)
-
-
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN6075S-13
MOSFET N-CH 60V 2A SOT23
Diodes Incorporated
10,087
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.05604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4.5V, 10V
85mOhm @ 3.2A, 10V
3V @ 250µA
12.3 nC @ 10 V
±20V
606 pF @ 20 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
NX2301P,215
MOSFET P-CH 20V 2A TO236AB
Nexperia USA Inc.
136,985
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.05552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
120mOhm @ 1A, 4.5V
1.1V @ 250µA
6 nC @ 4.5 V
±8V
380 pF @ 6 V
-
400mW (Ta), 2.8W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
81,510
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.06858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
2A (Ta)
1.8V, 8V
185mOhm @ 1A, 8V
1.2V @ 1mA
1.1 nC @ 4.2 V
±12V
130 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-323
DMP2110UW-7
MOSFET P-CH 20V 2A SOT323
Diodes Incorporated
16,374
In Stock
99,000
Factory
1 : $0.26000
Cut Tape (CT)
3,000 : $0.07011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
100mOhm @ 1.5A, 4.5V
900mV @ 250µA
6 nC @ 4.5 V
±12V
443 pF @ 6 V
-
490mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
20,040
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.07275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4V, 10V
150mOhm @ 2A, 10V
2.2V @ 250µA
3.4 nC @ 4.5 V
+20V, -25V
159 pF @ 15 V
-
600mW (Ta)
150°C
-
-
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
AO3422
AO3423
MOSFET P-CH 20V 2A SOT23-3L
Alpha & Omega Semiconductor Inc.
86,587
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.07927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 10V
92mOhm @ 2A, 10V
1.4V @ 250µA
6.6 nC @ 4.5 V
±12V
620 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
TO-236AB
BSH205G2R
MOSFET P-CH 20V 2A TO236AB
Nexperia USA Inc.
85,301
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
4.5V
170mOhm @ 2A, 4.5V
950mV @ 250µA
6.5 nC @ 4.5 V
±8V
418 pF @ 10 V
-
480mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
21,130
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4V, 10V
117mOhm @ 1A, 10V
2.6V @ 1mA
-
±20V
280 pF @ 15 V
-
500mW (Ta)
150°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
12,650
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.5V, 4V
123mOhm @ 1A, 4V
1V @ 1mA
3.4 nC @ 4 V
±10V
195 pF @ 10 V
-
500mW (Ta)
150°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
7,357
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
1.8V, 4V
123mOhm @ 1A, 4V
1V @ 1mA
1.5 nC @ 4 V
±12V
123 pF @ 15 V
-
500mW (Ta)
150°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
Showing
of 243

2A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.