Single

Results: 81
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Drain to Source Voltage (Vdss)
500 V600 V650 V
Current - Continuous Drain (Id) @ 25°C
2.3A (Tc)4A (Tc)5A (Tc)5.5A (Tc)6.5A (Tc)7.5A (Tc)8A (Tc)9A (Tc)10A (Tc)11A (Tc)12A (Tc)13A (Tc)
Rds On (Max) @ Id, Vgs
40mOhm @ 34A, 10V46mOhm @ 31.5A, 10V55mOhm @ 26A, 10V62mOhm @ 24.5A, 10V70mOhm @ 21A, 10V87mOhm @ 17A, 10V88mOhm @ 17A, 10V99mOhm @ 16A, 10V110mOhm @ 14A, 10V140mOhm @ 12A, 10V150mOhm @ 11A, 10V165mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA4.75V @ 250µA5V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V6.2 nC @ 10 V9 nC @ 10 V10 nC @ 10 V11.5 nC @ 10 V13 nC @ 10 V15 nC @ 10 V16 nC @ 10 V16.5 nC @ 10 V17 nC @ 10 V19 nC @ 10 V19.5 nC @ 10 V
Vgs (Max)
±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
155 pF @ 100 V220 pF @ 100 V270 pF @ 100 V315 pF @ 100 V325 pF @ 100 V530 pF @ 100 V535 pF @ 100 V538 pF @ 100 V550 pF @ 100 V580 pF @ 100 V590 pF @ 100 V700 pF @ 100 V
Power Dissipation (Max)
6W (Tc)20W (Tc)22W (Tc)25W (Tc)30W (Tc)34W (Tc)40W (Tc)48W (Tc)52W (Tc)56W (Tc)57W (Tc)60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAKDPAKI2PAKI2PAKFP (TO-281)PowerFlat™ (3.3x3.3)PowerFlat™ (5x6) HVPowerFlat™ (8x8) HVSOT-223-2TO-220TO-220FPTO-247 Long LeadsTO-247-3TO-247-4TO-251 (IPAK)
Package / Case
8-PowerVDFNTO-220-3TO-220-3 Full PackTO-247-3TO-247-4TO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-3TO-262-3 Full Pack, I2PAKTO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-3P-3 Full Pack
Stocking Options
Environmental Options
Media
Marketplace Product
81Results
Applied FiltersRemove All

Showing
of 81
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
DPAK
STD15N50M2AG
MOSFET N-CHANNEL 500V 10A DPAK
STMicroelectronics
5,610
In Stock
1 : $1.84000
Cut Tape (CT)
2,500 : $0.82734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
380mOhm @ 5A, 10V
4V @ 250µA
13 nC @ 10 V
±30V
530 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
D2Pak
STB33N65M2
MOSFET N-CH 650V 24A D2PAK
STMicroelectronics
1,245
In Stock
1 : $3.97000
Cut Tape (CT)
1,000 : $2.05327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
140mOhm @ 12A, 10V
4V @ 250µA
41.5 nC @ 10 V
±25V
1790 pF @ 100 V
-
190W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
MOSFET N-CH 600V 5.5A SOT223-2
STN6N60M2
MOSFET N-CH 600V 5.5A SOT223-2
STMicroelectronics
1,897
In Stock
1 : $1.05000
Cut Tape (CT)
4,000 : $0.25223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5.5A (Tc)
10V
1.25Ohm @ 2A, 10V
4V @ 250µA
6.2 nC @ 10 V
±25V
220 pF @ 100 V
-
6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-2
TO-261-3
MFG_DPAK(TO252-3)
STD12N50M2
MOSFET N-CH 500V 10A DPAK
STMicroelectronics
3,099
In Stock
1 : $1.47000
Cut Tape (CT)
2,500 : $0.61005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
380mOhm @ 5A, 10V
4V @ 250µA
15 nC @ 10 V
±30V
550 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
8PowerVDFN
STL3N65M2
MOSFET N-CH 650V 2.3A POWERFLAT
STMicroelectronics
479
In Stock
1 : $1.51000
Cut Tape (CT)
3,000 : $0.39500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
2.3A (Tc)
10V
1.8Ohm @ 1A, 10V
4V @ 250µA
5 nC @ 10 V
±25V
155 pF @ 100 V
-
22W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
MFG_DPAK(TO252-3)
STD16N65M2
MOSFET N-CH 650V 11A DPAK
STMicroelectronics
2,370
In Stock
1 : $2.06000
Cut Tape (CT)
2,500 : $0.92970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
11A (Tc)
10V
360mOhm @ 5.5A, 10V
4V @ 250µA
19.5 nC @ 10 V
±25V
718 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
8 PowerVDFN
STL16N60M2
MOSFET N-CH 600V 8A POWERFLAT HV
STMicroelectronics
2,422
In Stock
1 : $2.36000
Cut Tape (CT)
3,000 : $1.06591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
8A (Tc)
10V
355mOhm @ 4A, 10V
4V @ 250µA
19 nC @ 10 V
±25V
704 pF @ 100 V
-
52W (Tc)
150°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6) HV
8-PowerVDFN
TO-247-3 HiP
STW40N65M2
MOSFET N-CH 650V 32A TO247
STMicroelectronics
570
In Stock
1 : $6.59000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
32A (Tc)
10V
99mOhm @ 16A, 10V
4V @ 250µA
56.5 nC @ 10 V
±25V
2355 pF @ 100 V
-
250W (Tc)
150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-4
STW48N60M2-4
MOSFET N-CH 600V 42A TO247-4L
STMicroelectronics
227
In Stock
1 : $7.86000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
42A (Tc)
10V
70mOhm @ 21A, 10V
4V @ 250µA
70 nC @ 10 V
±25V
3060 pF @ 100 V
-
300W (Tc)
150°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-220-F
STF16N60M2
MOSFET N-CH 600V 12A TO220FP
STMicroelectronics
142
In Stock
1 : $1.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
12A (Tc)
10V
320mOhm @ 6A, 10V
4V @ 250µA
19 nC @ 10 V
±25V
700 pF @ 100 V
-
25W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
MFG_DPAK(TO252-3)
STD12N65M2
MOSFET N-CH 650V 8A DPAK
STMicroelectronics
1,753
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.59425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
8A (Tc)
10V
500mOhm @ 4A, 10V
4V @ 250µA
16.5 nC @ 10 V
±25V
535 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-F
STF18N65M2
MOSFET N-CH 650V 12A TO220FP
STMicroelectronics
3,664
In Stock
1 : $1.82000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
12A (Tc)
10V
330mOhm @ 6A, 10V
4V @ 250µA
20 nC @ 10 V
±25V
770 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
MFG_DPAK(TO252-3)
STD16N60M2
MOSFET N-CH 600V 12A DPAK
STMicroelectronics
4,990
In Stock
1 : $1.87000
Cut Tape (CT)
2,500 : $0.84292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
12A (Tc)
10V
320mOhm @ 6A, 10V
4V @ 250µA
19 nC @ 10 V
±25V
700 pF @ 100 V
-
110W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
8PowerVDFN
STL16N65M2
MOSFET N-CH 650V 7.5A POWERFLAT
STMicroelectronics
2,515
In Stock
1 : $2.21000
Cut Tape (CT)
3,000 : $0.99713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
7.5A (Tc)
10V
395mOhm @ 3.5A, 10V
4V @ 250µA
19.5 nC @ 10 V
±25V
718 pF @ 100 V
-
56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6) HV
8-PowerVDFN
8PowerVDFN
STL18N65M2
MOSFET N-CH 650V 8A POWERFLAT HV
STMicroelectronics
2,945
In Stock
1 : $2.60000
Cut Tape (CT)
3,000 : $1.17310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
8A (Tc)
10V
365mOhm @ 4A, 10V
4V @ 250µA
21.5 nC @ 10 V
±25V
764 pF @ 100 V
-
57W (Tc)
150°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6) HV
8-PowerVDFN
TO-220-F
STF13N65M2
MOSFET N-CH 650V 10A TO220FP
STMicroelectronics
1,861
In Stock
1 : $2.73000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
10A (Tc)
10V
430mOhm @ 5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
590 pF @ 100 V
-
25W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220-F
STF28N65M2
MOSFET N-CH 650V 20A TO220FP
STMicroelectronics
1,959
In Stock
1 : $2.89000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
20A (Tc)
10V
180mOhm @ 10A, 10V
4V @ 250µA
35 nC @ 10 V
±25V
1440 pF @ 100 V
-
30W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-247-3
STW26N60M2
MOSFET N-CH 600V 20A TO247
STMicroelectronics
386
In Stock
1 : $3.03000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
165mOhm @ 10A, 10V
4V @ 250µA
34 nC @ 10 V
±25V
1360 pF @ 100 V
-
169W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
D2Pak
STB28N65M2
MOSFET N-CH 650V 20A D2PAK
STMicroelectronics
5,948
In Stock
1 : $3.46000
Cut Tape (CT)
1,000 : $1.78650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
20A (Tc)
10V
180mOhm @ 10A, 10V
4V @ 250µA
35 nC @ 10 V
±25V
1440 pF @ 100 V
-
170W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
STP33N65M2
MOSFET N-CH 650V 24A TO220
STMicroelectronics
558
In Stock
1 : $3.85000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
140mOhm @ 12A, 10V
4V @ 250µA
41.5 nC @ 10 V
±25V
1790 pF @ 100 V
-
190W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TO-220-3
STP28N65M2
MOSFET N-CH 650V 20A TO220
STMicroelectronics
948
In Stock
1 : $3.95000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
20A (Tc)
10V
180mOhm @ 10A, 10V
4V @ 250µA
35 nC @ 10 V
±25V
1440 pF @ 100 V
-
170W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TO-247-3 HiP
STW56N65M2
MOSFET N-CH 650V 49A TO247
STMicroelectronics
114
In Stock
1 : $8.46000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
49A (Tc)
10V
62mOhm @ 24.5A, 10V
4V @ 250µA
93 nC @ 10 V
±25V
3900 pF @ 100 V
-
358W (Tc)
150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-3 HiP
STW56N60M2
MOSFET N-CH 600V 52A TO247
STMicroelectronics
584
In Stock
1 : $9.04000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
52A (Tc)
10V
55mOhm @ 26A, 10V
4V @ 250µA
91 nC @ 10 V
±25V
3750 pF @ 100 V
-
350W (Tc)
150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
MFG_DPAK(TO252-3)
STD13N65M2
MOSFET N-CH 650V 10A DPAK
STMicroelectronics
1,759
In Stock
1 : $1.70000
Cut Tape (CT)
2,500 : $0.60162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
10A (Tc)
10V
430mOhm @ 5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
590 pF @ 100 V
-
110W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-F
STF12N65M2
MOSFET N-CH 650V 8A TO220FP
STMicroelectronics
361
In Stock
1 : $1.87000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
8A (Tc)
10V
500mOhm @ 4A, 10V
4V @ 250µA
16.5 nC @ 10 V
±25V
535 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
Showing
of 81

Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.