Single

Results: 116
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Drain to Source Voltage (Vdss)
500 V600 V650 V800 V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)5.2A (Ta)5.4A (Ta)5.8A (Ta)6.2A (Ta)6.5A (Ta)6.8A (Ta)7A (Ta)7.8A (Ta)8A (Ta)9.3A (Ta)9.5A (Ta)
Rds On (Max) @ Id, Vgs
18mOhm @ 50A, 10V38mOhm @ 30.9A, 10V40mOhm @ 30.9A, 10V45mOhm @ 30.9A, 10V65mOhm @ 19.4A, 10V74mOhm @ 19.4A, 10V80mOhm @ 17.5A, 10V88mOhm @ 15.4A, 10V95mOhm @ 17.5A, 10V98mOhm @ 15.4A, 10V99mOhm @ 15.4A, 10V109mOhm @ 15.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.6mA3.5V @ 170µA3.5V @ 180µA3.5V @ 2.1mA3.5V @ 250µA3.5V @ 300µA3.5V @ 350µA3.5V @ 450µA3.5V @ 690µA3.5V @ 900µA3.7V @ 1.5mA3.7V @ 1.9mA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V11 nC @ 10 V11.5 nC @ 10 V12 nC @ 10 V13 nC @ 10 V15 nC @ 10 V16 nC @ 10 V18.5 nC @ 10 V19 nC @ 10 V20 nC @ 10 V22 nC @ 10 V23 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 300 V380 pF @ 300 V390 pF @ 300 V490 pF @ 300 V570 pF @ 300 V590 pF @ 300 V700 pF @ 300 V720 pF @ 300 V890 pF @ 300 V1150 pF @ 300 V1300 pF @ 300 V1350 pF @ 300 V
Power Dissipation (Max)
30W (Tc)35W (Tc)40W (Tc)45W (Tc)50W (Tc)60W (Tc)80W (Tc)88.3W (Tc)100W (Tc)104W (Tc)110W (Tc)130W (Tc)
Operating Temperature
150°C150°C (TA)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
4-DFN-EP (8x8)D2PAKDPAKI2PAKIPAKTO-220TO-220SISTO-247TO-3P(L)TO-3P(N)
Package / Case
4-VSFN Exposed PadTO-220-3TO-220-3 Full PackTO-247-3TO-251-3 Stub Leads, IPAKTO-252-3, DPAK (2 Leads + Tab), SC-63TO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-3P-3, SC-65-3TO-3PL
Stocking Options
Environmental Options
Media
Marketplace Product
116Results
Applied FiltersRemove All

Showing
of 116
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
11,767
In Stock
1 : $5.08000
Cut Tape (CT)
2,500 : $1.93250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
30.8A (Ta)
10V
109mOhm @ 15.4A, 10V
4.5V @ 1.5mA
105 nC @ 10 V
±30V
3000 pF @ 300 V
-
240W (Tc)
150°C (TA)
-
-
Surface Mount
4-DFN-EP (8x8)
4-VSFN Exposed Pad
7,875
In Stock
1 : $2.53000
Cut Tape (CT)
2,000 : $0.75125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5.4A (Ta)
10V
900mOhm @ 2.7A, 10V
3.7V @ 270µA
10.5 nC @ 10 V
±30V
380 pF @ 300 V
-
60W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
2,071
In Stock
1 : $3.10000
Cut Tape (CT)
1,000 : $1.04821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
13.7A (Ta)
10V
250mOhm @ 6.9A, 10V
3.5V @ 690µA
35 nC @ 10 V
±30V
1300 pF @ 300 V
-
130W (Tc)
150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PB-F POWER MOSFET TRANSISTOR DPA
TK16G60W5,RVQ
PB-F POWER MOSFET TRANSISTOR DPA
Toshiba Semiconductor and Storage
498
In Stock
1 : $4.09000
Cut Tape (CT)
1,000 : $1.44918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
15.8A (Ta)
10V
230mOhm @ 7.9A, 10V
4.5V @ 790µA
43 nC @ 10 V
±30V
1350 pF @ 300 V
-
130W (Tc)
150°C
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
2,831
In Stock
1 : $7.10000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
38.8A (Ta)
10V
74mOhm @ 19.4A, 10V
4.5V @ 1.9mA
135 nC @ 10 V
±30V
4100 pF @ 300 V
-
270W (Tc)
150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
14,087
In Stock
1 : $1.63000
Cut Tape (CT)
2,000 : $0.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
8A (Ta)
10V
560mOhm @ 4A, 10V
4.5V @ 400µA
22 nC @ 10 V
±30V
590 pF @ 300 V
-
80W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
2,498
In Stock
1 : $3.63000
Cut Tape (CT)
2,000 : $1.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9.7A (Ta)
10V
430mOhm @ 4.9A, 10V
3.7V @ 500µA
20 nC @ 10 V
±30V
700 pF @ 300 V
-
80W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
2,008
In Stock
1 : $1.90000
Cut Tape (CT)
2,000 : $0.54727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
5.8A (Ta)
10V
1.05Ohm @ 2.9A, 10V
3.5V @ 180µA
11 nC @ 10 V
±30V
390 pF @ 300 V
-
60W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,408
In Stock
1 : $2.30000
Cut Tape (CT)
2,000 : $0.68459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
6.8A (Ta)
10V
800mOhm @ 3.4A, 10V
3.5V @ 250µA
15 nC @ 10 V
±30V
490 pF @ 300 V
-
60W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
4,812
In Stock
1 : $3.97000
Cut Tape (CT)
2,500 : $1.38625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Ta)
10V
190mOhm @ 10A, 10V
4.5V @ 1mA
55 nC @ 10 V
±30V
1800 pF @ 300 V
-
156W (Tc)
150°C (TJ)
-
-
Surface Mount
4-DFN-EP (8x8)
4-VSFN Exposed Pad
432
In Stock
1 : $28.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
100A (Tc)
10V
18mOhm @ 50A, 10V
3.7V @ 5mA
360 nC @ 10 V
±30V
15000 pF @ 30 V
-
797W (Tc)
150°C (TJ)
-
-
Through Hole
TO-3P(L)
TO-3PL
PB-F POWER MOSFET TRANSISTOR DPA
TK5P60W5,RVQ
PB-F POWER MOSFET TRANSISTOR DPA
Toshiba Semiconductor and Storage
2,000
In Stock
1 : $1.83000
Cut Tape (CT)
2,000 : $0.52530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
4.5A (Ta)
10V
990mOhm @ 2.3A, 10V
4.5V @ 230µA
11.5 nC @ 10 V
±30V
370 pF @ 300 V
-
60W (Tc)
150°C
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PB-F POWER MOSFET TRANSISTOR DPA
TK5P65W,RQ
PB-F POWER MOSFET TRANSISTOR DPA
Toshiba Semiconductor and Storage
1,987
In Stock
1 : $1.85000
Cut Tape (CT)
2,000 : $0.48875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
5.2A (Ta)
10V
1.22Ohm @ 2.6A, 10V
3.5V @ 170µA
10.5 nC @ 10 V
±30V
380 pF @ 300 V
-
60W (Tc)
150°C
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PB-F POWER MOSFET TRANSISTOR DPA
TK10P50W,RQ
PB-F POWER MOSFET TRANSISTOR DPA
Toshiba Semiconductor and Storage
1,609
In Stock
1 : $2.43000
Cut Tape (CT)
2,000 : $0.71125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
9.7A (Ta)
10V
430mOhm @ 4.9A, 10V
3.7V @ 500µA
20 nC @ 10 V
±30V
700 pF @ 300 V
-
80W (Tc)
150°C
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PB-F POWER MOSFET TRANSISTOR DPA
TK8P65W,RQ
PB-F POWER MOSFET TRANSISTOR DPA
Toshiba Semiconductor and Storage
1,974
In Stock
1 : $2.58000
Cut Tape (CT)
2,000 : $0.78663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
7.8A (Ta)
10V
670mOhm @ 3.9A, 10V
3.5V @ 300µA
16 nC @ 10 V
±30V
570 pF @ 300 V
-
80W (Tc)
150°C
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
186
In Stock
1 : $2.66000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
6.2A (Ta)
10V
820mOhm @ 3.1A, 10V
3.7V @ 310µA
12 nC @ 10 V
±30V
390 pF @ 300 V
-
60W (Tc)
150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Stub Leads, IPAK
PB-F POWER MOSFET TRANSISTOR DPA
TK12P50W,RQ
PB-F POWER MOSFET TRANSISTOR DPA
Toshiba Semiconductor and Storage
1,887
In Stock
1 : $2.67000
Cut Tape (CT)
2,000 : $0.81735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
11.5A (Ta)
10V
340mOhm @ 5.8A, 10V
3.7V @ 600µA
25 nC @ 10 V
±30V
890 pF @ 300 V
-
100W (Tc)
150°C
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
473
In Stock
1 : $2.67000
Cut Tape (CT)
2,000 : $0.81954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
11.1A (Ta)
10V
440mOhm @ 5.5A, 10V
3.5V @ 450µA
25 nC @ 10 V
±30V
890 pF @ 300 V
-
100W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,997
In Stock
1 : $2.68000
Cut Tape (CT)
2,000 : $0.81334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
6.2A (Ta)
10V
820mOhm @ 3.1A, 10V
3.7V @ 310µA
12 nC @ 10 V
±30V
390 pF @ 300 V
-
60W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,994
In Stock
1 : $2.79000
Cut Tape (CT)
2,000 : $0.85750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7A (Ta)
10V
600mOhm @ 3.5A, 10V
3.7V @ 350µA
15 nC @ 10 V
±30V
490 pF @ 300 V
-
60W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,949
In Stock
1 : $2.95000
Cut Tape (CT)
2,000 : $0.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11.5A (Ta)
10V
340mOhm @ 5.8A, 10V
3.7V @ 600µA
25 nC @ 10 V
±30V
890 pF @ 300 V
-
100W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
2,000
In Stock
1 : $3.49000
Cut Tape (CT)
1,000 : $1.20413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Ta)
10V
155mOhm @ 10A, 10V
3.7V @ 1mA
48 nC @ 10 V
±30V
1680 pF @ 300 V
-
165W (Tc)
150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PB-F POWER MOSFET TRANSISTOR DTM
TK14V65W,LQ
PB-F POWER MOSFET TRANSISTOR DTM
Toshiba Semiconductor and Storage
2,394
In Stock
1 : $4.34000
Cut Tape (CT)
2,500 : $1.56500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
13.7A (Ta)
10V
280mOhm @ 6.9A, 10V
3.5V @ 690µA
35 nC @ 10 V
±30V
1300 pF @ 300 V
-
139W (Tc)
150°C
-
-
Surface Mount
4-DFN-EP (8x8)
4-VSFN Exposed Pad
PB-F POWER MOSFET TRANSISTOR DTM
TK16V60W5,LVQ
PB-F POWER MOSFET TRANSISTOR DTM
Toshiba Semiconductor and Storage
2,260
In Stock
1 : $4.34000
Cut Tape (CT)
2,500 : $1.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
15.8A (Ta)
10V
245mOhm @ 7.9A, 10V
4.5V @ 790µA
43 nC @ 10 V
±30V
1350 pF @ 300 V
-
139W (Tc)
150°C
-
-
Surface Mount
4-DFN-EP (8x8)
4-VSFN Exposed Pad
PB-F POWER MOSFET TRANSISTOR DTM
TK25V60X5,LQ
PB-F POWER MOSFET TRANSISTOR DTM
Toshiba Semiconductor and Storage
2,488
In Stock
1 : $5.71000
Cut Tape (CT)
2,500 : $2.25750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
25A (Ta)
10V
150mOhm @ 7.5A, 10V
4.5V @ 1.2mA
60 nC @ 10 V
±30V
2400 pF @ 300 V
-
180W (Tc)
150°C
-
-
Surface Mount
4-DFN-EP (8x8)
4-VSFN Exposed Pad
Showing
of 116

Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.