Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,606 In Stock | 1 : $2.94000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 75 V | 130A (Tc) | 10V | 7.8mOhm @ 78A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 5600 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,790 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.14860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.8A (Ta) | 4.5V, 10V | 80mOhm @ 2.5A, 10V | 1V @ 250µA | 7 nC @ 10 V | ±20V | 370 pF @ 15 V | - | 950mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |