Single

Results: 11
Manufacturer
Diodes IncorporatedInfineon TechnologiesMicro Commercial CoonsemiRohm SemiconductorVishay Siliconix
Series
-HEXFET®OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V45 V60 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)300mA (Ta)390mA (Ta)1.1A (Ta)1.6A (Ta)1.8A (Ta)3.4A (Ta)3.7A (Ta)4.8A (Ta)11.4A (Tc)80A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V2.5V, 4V4.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 18A, 10V24mOhm @ 9.1A, 10V46mOhm @ 4.3A, 10V60mOhm @ 3.4A, 4.5V65mOhm @ 3.7A, 4.5V120mOhm @ 2.5A, 10V140mOhm @ 1.8A, 10V230mOhm @ 3A, 10V1Ohm @ 300mA, 10V1.2Ohm @ 390mA, 4.5V8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)1V @ 250µA1.2V @ 1.5µA1.2V @ 250µA1.5V @ 100µA2.4V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.62 nC @ 4.5 V3.9 nC @ 10 V4.3 nC @ 10 V6.6 nC @ 4.5 V8.6 nC @ 10 V12 nC @ 5 V22.4 nC @ 10 V28 nC @ 10 V50 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
13 pF @ 5 V45 pF @ 5 V56 pF @ 15 V190 pF @ 25 V240 pF @ 25 V315 pF @ 40 V544 pF @ 10 V633 pF @ 10 V1287 pF @ 25 V1350 pF @ 15 V1600 pF @ 15 V
Power Dissipation (Max)
150mW (Ta)225mW (Ta)250mW (Ta)470mW (Ta)625mW (Ta)700mW (Ta)1W (Ta)1.2W (Ta)1.3W (Ta)2.5W (Ta), 5W (Tc)70W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
8-SOICDPAKEMT3Micro3™/SOT-23PG-SOT323SOT-23-3SOT-23-3 (TO-236)TSOT-26
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-70, SOT-323SC-75, SOT-416SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN6140L-13
MOSFET N-CH 60V 1.6A SOT23
Diodes Incorporated
126,177
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.05708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Ta)
4.5V, 10V
140mOhm @ 1.8A, 10V
3V @ 250µA
8.6 nC @ 10 V
±20V
315 pF @ 40 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6402TRPBF
MOSFET P-CH 20V 3.7A SOT23
Infineon Technologies
136,511
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.12653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
2.5V, 4.5V
65mOhm @ 3.7A, 4.5V
1.2V @ 250µA
12 nC @ 5 V
±12V
633 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS223PWH6327XTSA1
MOSFET P-CH 20V 390MA SOT323-3
Infineon Technologies
75,719
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
390mA (Ta)
2.5V, 4.5V
1.2Ohm @ 390mA, 4.5V
1.2V @ 1.5µA
0.62 nC @ 4.5 V
±12V
56 pF @ 15 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT323
SC-70, SOT-323
2SA2018TL
2SK3019TL
MOSFET N-CH 30V 100MA EMT3
Rohm Semiconductor
27,958
In Stock
This product has a maximum purchase limit
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
8Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13 pF @ 5 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3
SC-75, SOT-416
TSOT-26
DMN4060SVT-7
MOSFET N-CH 45V 4.8A TSOT26
Diodes Incorporated
15,561
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
45 V
4.8A (Ta)
4.5V, 10V
46mOhm @ 4.3A, 10V
3V @ 250µA
22.4 nC @ 10 V
±20V
1287 pF @ 25 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
SOT 23-3
MMBF0201NLT1G
MOSFET N-CH 20V 300MA SOT23-3
onsemi
20,675
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
300mA (Ta)
4.5V, 10V
1Ohm @ 300mA, 10V
2.4V @ 250µA
-
±20V
45 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMN3A01FTA
MOSFET N-CH 30V 1.8A SOT23-3
Diodes Incorporated
85,805
In Stock
417,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.15178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.8A (Ta)
4.5V, 10V
120mOhm @ 2.5A, 10V
1V @ 250µA
3.9 nC @ 10 V
±20V
190 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMN2A14FTA
MOSFET N-CH 20V 3.4A SOT23-3
Diodes Incorporated
21,150
In Stock
171,000
Factory
1 : $0.56000
Cut Tape (CT)
3,000 : $0.18979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.4A (Ta)
2.5V, 4.5V
60mOhm @ 3.4A, 4.5V
700mV @ 250µA (Min)
6.6 nC @ 4.5 V
±12V
544 pF @ 10 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
MBRD6100CT-TP
MCU80N03-TP
MOSFET N-CH 30V 80A DPAK
Micro Commercial Co
8,992
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.24467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
80A (Tc)
4.5V, 10V
4mOhm @ 18A, 10V
2.5V @ 250µA
28 nC @ 10 V
±20V
1600 pF @ 15 V
-
70W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-SOIC
SI4435DDY-T1-E3
MOSFET P-CH 30V 11.4A 8SO
Vishay Siliconix
18,037
In Stock
1 : $0.72000
Cut Tape (CT)
2,500 : $0.27346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
11.4A (Tc)
4.5V, 10V
24mOhm @ 9.1A, 10V
3V @ 250µA
50 nC @ 10 V
±20V
1350 pF @ 15 V
-
2.5W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT 23-3
NVR5124PLT1G
MOSFET P-CH 60V 1.1A SOT23-3
onsemi
8,056
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.17014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
4.5V, 10V
230mOhm @ 3A, 10V
2.5V @ 250µA
4.3 nC @ 10 V
±20V
240 pF @ 25 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 11

Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.