Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,535 In Stock | 1 : $9.87000 Cut Tape (CT) 1,000 : $4.48684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | - | 125mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 23 nC @ 18 V | +18V, -15V | 763 pF @ 800 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
432 In Stock | 1 : $19.41000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 65A (Tj) | 15V, 18V | 60mOhm @ 40A, 15V | 2.9V @ 4mA | 95 nC @ 15 V | +22V, -10V | 2600 pF @ 800 V | - | 306W (Tj) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 | TO-247-4 |