Single
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
349,856 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
5,902 In Stock | 1 : $0.54000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
24,182 In Stock | 1 : $0.61000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
5,225 In Stock | 1 : $1.09000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 2.5V, 10V | 5.5Ohm @ 500mA, 10V | 1.8V @ 1mA | ±40V | 200 pF @ 25 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
3,388 In Stock | 1 : $0.60000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | ±20V | 10 pF @ 25 V | Depletion Mode | 740mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
4,628 In Stock | 1 : $0.61000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 120mA (Ta) | 2.6V, 5V | 30Ohm @ 100mA, 5V | - | ±20V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
691 In Stock | 1 : $1.06000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Tj) | 3V, 10V | 1.5Ohm @ 750mA, 10V | 2V @ 1mA | ±20V | 150 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
3,979 In Stock 12,000 Factory | 1 : $1.13000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 240 V | 200mA (Ta) | 3.5V, 10V | 9Ohm @ 200mA, 10V | 2V @ 1mA | ±40V | 200 pF @ 25 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,934 In Stock | 1 : $1.52000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 530mA (Tj) | 2V, 5V | 1.3Ohm @ 500mA, 5V | 1V @ 1mA | ±20V | 200 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
417 In Stock | 1 : $1.63000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 250mA (Tj) | 5V, 10V | 6Ohm @ 500mA, 10V | 1.6V @ 1mA | ±20V | 150 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
6,324 In Stock | 1 : $1.73000 Cut Tape (CT) 2,000 : $1.32000 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 250mA (Tj) | 5V, 10V | 6Ohm @ 500mA, 10V | 1.6V @ 1mA | ±20V | 150 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |