Single

Results: 3
Manufacturer
Diodes IncorporatedToshiba Semiconductor and Storage
Series
-U-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V60 V
Current - Continuous Drain (Id) @ 25°C
10.4A (Ta)10.5A (Ta), 25A (Tc)15A (Ta)
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 10V12mOhm @ 11.5A, 10V17.8mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.5V @ 100µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V22.2 nC @ 10 V57 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
610 pF @ 10 V1522 pF @ 30 V2714 pF @ 15 V
Power Dissipation (Max)
1.2W (Ta)46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)175°C (TJ)
Supplier Device Package
8-SODPAK+
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8 SO
DMT6012LSS-13
MOSFET N-CH 60V 10.4A 8SO
Diodes Incorporated
10,252
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.14571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
10.4A (Ta)
4.5V, 10V
11mOhm @ 10A, 10V
2V @ 250µA
22.2 nC @ 10 V
±20V
1522 pF @ 30 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
1,597
In Stock
1 : $2.12000
Cut Tape (CT)
2,000 : $0.59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta)
4.5V, 10V
17.8mOhm @ 7.5A, 10V
2.5V @ 100µA
10 nC @ 10 V
±20V
610 pF @ 10 V
-
46W (Tc)
175°C (TJ)
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
8 SO
DMP3018SSS-13
MOSFET P-CH 30V 10.5/25A 8SO T&R
Diodes Incorporated
3,953
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.23559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
10.5A (Ta), 25A (Tc)
4.5V, 10V
12mOhm @ 11.5A, 10V
3V @ 250µA
57 nC @ 10 V
±25V
2714 pF @ 15 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 3

Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.