Single

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V50 V
Current - Continuous Drain (Id) @ 25°C
310mA (Ta)4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V10V
Rds On (Max) @ Id, Vgs
52mOhm @ 4A, 10V3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.95 nC @ 10 V11.7 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
23.2 pF @ 25 V464 pF @ 15 V
Power Dissipation (Max)
380mW (Ta)1.4W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS138K-13
MOSFET N-CH 50V 310MA SOT23
Diodes Incorporated
350,767
In Stock
1,520,000
Factory
1 : $0.30000
Cut Tape (CT)
10,000 : $0.03932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
310mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
0.95 nC @ 10 V
±20V
23.2 pF @ 25 V
-
380mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG3402LQ-7
MOSFET N-CH 30V 4A SOT23
Diodes Incorporated
10,578
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
52mOhm @ 4A, 10V
1.4V @ 250µA
11.7 nC @ 10 V
±12V
464 pF @ 15 V
-
1.4W
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.