25A (Ta), 40A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,276 In Stock | 1 : $1.69000 Cut Tape (CT) 5,000 : $0.58288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 40A (Tc) | 4.5V, 10V | 2mOhm @ 20A, 10V | 2V @ 250µA | 33 nC @ 10 V | ±20V | 2000 pF @ 15 V | - | 2.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
13,571 In Stock | 1 : $1.62000 Cut Tape (CT) 5,000 : $0.55100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 40A (Tc) | 4.5V, 10V | 2.1mOhm @ 20A, 10V | 2.2V @ 250µA | 41 nC @ 10 V | ±20V | 2600 pF @ 15 V | Schottky Diode (Body) | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
12,136 In Stock | 1 : $2.08000 Cut Tape (CT) 5,000 : $0.89052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 25A (Ta), 40A (Tc) | 4.5V, 10V | 2.1mOhm @ 20A, 10V | 2.3V @ 250µA | 31 nC @ 10 V | ±20V | 2700 pF @ 20 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-34 | 8-PowerVDFN | |||
0 In Stock | 3,000 : $0.37636 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 40A (Tc) | 4.5V, 10V | 4.8mOhm @ 19A, 10V | 2.2V @ 250µA | 12 nC @ 4.5 V | ±20V | 1750 pF @ 15 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PDFN (SPR-PAK ) (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | 1 : $2.14000 Cut Tape (CT) 3,000 : $0.76125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 40A (Tc) | 4.5V, 10V | 2.4mOhm @ 25A, 10V | 2V @ 250µA | 113 nC @ 10 V | ±20V | 4345 pF @ 15 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |