Wolfspeed, Inc. Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,054 In Stock | 1 : $11.91000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 15V | 208mOhm @ 8.5A, 15V | 3.6V @ 2.33mA | 24 nC @ 15 V | +15V, -4V | 632 pF @ 1000 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
60 In Stock | 1 : $15.25000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 37A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 5mA | 46 nC @ 15 V | +15V, -4V | 1020 pF @ 600 V | - | 150W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
2,971 In Stock | 1 : $16.19000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 36A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 5mA | 46 nC @ 15 V | +15V, -4V | 1020 pF @ 600 V | - | 136W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
600 In Stock | 1 : $16.40000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.6V @ 4.84mA | 61 nC @ 15 V | +19V, -8V | 1621 pF @ 400 V | - | 147W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1 : $20.06000 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 900 V | 36A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 30.4 nC @ 15 V | +18V, -8V | 660 pF @ 600 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
3,883 In Stock | 1 : $22.46000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 51 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
483 In Stock | 1 : $22.46000 Cut Tape (CT) 800 : $11.60000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 51 nC @ 15 V | +15V, -4V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : $22.46000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 54 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 1 : $22.50000 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 900 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 30 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,758 In Stock | 1 : $23.24000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 51 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
1,755 In Stock | 1 : $24.94000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 66A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 99 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
1,458 In Stock | 1 : $27.88000 Cut Tape (CT) 2,000 : $20.52500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 77A (Tc) | 15V | 34mOhm @ 33.5A, 15V | 3.6V @ 9.22mA | 111 nC @ 15 V | -8V, +19V | 2970 pF @ 400 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
370 In Stock | 1 : $30.32000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 66A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.5mA | 101 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
251 In Stock | 1 : $30.59000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 64A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 94 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 272W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
514 In Stock | 1 : $35.40000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 41.4A, 15V | 3.6V @ 11.5mA | 111 nC @ 15 V | +15V, -4V | 3424 pF @ 1000 V | - | 277W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
155 In Stock | 1 : $38.90000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 63A (Tc) | 15V | 43mOhm @ 40A, 15V | 3.6V @ 11.5mA | 118 nC @ 15 V | +15V, -4V | 3357 pF @ 1000 V | - | 283W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
331 In Stock | 1 : $39.72000 Cut Tape (CT) 800 : $23.82500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 114A (Tc) | 15V | 29mOhm @ 62.12A, 15V | 3.8V @ 17.1mA | 169 nC @ 15 V | +19V, -8V | 5100 pF @ 1000 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
650 In Stock | 1 : $42.01000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 120A (Tc) | 15V | 21mOhm @ 55.8A, 15V | 3.6V @ 15.5mA | 188 nC @ 15 V | +15V, -4V | 5011 pF @ 400 V | - | 416W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
811 In Stock | 1 : $42.59000 Cut Tape (CT) 800 : $27.84550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 156A (Tc) | 15V | 21mOhm @ 55.8A, 15V | 3.8V @ 15.4mA | 180 nC @ 15 V | +19V, -8V | 5128 pF @ 500 V | - | 554W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
3,032 In Stock | 1 : $43.15000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 15V | 28.8mOhm @ 50A, 15V | 3.6V @ 17.7mA | 162 nC @ 15 V | +15V, -4V | 4818 pF @ 1000 V | - | 469W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
643 In Stock | 1 : $44.44000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 104A (Tc) | 15V | 28.8mOhm @ 62.1A, 15V | 3.6V @ 17.1mA | 177 nC @ 15 V | +19V, -8V | 5100 pF @ 1000 V | - | 405W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | |||
51 In Stock | 1 : $51.10000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 125A (Tc) | 15V | 22mOhm @ 80.28A, 15V | 3.8V @ 22.08mA | 223 nC @ 15 V | +19V, -8V | 6922 pF @ 1000 V | - | 483W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
445 In Stock | 1 : $54.00000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 120A (Tc) | 15V | 21mOhm @ 55.8A, 15V | 3.6V @ 15.5mA | 188 nC @ 15 V | +15V, -4V | 5011 pF @ 400 V | - | 416W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
846 In Stock | 1 : $75.92000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 115A (Tc) | 15V | 22.3mOhm @ 75A, 15V | 3.6V @ 23mA | 207 nC @ 15 V | +15V, -4V | 6085 pF @ 1000 V | - | 556W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
230 In Stock | 1 : $84.06000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 125A (Tc) | 15V | 22mOhm @ 80.28A, 15V | 3.6V @ 22.08mA | 223 nC @ 15 V | +19V, -8V | 6922 pF @ 1000 V | - | 483W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 |