UMW Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,028 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.04311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,684 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.06352 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 35mOhm @ 3.5A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 555 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,294 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.06411 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 1.8V, 4.5V | 26mOhm @ 5A, 4.5V | 850mV @ 250µA | 14 nC @ 4.5 V | ±8V | - | - | 750mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
6,012 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.06887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 26mOhm @ 4.2A, 4.5V | 1V @ 250µA | 6.2 nC @ 4.5 V | ±8V | 436 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,837 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.06917 Tape & Reel (TR) | - | Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.6A (Ta) | 4.5V, 10V | 75mOhm @ 2.6A, 10V | 1.4V @ 250µA | 7.2 nC @ 10 V | ±12V | 315 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,626 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.06917 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.8V, 4.5V | 25mOhm @ 6.5A, 4.5V | 1.1V @ 250µA | 10 nC @ 4.5 V | ±8V | 1650 pF @ 10 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
1,451 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.07092 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 2.5V, 10V | 28mOhm @ 5.8A, 10V | 1.4V @ 250µA | 12 nC @ 4.5 V | ±12V | 1050 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
1,058 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.07207 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 2.5V, 4.5V | 85mOhm @ 3.6A, 4.5V | 1.9V @ 250µA | 10 nC @ 4.5 V | ±8V | 300 pF @ 10 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,868 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.07422 Tape & Reel (TR) | - | Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.5A, 4.5V | 1V @ 250µA | 3.2 nC @ 4.5 V | ±12V | 325 pF @ 4.5 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3L | TO-236-3, SC-59, SOT-23-3 | |||
8,645 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.07984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.2A (Ta) | 4.5V, 10V | 52mOhm @ 4.1A, 10V | 3V @ 250µA | 14.3 nC @ 4.5 V | ±20V | 700 pF @ 15 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
8,173 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.07955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.15A (Ta) | 4.5V, 10V | 245mOhm @ 1.5A, 10V | 4V @ 250µA | 4 nC @ 10 V | ±20V | - | - | 730mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
6,161 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.07955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 2.5V, 4.5V | 36mOhm @ 4A, 4.5V | 1V @ 250µA | 17.2 nC @ 4.5 V | ±8V | 1450 pF @ 10 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,922 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.07837 Tape & Reel (TR) | - | Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.6A (Ta) | 4.5V, 10V | 130mOhm @ 2.6A, 10V | 3V @ 250µA | 9 nC @ 10 V | ±20V | 370 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
1,766 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.07837 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4.5V, 10V | 35mOhm @ 4A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 555 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,270 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.08487 Tape & Reel (TR) | - | Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 66mOhm @ 3A, 4.5V | 1V @ 250µA | 11 nC @ 4.5 V | ±8V | 745 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,128 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.08487 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 80mOhm @ 3A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,254 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.08753 Tape & Reel (TR) | - | Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 40mOhm @ 4.2A, 4.5V | - | 10.6 nC @ 4.5 V | ±12V | 740 pF @ 15 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
8,019 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.09195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 4.3A (Ta), 5.6A (Tc) | 4.5V, 10V | 42mOhm @ 4.3A, 10V | 2.5V @ 250µA | 9 nC @ 20 V | ±20V | 340 pF @ 20 V | - | 1.25W (Ta), 2.1W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
3,407 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04588 Tape & Reel (TR) | - | * | Tape & Reel (TR) Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,468 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.09077 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 80mOhm @ 3A, 10V | 3V @ 250µA | 10 nC @ 4.5 V | ±20V | 780 pF @ 25 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,401 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04588 Tape & Reel (TR) | - | * | Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,980 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04588 Tape & Reel (TR) | - | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | - | - | 225mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
8,037 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.09636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V, 10V | 50mOhm @ 3A, 10V | 3V @ 250µA | 15 nC @ 15 V | ±20V | 565 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
7,183 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.12697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 70mOhm @ 2A, 4.5V | 1.5V @ 250µA | 8 nC @ 4.5 V | ±8V | 600 pF @ 10 V | - | 1.1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,551 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.09724 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 4.5V, 10V | 25mOhm @ 5.8A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 820 pF @ 15 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |