Transphorm Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : $18.99000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 46.5A (Tc) | 10V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 22 nC @ 0 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
513 In Stock | 1 : $32.25000 Tube | - | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 93A (Tc) | 10V | 18mOhm @ 60A, 10V | 4.8V @ 2mA | 100 nC @ 10 V | ±20V | 5218 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,136 In Stock | 1 : $4.07000 Cut Tape (CT) 4,000 : $1.38750 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 3.6A (Tc) | 8V | 560mOhm @ 3.4A, 8V | 2.8V @ 500µA | 9 nC @ 8 V | ±18V | 760 pF @ 400 V | - | 13.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (5x6) | 3-PowerTDFN | ||
2,035 In Stock | 1 : $5.04000 Cut Tape (CT) 4,000 : $1.85000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 16A (Tc) | 6V | 180mOhm @ 10A, 6V | 2.8V @ 500µA | 4.9 nC @ 10 V | ±10V | 400 pF @ 400 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
242 In Stock | 1 : $7.86000 Tube | - | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 18.9A (Tc) | 10V | 110mOhm @ 12A, 10V | 4.1V @ 1.8mA | 14.4 nC @ 10 V | ±20V | 818 pF @ 400 V | - | 65.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,941 In Stock | 1 : $8.02000 Tube | - | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 16A (Tc) | 10V | 180mOhm @ 8.5A, 10V | 4.8V @ 500µA | 8 nC @ 10 V | ±20V | 598 pF @ 400 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,283 In Stock | 1 : $9.79000 Cut Tape (CT) 2,000 : $4.47500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 8.4 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
278 In Stock | 1 : $9.83000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 18A, 10V | 4.7V @ 700µA | 9 nC @ 10 V | ±20V | 638 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,705 In Stock | 1 : $10.00000 Cut Tape (CT) 2,000 : $4.60000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 18A, 10V | 4.8V @ 700µA | 9 nC @ 10 V | ±20V | 638 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT | 16-PowerSOP Module | |||
132 In Stock | 1 : $10.57000 Tube | - | - | Tube | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 600 V | 17A (Tc) | 10V | 180mOhm @ 11A, 8V | 2.6V @ 500µA | 9.3 nC @ 4.5 V | ±18V | 760 pF @ 480 V | - | 96W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
2,464 In Stock | 1 : $10.65000 Cut Tape (CT) 3,000 : $5.00000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 8.4 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerTDFN | |||
2,487 In Stock | 1 : $11.64000 Cut Tape (CT) 3,000 : $5.61250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.6V @ 700µA | 8.4 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (8x8) | 8-PowerTDFN | |||
543 In Stock | 1 : $14.38000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
254 In Stock | 1 : $15.97000 Tube | - | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,657 In Stock | 1 : $18.71000 Cut Tape (CT) 2,000 : $10.37500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 46.5A (Tc) | 10V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 22 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
6,752 In Stock | 1 : $4.68000 Cut Tape (CT) 3,000 : $1.65479 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 6.5A (Tc) | 8V | 312mOhm @ 5A, 8V | 2.6V @ 500µA | 9.6 nC @ 8 V | ±18V | 760 pF @ 400 V | - | 21W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | ||
2,406 In Stock | 1 : $5.06000 Cut Tape (CT) 3,000 : $2.50096 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 13A (Tc) | 10V | 180mOhm @ 8.5A, 10V | 4.8V @ 500µA | 8 nC @ 10 V | ±20V | 598 pF @ 400 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerTDFN | ||
5,551 In Stock | 1 : $5.83000 Cut Tape (CT) 3,000 : $2.25000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 13A (Tc) | 10V | 180mOhm @ 8.5A, 10V | 4.8V @ 500µA | 8 nC @ 10 V | ±20V | 598 pF @ 400 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerTDFN | ||
11,217 In Stock | 1 : $10.45000 Cut Tape (CT) 500 : $7.43750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 25A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 9.3 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | |||
630 In Stock | 1 : $14.45000 Cut Tape (CT) 500 : $7.43750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 25A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 9.3 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | |||
226 In Stock | 1 : $15.14000 Tube | - | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 34A (Tc) | 12V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
198 In Stock | 1 : $22.07000 Tube | - | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 46.5A (Tc) | 12V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 36 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
3,876 In Stock | 1 : $3.71000 Cut Tape (CT) 4,000 : $1.22500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 3.6A (Tc) | 6V | 560mOhm @ 3A, 6V | 2.8V @ 500µA | 5 nC @ 10 V | ±10V | 414 pF @ 400 V | - | 13.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
2,818 In Stock | 1 : $4.18000 Cut Tape (CT) 3,000 : $1.43905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 6.5A (Tc) | 6V | 312mOhm @ 6.5A, 6V | 2.8V @ 500µA | 8.8 nC @ 10 V | ±12V | 730 pF @ 400 V | - | 21W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (8x8) | 8-VDFN Exposed Pad | |||
3,885 In Stock | 1 : $4.31000 Cut Tape (CT) 4,000 : $1.51011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 9.2A (Tc) | 6V | 312mOhm @ 6.5A, 6V | 2.8V @ 500µA | 3.5 nC @ 10 V | ±10V | 400 pF @ 400 V | - | 41.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |