TO-206AF, TO-72-4 Metal Can Single FETs, MOSFETs

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
MOSFET 2N-CH 25V 0.03A TO72
SK3991
MOSFET 2N-CH 25V 0.03A TO72
Harris Corporation
986
Marketplace
48 : $6.28000
Bulk
-
-
Bulk
Active
-
MOSFET (Metal Oxide)
-
30mA
-
-
-
-
-
-
-
-
-
-
Through Hole
TO-72
TO-206AF, TO-72-4 Metal Can
SD213DE-TO-72-4L
SD213DE TO-72 4L
HIGH SPEED N-CHANNEL LATERAL DMO
Linear Integrated Systems, Inc.
456
In Stock
1 : $8.41000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
10 V
50mA (Ta)
5V, 25V
45Ohm @ 1mA, 10V
1.5V @ 1µA
+25V, -15V
-
-
300mW (Ta)
-55°C ~ 125°C (TJ)
-
-
Through Hole
TO-72-4
TO-206AF, TO-72-4 Metal Can
SD214DE-TO-72-4L
SD214DE TO-72 4L
HIGH SPEED N-CHANNEL LATERAL DMO
Linear Integrated Systems, Inc.
463
In Stock
1 : $8.60000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
20 V
50mA (Ta)
5V, 25V
45Ohm @ 1mA, 10V
1.5V @ 1µA
±40V
-
-
300mW (Ta)
-55°C ~ 125°C (TJ)
-
-
Through Hole
TO-72-4
TO-206AF, TO-72-4 Metal Can
274
In Stock
1 : $8.60000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
50mA (Ta)
5V, 25V
45Ohm @ 1mA, 10V
1.5V @ 1µA
+25V, -300mV
-
-
300mW (Ta)
-55°C ~ 125°C (TJ)
-
-
Through Hole
TO-72-4
TO-206AF, TO-72-4 Metal Can
289
In Stock
1 : $8.97000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
50mA (Ta)
5V, 25V
45Ohm @ 1mA, 10V
1.5V @ 1µA
±40V
-
-
300mW (Ta)
-55°C ~ 125°C (TJ)
-
-
Through Hole
TO-72-4
TO-206AF, TO-72-4 Metal Can
SD215DE-TO-72-4L
SD215DE TO-72 4L
HIGH SPEED N-CHANNEL LATERAL DMO
Linear Integrated Systems, Inc.
248
In Stock
1 : $8.97000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
20 V
50mA (Ta)
5V, 25V
45Ohm @ 1mA, 10V
1.5V @ 1µA
+30V, -25V
-
-
300mW (Ta)
-55°C ~ 125°C (TJ)
-
-
Through Hole
TO-72-4
TO-206AF, TO-72-4 Metal Can
672
In Stock
1 : $9.71000
Bulk
-
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50mA
20V
250Ohm @ 100µA, 20V
5V @ 10µA
-6.5V
3.5 pF @ 15 V
-
375mW
-
-
-
Through Hole
TO-72-4
TO-206AF, TO-72-4 Metal Can
2N4118A-2
3N163
MOSFET P-CH 40V 50MA TO72
Vishay Siliconix
0
In Stock
200 : $14.50000
Tube
-
-
Tube
Obsolete
P-Channel
MOSFET (Metal Oxide)
40 V
50mA (Ta)
20V
250Ohm @ 100µA, 20V
5V @ 10µA
±30V
3.5 pF @ 15 V
-
375mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-72
TO-206AF, TO-72-4 Metal Can
2N4118A-2
3N163-E3
MOSFET P-CH 40V 50MA TO72
Vishay Siliconix
0
In Stock
200 : $14.50000
Bulk
-
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
40 V
50mA (Ta)
20V
250Ohm @ 100µA, 20V
5V @ 10µA
±30V
3.5 pF @ 15 V
-
375mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-72
TO-206AF, TO-72-4 Metal Can
2N4118A-2
3N164
MOSFET P-CH 30V 50MA TO72
Vishay Siliconix
0
In Stock
200 : $14.50000
Tube
-
-
Tube
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
50mA (Ta)
20V
300Ohm @ 100µA, 20V
5V @ 10µA
±30V
3.5 pF @ 15 V
-
375mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-72
TO-206AF, TO-72-4 Metal Can
2N4118A-2
3N163-2
MOSFET P-CH 40V 50MA TO72
Vishay Siliconix
0
In Stock
20 : $47.50000
Tube
-
-
Tube
Obsolete
P-Channel
MOSFET (Metal Oxide)
40 V
50mA (Ta)
20V
250Ohm @ 100µA, 20V
5V @ 10µA
±30V
3.5 pF @ 15 V
-
375mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-72
TO-206AF, TO-72-4 Metal Can
Showing
of 11

TO-206AF, TO-72-4 Metal Can Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.