SiC (Silicon Carbide Junction Transistor) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : $21.74000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 144A (Tc) | 15V, 20V | 9.1mOhm @ 92.1A, 20V | 5.6V @ 18.7mA | 112 nC @ 18 V | +23V, -7V | 4001 pF @ 400 V | - | 440W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
150 In Stock | 1 : $8.37000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 28A (Tc) | 15V, 18V | 78mOhm @ 9A, 18V | 5.1V @ 2.8mA | 21 nC @ 18 V | +23V, -7V | 700 pF @ 800 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-17 | TO-247-4 | |||
134 In Stock | 1 : $10.60000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 53A (Tc) | 15V, 20V | 30mOhm @ 27.9A, 20V | 5.6V @ 5.7mA | 34 nC @ 18 V | +23V, -7V | 1214 pF @ 400 V | - | 194W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-40 | TO-247-3 | |||
344 In Stock | 1 : $11.82000 Cut Tape (CT) 1,000 : $7.23593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 68A (Tc) | 15V, 20V | 24mOhm @ 34.5A, 20V | 5.6V @ 7mA | 42 nC @ 18 V | +23V, -7V | 1499 pF @ 400 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,730 In Stock | 1 : $13.47000 Cut Tape (CT) 2,000 : $6.78888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 105A (Tc) | 15V, 20V | 18mOhm @ 46.9A, 20V | 5.6V @ 9.5mA | 57 nC @ 18 V | +23V, -7V | 2038 pF @ 400 V | - | 440W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
165 In Stock | 1 : $13.86000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 69A (Tc) | 15V, 18V | 25mOhm @ 27A, 18V | 5.1V @ 8.6mA | 60 nC @ 18 V | +23V, -7V | 1990 pF @ 800 V | - | 289W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-17 | TO-247-4 | |||
128 In Stock | 1 : $16.02000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 80A (Tc) | 15V, 18V | 22mOhm @ 32A, 18V | 5.1V @ 10.1mA | 71 nC @ 18 V | +23V, -7V | 2330 pF @ 800 V | - | 329W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-17 | TO-247-4 | |||
575 In Stock | 1 : $17.71000 Cut Tape (CT) 750 : $10.62821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 78A (Tc) | 18V, 20V | 38mOhm @ 27A, 20V | 5.1V @ 8.6mA | 57 nC @ 20 V | +25V, -10V | 1738 pF @ 800 V | - | 417W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
211 In Stock | 1 : $4.57000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1700 V | 5.2A (Tc) | 20V | 1.3Ohm @ 2A, 20V | 4V @ 500µA | 10 nC @ 20 V | +25V, -10V | 160 pF @ 1000 V | - | 81W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD | TO-247-3 | ||
1,296 In Stock | 1 : $4.98000 Cut Tape (CT) 1,300 : $4.00002 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 11A (Tc) | 20V | 450mOhm @ 5A, 20V | 3.14V @ 250µA | 21 nC @ 20 V | +23V, -10V | 255 pF @ 1000 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 16-PSMT | 16-PowerSOP Module | ||
166 In Stock | 1 : $5.07000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1700 V | 5.2A (Tc) | 20V | 1.3Ohm @ 2A, 20V | 4V @ 500µA | 10 nC @ 20 V | +25V, -10V | 160 pF @ 1000 V | - | 81W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
1,981 In Stock | 1 : $6.63000 Cut Tape (CT) 1,200 : $3.81250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 48A (Tc) | 15V, 18V | 75mOhm @ 15A, 18V | 4.3V @ 7mA | 45 nC @ 18 V | +22V, -10V | 1322 pF @ 400 V | - | 185W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TOLL | 8-PowerSFN | ||
1,938 In Stock | 1 : $6.64000 Cut Tape (CT) 2,000 : $2.67575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 41.4A (Tc) | 15V, 20V | 55mOhm @ 15.4A, 20V | 5.6V @ 3.1mA | 19 nC @ 18 V | +23V, -7V | 669 pF @ 400 V | - | 208W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
435 In Stock | 1 : $6.66000 Cut Tape (CT) 1,000 : $3.89691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 34.9A (Tc) | 15V, 20V | 55mOhm @ 15.4A, 20V | 5.6V @ 3.1mA | 18 nC @ 18 V | +23V, -7V | 669 pF @ 400 V | - | 148W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
415 In Stock | 1 : $6.78000 Tube | - | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1700 V | 4.4A (Tc) | 15V | 1.25Ohm @ 1.99A, 15V | 4.5V @ 550µA | 10 nC @ 15 V | +19V, -8V | 202 pF @ 1.2 kV | - | 41W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
1,000 In Stock | 1 : $6.85000 Cut Tape (CT) 1,000 : $2.78725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 34.9A (Tc) | 15V, 20V | 55mOhm @ 15.4A, 20V | 5.6V @ 3.1mA | 18 nC @ 18 V | +23V, -7V | 669 pF @ 400 V | - | 148W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
666 In Stock | 1 : $7.27000 Cut Tape (CT) 800 : $4.27131 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 44A (Tc) | 15V, 18V | 75mOhm @ 15A, 18V | 4.3V @ 7mA | 45 nC @ 18 V | +22V, -10V | 1322 pF @ 400 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
150 In Stock | 1 : $7.29000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 36A (Tc) | 18V | 80mOhm @ 15A, 18V | 4V @ 5mA | 75 nC @ 20 V | +18V, -5V | 1480 pF @ 600 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
775 In Stock | 1 : $7.34000 Cut Tape (CT) 800 : $4.13534 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 18A (Tc) | 18V | 180mOhm @ 8A, 18V | 4.3V @ 5mA | 27 nC @ 18 V | +22V, -10V | 575 pF @ 800 V | - | 87W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
298 In Stock | 1 : $7.69000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 32.8A (Tc) | 15V, 20V | 55mOhm @ 15.4A, 20V | 5.6V @ 3.1mA | 19 nC @ 18 V | +23V, -7V | 669 pF @ 400 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
180 In Stock | 1 : $7.96000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 32.8A (Tc) | 15V, 20V | 55mOhm @ 15.4A, 20V | 5.6V @ 3.1mA | 19 nC @ 18 V | +23V, -7V | 669 pF @ 400 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-40 | TO-247-3 | |||
800 In Stock | 1 : $8.26000 Cut Tape (CT) 800 : $3.57500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 41A (Tc) | 15V, 18V | 104mOhm @ 10A, 18V | 4.5V @ 5mA | 53 nC @ 18 V | 18V | 1214 pF @ 800 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,996 In Stock 58,000 Factory | 1 : $8.38000 Bulk | - | - | Bulk | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 55A (Tc) | 15V, 18V | 44mOhm @ 15A, 18V | 4V @ 7.5mA | 55 nC @ 18 V | +22V, -8V | 1396 pF @ 400 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | ||
796 In Stock | 1 : $8.53000 Cut Tape (CT) 800 : $4.97101 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 31A (Tc) | 18V | 100mOhm @ 12A, 18V | 4.3V @ 9mA | 48 nC @ 18 V | +22V, -10V | 988 pF @ 800 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
723 In Stock | 1 : $8.72000 Cut Tape (CT) 750 : $4.02656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 18.6A (Tc) | 18V, 20V | 200mOhm @ 5A, 20V | 5.1V @ 1.5mA | 14 nC @ 20 V | +25V, -10V | 350 pF @ 800 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module |