SC-96 Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,866 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.16873 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4V, 10V | 85mOhm @ 3A, 10V | 2.5V @ 1mA | - | ±20V | 380 pF @ 10 V | - | 540mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
18,448 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08385 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4.5V, 10V | 37mOhm @ 3.5A, 10V | 2.5V @ 1mA | 6 nC @ 10 V | ±20V | 250 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
5,343 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.14805 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.5A (Ta) | 4V, 10V | 280mOhm @ 1.5A, 10V | 3V @ 1mA | 10 nC @ 10 V | ±20V | 500 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
79,685 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.10080 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4.5V, 10V | 50mOhm @ 3.5A, 10V | 2.5V @ 1mA | 10 nC @ 10 V | ±20V | 475 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
8,358 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.09460 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3A (Ta) | 1.5V, 4.5V | 62mOhm @ 3A, 4.5V | 1V @ 1mA | 16 nC @ 4.5 V | -8V | 2000 pF @ 6 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
2,918 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.20502 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 4V, 10V | 520mOhm @ 1A, 10V | 2.5V @ 1mA | 3.5 nC @ 5 V | ±20V | 140 pF @ 25 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
18,504 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.14688 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 4.5V | 59mOhm @ 3.5A, 4.5V | 1.2V @ 1mA | 6.5 nC @ 4.5 V | ±8V | 460 pF @ 10 V | - | 1W (Tc) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
2,213 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.16422 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 4.5V | 37mOhm @ 4A, 4.5V | 1.5V @ 1mA | 4.3 nC @ 4.5 V | ±12V | 480 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
9,588 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.18060 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4V, 10V | 160mOhm @ 1.5A, 10V | 2.5V @ 1mA | 6.5 nC @ 10 V | ±20V | 230 pF @ 10 V | - | 540mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
9,190 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.20610 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 1mA | 5.2 nC @ 5 V | ±20V | 480 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
7,782 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.20873 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2.5A (Ta) | 2.5V, 4.5V | 130mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 3.2 nC @ 4.5 V | ±12V | 250 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
12,102 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.17748 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 2.5V, 4.5V | 92mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 4.6 nC @ 4.5 V | ±12V | 220 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
5,757 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.17340 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 2.5V, 4.5V | 92mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 4.6 nC @ 4.5 V | ±12V | 220 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
4,303 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.22338 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 170mOhm @ 2A, 10V | 2.5V @ 1mA | 2.7 nC @ 5 V | ±20V | 180 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
8,614 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.20604 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2.5A (Ta) | 2.5V, 4.5V | 130mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 3.2 nC @ 4.5 V | ±12V | 250 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
1,198 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.22823 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2A (Ta) | 2.5V, 4.5V | 180mOhm @ 2A, 4.5V | 1.5V @ 1mA | 4.1 nC @ 4.5 V | ±12V | 200 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
4,867 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.23256 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 1mA | 5.2 nC @ 5 V | ±20V | 480 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
4,478 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.23766 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2.5A (Ta) | 4V, 10V | 100mOhm @ 2.5A, 10V | 3V @ 1mA | 3.6 nC @ 5 V | ±20V | 260 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
9,009 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.23766 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 4.5V | 48mOhm @ 4A, 4.5V | 1.5V @ 1mA | 8.3 nC @ 4.5 V | ±12V | 475 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
6,587 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.16320 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.5V, 4.5V | 105mOhm @ 2A, 4.5V | 1V @ 1mA | 2 nC @ 4.5 V | ±10V | 180 pF @ 10 V | - | 540mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
1,855 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.20216 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 2A (Ta) | 4V, 10V | 190mOhm @ 2A, 10V | 3V @ 1mA | 9.5 nC @ 10 V | ±20V | 500 pF @ 10 V | - | 540mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
4,350 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.25602 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4V, 10V | 85mOhm @ 3A, 10V | 2.5V @ 1mA | 5 nC @ 5 V | ±20V | 380 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
1,569 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.29596 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 3A (Ta) | 2.5V, 4.5V | 67mOhm @ 3A, 4.5V | 1.5V @ 1mA | 6.2 nC @ 4.5 V | ±12V | 510 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
6,433 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.28968 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 3A (Ta) | 2.5V, 4.5V | 67mOhm @ 3A, 4.5V | 1.5V @ 1mA | 6.2 nC @ 4.5 V | ±12V | 510 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
12,388 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.20580 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 26mOhm @ 5A, 10V | 2.5V @ 1mA | 19.4 nC @ 10 V | ±20V | 880 pF @ 15 V | - | 760mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 |