PowerPAK® ChipFET™ Single Single FETs, MOSFETs

Results: 27
Stocking Options
Environmental Options
Media
Exclude
27Results
Applied FiltersRemove All

Showing
of 27
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SI5458DU-T1-GE3
SI5419DU-T1-GE3
MOSFET P-CH 30V 12A PPAK CHIPFET
Vishay Siliconix
9,446
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.19530
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
20mOhm @ 6.6A, 10V
2.5V @ 250µA
45 nC @ 10 V
±20V
1400 pF @ 15 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
Pkg 5940
SI5442DU-T1-GE3
MOSFET N-CH 20V 25A PPAK
Vishay Siliconix
39,193
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.21522
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
25A (Tc)
1.8V, 4.5V
10mOhm @ 8A, 4.5V
900mV @ 250µA
45 nC @ 8 V
±8V
1700 pF @ 10 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFet Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5459DU-T1-GE3
MOSFET P-CH 20V 8A PPAK
Vishay Siliconix
1,142
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.23853
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
8A (Tc)
2.5V, 4.5V
52mOhm @ 6.7A, 4.5V
1.4V @ 250µA
26 nC @ 10 V
±12V
665 pF @ 10 V
-
3.5W (Ta), 10.9W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5418DU-T1-GE3
MOSFET N-CH 30V 12A PPAK
Vishay Siliconix
614
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.50286
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
14.5mOhm @ 7.7A, 10V
3V @ 250µA
30 nC @ 10 V
±20V
1350 pF @ 15 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5458DU-T1-GE3
MOSFET N-CH 30V 6A CHIPFET
Vishay Siliconix
3,000
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.20604
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6A (Tc)
4.5V, 10V
41mOhm @ 7.1A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
325 pF @ 15 V
-
3.5W (Ta), 10.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5476DU-T1-GE3
MOSFET N-CH 60V 12A CHIPFET
Vishay Siliconix
3,989
In Stock
1 : $1.86000
Cut Tape (CT)
3,000 : $0.50927
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Tc)
4.5V, 10V
34mOhm @ 4.6A, 10V
3V @ 250µA
32 nC @ 10 V
±20V
1100 pF @ 30 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
Pkg 5940
SI5448DU-T1-GE3
MOSFET N-CH 40V 25A PPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $0.76000
Cut Tape (CT)
3,000 : $0.23664
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
25A (Tc)
4.5V, 10V
7.75mOhm @ 15A, 10V
2.5V @ 250µA
20 nC @ 4.5 V
+20V, -16V
1765 pF @ 20 V
-
31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFet Single
PowerPAK® ChipFET™ Single
MOSFET N-CH 30V 25A PPAK
SI5446DU-T1-GE3
MOSFET N-CH 30V 25A PPAK
Vishay Siliconix
0
In Stock
6,000 : $0.25538
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
25A (Tc)
4.5V, 10V
6.4mOhm @ 10A, 10V
2.5V @ 250µA
30 nC @ 10 V
+20V, -16V
1610 pF @ 15 V
-
31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFet Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5481DU-T1-E3
MOSFET P-CH 20V 12A PPAK
Vishay Siliconix
0
In Stock
3,000 : $0.35638
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
12A (Tc)
1.8V, 4.5V
22mOhm @ 6.5A, 4.5V
1V @ 250µA
50 nC @ 8 V
±8V
1610 pF @ 10 V
-
3.1W (Ta), 17.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5485DU-T1-E3
MOSFET P-CH 20V 12A PPAK
Vishay Siliconix
0
In Stock
3,000 : $0.35638
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
12A (Tc)
2.5V, 4.5V
25mOhm @ 5.9A, 4.5V
1.5V @ 250µA
42 nC @ 8 V
±12V
1100 pF @ 10 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5486DU-T1-E3
MOSFET N-CH 20V 12A CHIPFET
Vishay Siliconix
0
In Stock
3,000 : $0.35638
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
12A (Tc)
1.8V, 4.5V
15mOhm @ 7.7A, 4.5V
1V @ 250µA
54 nC @ 8 V
±8V
2100 pF @ 10 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5857DU-T1-E3
MOSFET P-CH 20V 6A PPAK CHIPFET
Vishay Siliconix
0
In Stock
3,000 : $0.36843
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Tc)
2.5V, 4.5V
58mOhm @ 3.6A, 4.5V
1.5V @ 250µA
17 nC @ 10 V
±12V
480 pF @ 10 V
Schottky Diode (Isolated)
2.3W (Ta), 10.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5415AEDU-T1-GE3
SI5415AEDU-T1-GE3
MOSFET P-CH 20V 25A PPAK
Vishay Siliconix
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
25A (Tc)
1.8V, 4.5V
9.6mOhm @ 10A, 4.5V
1V @ 250µA
120 nC @ 8 V
±8V
4300 pF @ 10 V
-
3.1W (Ta), 31W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFet Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5482DU-T1-GE3
MOSFET N-CH 30V 12A PPAK
Vishay Siliconix
0
In Stock
3,000 : $0.46297
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
15mOhm @ 7.4A, 10V
2V @ 250µA
51 nC @ 10 V
±12V
1610 pF @ 15 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5857DU-T1-GE3
MOSFET P-CH 20V 6A PPAK CHIPFET
Vishay Siliconix
0
In Stock
3,000 : $0.46297
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Tc)
2.5V, 4.5V
58mOhm @ 3.6A, 4.5V
1.5V @ 250µA
17 nC @ 10 V
±12V
480 pF @ 10 V
Schottky Diode (Isolated)
2.3W (Ta), 10.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5479DU-T1-GE3
MOSFET P-CH 12V 16A PPAK
Vishay Siliconix
0
In Stock
3,000 : $0.50927
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
12 V
16A (Tc)
1.8V, 4.5V
21mOhm @ 6.9A, 4.5V
1V @ 250µA
51 nC @ 8 V
±8V
1810 pF @ 6 V
-
3.1W (Ta), 17.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5480DU-T1-GE3
MOSFET N-CH 30V 12A PPAK
Vishay Siliconix
0
In Stock
3,000 : $0.50927
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
16mOhm @ 7.2A, 10V
3V @ 250µA
34 nC @ 10 V
±20V
1230 pF @ 15 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5481DU-T1-GE3
MOSFET P-CH 20V 12A PPAK
Vishay Siliconix
0
In Stock
3,000 : $0.50927
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
12A (Tc)
1.8V, 4.5V
22mOhm @ 6.5A, 4.5V
1V @ 250µA
50 nC @ 8 V
±8V
1610 pF @ 10 V
-
3.1W (Ta), 17.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5485DU-T1-GE3
MOSFET P-CH 20V 12A PPAK
Vishay Siliconix
0
In Stock
3,000 : $0.50927
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
12A (Tc)
2.5V, 4.5V
25mOhm @ 5.9A, 4.5V
1.5V @ 250µA
42 nC @ 8 V
±12V
1100 pF @ 10 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
Pkg 5940
SI5411EDU-T1-GE3
MOSFET P-CH 12V 25A PPAK
Vishay Siliconix
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
12 V
25A (Tc)
1.8V, 4.5V
8.2mOhm @ 6A, 4.5V
900mV @ 250µA
105 nC @ 8 V
±8V
4100 pF @ 6 V
-
3.1W (Ta), 31W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFet Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5456DU-T1-GE3
MOSFET N-CH 20V 12A CHIPFET
Vishay Siliconix
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
12A (Tc)
4.5V, 10V
10mOhm @ 9.3A, 10V
2.5V @ 250µA
30 nC @ 10 V
±20V
1200 pF @ 10 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
Pkg 5940
SI5415EDU-T1-GE3
MOSFET P-CH 20V 25A PPAK
Vishay Siliconix
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
25A (Tc)
1.8V, 4.5V
9.8mOhm @ 10A, 4.5V
1V @ 250µA
120 nC @ 8 V
±8V
4300 pF @ 10 V
-
3.1W (Ta), 31W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFet Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5410DU-T1-GE3
MOSFET N-CH 40V 12A PPAK
Vishay Siliconix
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Tc)
4.5V, 10V
18mOhm @ 6.6A, 10V
3V @ 250µA
32 nC @ 10 V
±20V
1350 pF @ 20 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5486DU-T1-GE3
MOSFET N-CH 20V 12A CHIPFET
Vishay Siliconix
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
12A (Tc)
1.8V, 4.5V
15mOhm @ 7.7A, 4.5V
1V @ 250µA
54 nC @ 8 V
±8V
2100 pF @ 10 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
SI5458DU-T1-GE3
SI5476DU-T1-E3
MOSFET N-CH 60V 12A PPAK
Vishay Siliconix
0
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.35638
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Tc)
4.5V, 10V
34mOhm @ 4.6A, 10V
3V @ 250µA
32 nC @ 10 V
±20V
1100 pF @ 30 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® ChipFET™ Single
PowerPAK® ChipFET™ Single
Showing
of 27

PowerPAK® ChipFET™ Single Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.