Linear Integrated Systems, Inc. Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,952 In Stock | 1 : $5.88000 Cut Tape (CT) 3,000 : $2.42060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
2,661 In Stock | 1 : $5.88000 Cut Tape (CT) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | +25V, -300mV | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
6,572 In Stock | 1 : $6.05000 Cut Tape (CT) 3,000 : $2.36250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50mA | 20V | 250Ohm @ 100µA, 20V | 5V @ 10µA | -6.5V | 3.5 pF @ 15 V | - | 350mW | - | - | - | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | ||
1,137 In Stock | 1 : $6.12000 Cut Tape (CT) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | +30V, -25V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
5,262 In Stock | 1 : $6.19000 Cut Tape (CT) 3,000 : $2.59350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
456 In Stock | 1 : $8.41000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 10 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | +25V, -15V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
463 In Stock | 1 : $8.60000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
264 In Stock | 1 : $8.60000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | +25V, -300mV | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
289 In Stock | 1 : $8.97000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
248 In Stock | 1 : $8.97000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | +30V, -25V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
672 In Stock | 1 : $9.71000 Bulk | - | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50mA | 20V | 250Ohm @ 100µA, 20V | 5V @ 10µA | -6.5V | 3.5 pF @ 15 V | - | 375mW | - | - | - | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | ||
0 In Stock Check Lead Time | Active | - | Active | N-Channel | MOSFET (Metal Oxide) | 10 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | +25V, -15V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA |