Fairchild Semiconductor Single FETs, MOSFETs

Results: 1,256
Stocking Options
Environmental Options
Media
Exclude
1,256Results
Applied FiltersRemove All

Showing
of 1,256
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
KA75330ZTA
BS170-D26Z
SMALL SIGNAL FIELD-EFFECT TRANSI
Fairchild Semiconductor
116,646
Marketplace
2,578 : $0.12000
Bulk
-
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
-
±20V
40 pF @ 10 V
-
830mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
ONSONSMBD54DWT1G
FDG326P
MOSFET P-CH 20V 1.5A SC88
Fairchild Semiconductor
102,000
Marketplace
2,427 : $0.12000
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
1.8V, 4.5V
140mOhm @ 1.5A, 4.5V
1.5V @ 250µA
7 nC @ 4.5 V
±8V
467 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
DCG010-TL-E
5HP01M-TL-E-FS
MOSFET P-CH 50V 0.07A MCP3
Fairchild Semiconductor
45,000
Marketplace
2,427 : $0.12000
Bulk
-
*
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ONSONSMBD54DWT1G
FDG314P
MOSFET P-CH 25V 650MA SC88
Fairchild Semiconductor
332,532
Marketplace
2,184 : $0.14000
Bulk
-
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
25 V
650mA (Ta)
2.7V, 4.5V
1.1Ohm @ 500mA, 4.5V
1.5V @ 250µA
1.5 nC @ 4.5 V
±8V
63 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
INFINFIPAN60R360PFD7SXKSA1
SSP1N60A
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
5,115
Marketplace
2,184 : $0.14000
Bulk
-
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
1A (Tc)
10V
12Ohm @ 500mA, 10V
4V @ 250µA
11 nC @ 10 V
±30V
190 pF @ 25 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
ISL9N302AS3
IRFU310BTU
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
102,695
Marketplace
1,820 : $0.16000
Bulk
-
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
400 V
1.7A (Tc)
10V
3.4Ohm @ 850mA,10V
4V @ 250µA
10 nC @ 10 V
±30V
330 pF @ 25 V
-
2.5W (Ta), 26W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-251 (IPAK)
TO-251-3 Stub Leads, IPAK
ISL9N302AS3
SSU1N60BTU
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
25,769
Marketplace
1,820 : $0.16000
Bulk
-
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
900mA (Tc)
10V
12Ohm @ 450mA, 10V
4V @ 250µA
7.7 nC @ 10 V
±30V
215 pF @ 25 V
-
2.5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
3,000
Marketplace
1,820 : $0.16000
Bulk
-
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
2.8A (Tc)
10V
2Ohm @ 1.4A, 10V
4V @ 250µA
10.5 nC @ 10 V
±30V
275 pF @ 25 V
-
3.13W (Ta), 40W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-262 (I2PAK)
TO-262-3 Long Leads, I2PAK, TO-262AA
IRG4RC10UTRPBF
IRFR310BTF
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
2,215
Marketplace
2,215 : $0.16000
Bulk
-
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
400 V
1.7A (Tc)
10V
3.4Ohm @ 850mA,10V
4V @ 250µA
10 nC @ 10 V
±30V
330 pF @ 25 V
-
2.5W (Ta), 26W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
MJD32CTF-ON
SFR9214TF
P-CHANNEL POWER MOSFET
Fairchild Semiconductor
56,987
Marketplace
1,680 : $0.18000
Bulk
-
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
250 V
1.53A (Tc)
10V
4Ohm @ 770mA, 10V
4V @ 250µA
11 nC @ 10 V
±30V
295 pF @ 25 V
-
2.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
ONSONSNUP4301MR6T1
SI3442DV
MOSFET N-CH 20V 4.1A SUPERSOT6
Fairchild Semiconductor
32,796
Marketplace
1,680 : $0.18000
Bulk
-
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
4.1A (Ta)
2.7V, 4.5V
60mOhm @ 4.1A, 4.5V
1V @ 250µA
14 nC @ 4.5 V
8V
365 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
IRG4RC10UTRPBF
FDD6632
MOSFET N-CH 30V 9A DPAK
Fairchild Semiconductor
17,099
Marketplace
1,680 : $0.18000
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
70mOhm @ 9A, 10V
3V @ 250µA
4 nC @ 5 V
±20V
255 pF @ 15 V
-
15W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
INFINFIPAN60R360PFD7SXKSA1
SSS1N60B
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
3,684
Marketplace
1,680 : $0.18000
Bulk
-
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1A (Tj)
10V
12Ohm @ 500mA, 10V
4V @ 250µA
7.7 nC @ 10 V
±30V
215 pF @ 25 V
-
17W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
2,000
Marketplace
2,000 : $0.18000
Bulk
-
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
250 V
4.1A (Tc)
10V
1.1Ohm @ 2.05A, 10V
4V @ 250µA
18 nC @ 10 V
±30V
450 pF @ 25 V
-
3.13W (Ta), 49W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-262 (I2PAK)
TO-262-3 Long Leads, I2PAK, TO-262AA
ONSONSCPH3239-TL-E
FDN372S
MOSFET N-CH 30V 2.6A SUPERSOT3
Fairchild Semiconductor
105,541
Marketplace
1,560 : $0.19000
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
40mOhm @ 2.6A, 10V
3V @ 1mA
8.1 nC @ 5 V
±16V
630 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
FDME0106NZT
FDME0106NZT
SMALL SIGNAL N-CHANNEL MOSFET
Fairchild Semiconductor
21,625
Marketplace
1,560 : $0.19000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
20 V
9A (Ta)
1.8V, 4.5V
18mOhm @ 9A, 4.5V
1V @ 250µA
8.5 nC @ 4.5 V
±12V
865 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
MicroFet 1.6x1.6 Thin
6-PowerUFDFN
3,999
Marketplace
1,560 : $0.19000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.5A (Ta)
1.8V, 4.5V
33mOhm @ 5.5A, 4.5V
1.5V @ 250µA
30 nC @ 4.5 V
±8V
1926 pF @ 10 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
ISL9N302AS3
IRLI610ATU
MOSFET N-CH 200V 3.3A I2PAK
Fairchild Semiconductor
3,000
Marketplace
1,560 : $0.19000
Tube
-
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
3.3A (Tc)
5V
1.5Ohm @ 1.65A, 5V
2V @ 250µA
9 nC @ 5 V
±20V
240 pF @ 25 V
-
3.1W (Ta), 33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-262 (I2PAK)
TO-262-3 Long Leads, I2PAK, TO-262AA
INFINFIPAN60R360PFD7SXKSA1
SSP1N60B
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
1,100
Marketplace
1,100 : $0.19000
Bulk
-
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1A (Tc)
10V
12Ohm @ 500mA, 10V
4V @ 250µA
7.7 nC @ 10 V
±30V
215 pF @ 25 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
ONSONSNUP4301MR6T1
FDC654P
SMALL SIGNAL FIELD-EFFECT TRANSI
Fairchild Semiconductor
2,308,364
Marketplace
1,468 : $0.20000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.6A (Ta)
4.5V, 10V
75mOhm @ 3.6A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
298 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
ONSONSMBD54DWT1G
FDG329N
MOSFET N-CH 20V 1.5A SC88
Fairchild Semiconductor
398,935
Marketplace
1,366 : $0.22000
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
90mOhm @ 1.5A, 4.5V
1.5V @ 250µA
4.6 nC @ 4.5 V
±12V
324 pF @ 10 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
INFINFIPAN60R360PFD7SXKSA1
SSP2N60B
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
372,000
Marketplace
1,366 : $0.22000
Bulk
-
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
2A (Tc)
10V
5Ohm @ 1A, 10V
4V @ 250µA
17 nC @ 10 V
±30V
490 pF @ 25 V
-
54W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
ONSONSNUP4301MR6T1
FDFC2P100
MOSFET P-CH 20V 3A SUPERSOT6
Fairchild Semiconductor
112,987
Marketplace
1,366 : $0.22000
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
150mOhm @ 3A, 4.5V
1.5V @ 250µA
4.7 nC @ 10 V
±12V
445 pF @ 10 V
Schottky Diode (Isolated)
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
ONSONSMBD54DWT1G
FDG312P
MOSFET P-CH 20V 1.2A SC88
Fairchild Semiconductor
79,749
Marketplace
1,352 : $0.22000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.2A (Ta)
2.5V, 4.5V
180mOhm @ 1.2A, 4.5V
1.5V @ 250µA
5 nC @ 4.5 V
±8V
330 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
INFINFIPAN60R360PFD7SXKSA1
IRFS614B
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
77,516
Marketplace
1,366 : $0.22000
Bulk
-
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
250 V
2.8A (Tj)
10V
2Ohm @ 1.4A, 10V
4V @ 250µA
10.5 nC @ 10 V
±30V
275 pF @ 25 V
-
22W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
Showing
of 1,256

Fairchild Semiconductor Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.