9A (Tc) Single FETs, MOSFETs

Results: 288
Stocking Options
Environmental Options
Media
Exclude
288Results
Applied FiltersRemove All

Showing
of 288
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252AA
MOSFET N-CH 200V 9A DPAK
onsemi
15,598
In Stock
1 : $1.25000
Cut Tape (CT)
2,500 : $0.33660
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
9A (Tc)
5V, 10V
280mOhm @ 4.5A, 10V
2V @ 250µA
21 nC @ 5 V
±20V
1080 pF @ 25 V
-
2.5W (Ta), 55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
STL9P4LF6AG
MOSFET P-CH 30V 9A POWERFLAT
STMicroelectronics
15,702
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.42196
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
15mOhm @ 4.5A, 10V
1V @ 250µA (Min)
24 nC @ 4.5 V
±20V
2615 pF @ 25 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
PG-TO252-3
MOSFET N-CH 600V 9A TO252-3
Infineon Technologies
2,911
In Stock
1 : $2.38000
Cut Tape (CT)
2,500 : $0.85162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
9A (Tc)
10V
385mOhm @ 5.2A, 10V
3.5V @ 340µA
22 nC @ 10 V
±20V
790 pF @ 100 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 950V 9A DPAK
STMicroelectronics
2,654
In Stock
1 : $3.11000
Cut Tape (CT)
2,500 : $1.11720
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
9A (Tc)
10V
1.25Ohm @ 3A, 10V
5V @ 100µA
13 nC @ 10 V
±30V
450 pF @ 100 V
-
90W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
MOSFET N-CH 600V 9A TO252-3
Infineon Technologies
13,353
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.47766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9A (Tc)
10V
360mOhm @ 2.7A, 10V
4V @ 140µA
13 nC @ 10 V
±20V
555 pF @ 400 V
-
41W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIB433EDK-T1-GE3
MOSFET P-CH 12V 9A PPAK SC75-6
Vishay Siliconix
9,687
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.16601
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
9A (Tc)
1.5V, 4.5V
25.5mOhm @ 4A, 4.5V
900mV @ 250µA
33 nC @ 8 V
±8V
1180 pF @ 6 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
SIB433EDK-T1-GE3
MOSFET N-CH 20V 9A PPAK SC75-6
Vishay Siliconix
5,881
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.15810
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
1.5V, 4.5V
30mOhm @ 5A, 4.5V
1V @ 250µA
18 nC @ 8 V
±8V
-
-
2.5W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
2DB1184Q-13
MOSFET P-CH 100V 9A TO252-3
Diodes Incorporated
56,996
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.22475
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
9A (Tc)
4.5V, 10V
240mOhm @ 5A, 10V
3V @ 250µA
17.5 nC @ 10 V
±20V
1239 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
SI9407BDY-T1-GE3
MOSFET P-CH 30V 9A 8SO
Vishay Siliconix
30,219
In Stock
1 : $0.97000
Cut Tape (CT)
2,500 : $0.38750
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
32mOhm @ 7A, 10V
2.5V @ 250µA
38 nC @ 10 V
±20V
1006 pF @ 15 V
-
2.5W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SIHP23N60E-GE3
MOSFET N-CH 200V 9A TO220AB
Vishay Siliconix
4,559
In Stock
1 : $0.99000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
9A (Tc)
10V
400mOhm @ 5.4A, 10V
4V @ 250µA
43 nC @ 10 V
±20V
800 pF @ 25 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
PG-SOT223
MOSFET N-CHANNEL 600V 9A SOT223
Infineon Technologies
5,139
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.31926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9A (Tc)
10V
360mOhm @ 2.7A, 10V
4V @ 140µA
13 nC @ 10 V
±20V
555 pF @ 400 V
-
7W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
SI9407BDY-T1-GE3
MOSFET P-CH 30V 9A 8SO
Vishay Siliconix
4,645
In Stock
1 : $1.22000
Cut Tape (CT)
2,500 : $0.43575
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
32mOhm @ 7A, 10V
2.5V @ 250µA
38 nC @ 10 V
±20V
1006 pF @ 15 V
-
4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8PowerVDFN
MOSFET N-CH 30V 9A POWERFLAT
STMicroelectronics
8,267
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.39829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
19mOhm @ 4.5A, 10V
2.5V @ 250µA
6 nC @ 4.5 V
±22V
900 pF @ 25 V
-
2W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
TO252-3
MOSFET N-CH 600V 9A TO252-3
Infineon Technologies
4,458
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.34888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9A (Tc)
10V
360mOhm @ 2.7A, 10V
4V @ 140µA
13 nC @ 10 V
±20V
555 pF @ 400 V
-
41W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-251 IPAK
MOSFET N-CH 950V 9A IPAK
STMicroelectronics
2,173
In Stock
1 : $1.44000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
950 V
9A (Tc)
10V
1.25Ohm @ 3A, 10V
5V @ 100µA
13 nC @ 10 V
±30V
450 pF @ 100 V
-
90W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-251 (IPAK)
TO-251-3 Short Leads, IPAK, TO-251AA
2,356
In Stock
1 : $1.58000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9A (Tc)
10V
360mOhm @ 2.7A, 10V
4V @ 140µA
13 nC @ 10 V
±20V
555 pF @ 400 V
-
22W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
TO-220-3
MOSFET N-CH 200V 9A TO220AB
STMicroelectronics
8,919
In Stock
1 : $1.73000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
9A (Tc)
10V
400mOhm @ 4.5A, 10V
4V @ 250µA
45 nC @ 10 V
±20V
700 pF @ 25 V
-
75W (Tc)
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
PG-TO263-3
MOSFET N-CH 600V 9A D2PAK
Infineon Technologies
1,340
In Stock
1 : $1.90000
Cut Tape (CT)
1,000 : $0.57222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9A (Tc)
10V
360mOhm @ 2.7A, 10V
4V @ 140µA
13 nC @ 10 V
±20V
555 pF @ 400 V
-
41W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
DPAK
MOSFET N CH 650V 9A DPAK
STMicroelectronics
3,239
In Stock
1 : $2.24000
Cut Tape (CT)
2,500 : $0.74213
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
9A (Tc)
10V
480mOhm @ 4.5A, 10V
5V @ 250µA
17 nC @ 10 V
±25V
620 pF @ 100 V
-
85W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
MOSFET N-CH 950V 9A TO252-3
Infineon Technologies
3,177
In Stock
1 : $2.34000
Cut Tape (CT)
2,500 : $0.68600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
9A (Tc)
10V
750mOhm @ 4.5A, 10V
3.5V @ 220µA
23 nC @ 10 V
±20V
712 pF @ 400 V
-
73W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,672
In Stock
1 : $0.33000
Cut Tape (CT)
2,500 : $0.13260
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
18mOhm @ 8A, 10V
2V @ 250µA
14 nC @ 4.5 V
±20V
345 pF @ 25 V
-
2.5W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
SIA477EDJ-T1-GE3
MOSFET N-CH 60V 9A PPAK SC70-6
Vishay Siliconix
18,605
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.19278
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9A (Tc)
4.5V, 10V
32mOhm @ 3A, 10V
2.5V @ 250µA
9.7 nC @ 10 V
±20V
636 pF @ 25 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
SIA477EDJ-T1-GE3
MOSFET P-CH 20V 9A PPAK SC70-6
Vishay Siliconix
12,988
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.17685
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
2.5V, 4.5V
35mOhm @ 5A, 4.5V
1.2V @ 250µA
30 nC @ 10 V
±12V
885 pF @ 10 V
-
2.9W (Ta), 15.6W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
SIA477EDJ-T1-GE3
AUTOMOTIVE N-CHANNEL 100 V (D-S)
Vishay Siliconix
11,239
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.18462
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
9A (Tc)
4.5V, 10V
79mOhm @ 3A, 10V
2.5V @ 250µA
9.5 nC @ 10 V
±20V
380 pF @ 25 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
SIB433EDK-T1-GE3
MOSFET P-CH 20V 9A PPAK SC75-6
Vishay Siliconix
3,295
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.18624
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
1.8V, 4.5V
58mOhm @ 3.7A, 4.5V
1V @ 250µA
21 nC @ 8 V
±8V
-
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Showing
of 288

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.