900mA (Ta) Single FETs, MOSFETs

Results: 43
Stocking Options
Environmental Options
Media
Marketplace Product
43Results
Applied FiltersRemove All

Showing
of 43
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BCV27
FDV305N
MOSFET N-CH 20V 900MA SOT23
onsemi
20,316
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
2.5V, 4.5V
220mOhm @ 900mA, 4.5V
1.5V @ 250µA
1.5 nC @ 4.5 V
±12V
109 pF @ 10 V
-
350mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXM61P02FTA
MOSFET P-CH 20V 900MA SOT23-3
Diodes Incorporated
81,490
In Stock
906,000
Factory
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
2.7V, 4.5V
600mOhm @ 610mA, 4.5V
1.5V @ 250µA
3.5 nC @ 4.5 V
±12V
150 pF @ 15 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMP6A13FTA
MOSFET P-CH 60V 900MA SOT23-3
Diodes Incorporated
53,982
In Stock
36,000
Factory
1 : $0.82000
Cut Tape (CT)
3,000 : $0.19481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
900mA (Ta)
4.5V, 10V
400mOhm @ 900mA, 10V
3V @ 250µA
5.9 nC @ 10 V
±20V
219 pF @ 30 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN3731U-7
MOSFET N-CH 30V 900MA SOT23
Diodes Incorporated
46,983
In Stock
360,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
900mA (Ta)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
950mV @ 250µA
5.5 nC @ 4.5 V
±8V
73 pF @ 25 V
-
400mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN3731U-13
MOSFET N-CH 30V 900MA SOT23
Diodes Incorporated
8,069
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.03523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
900mA (Ta)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
950mV @ 250µA
5.5 nC @ 4.5 V
±8V
73 pF @ 25 V
-
400mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
3-UDFN
DMN2450UFD-7
MOSFET N-CH 20V 900MA 3DFN
Diodes Incorporated
24,680
In Stock
4,401,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
1.5V, 4.5V
600mOhm @ 200mA, 4.5V
1V @ 250µA
0.7 nC @ 4.5 V
±12V
52 pF @ 16 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1212-3
3-UDFN
PJE8404_R1_00001
PJE8401_R1_00001
20V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
3,123
In Stock
1 : $0.35000
Cut Tape (CT)
4,000 : $0.07182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
1.8V, 4.5V
130mOhm @ 900mA, 4.5V
1.2V @ 250µA
5.4 nC @ 4.5 V
±12V
416 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
BC856BMBYL
PMZB390UNEYL
MOSFET N-CH 30V 900MA DFN1006B-3
Nexperia USA Inc.
12,381
In Stock
1 : $0.42000
Cut Tape (CT)
10,000 : $0.06816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
900mA (Ta)
1.5V, 4.5V
470mOhm @ 900mA, 4.5V
950mV @ 250µA
1.3 nC @ 4.5 V
±8V
41 pF @ 15 V
-
350mW (Ta), 5.43W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006B-3
3-XFDFN
SOT-883
PMZ390UNEYL
MOSFET N-CH 30V 900MA DFN1006-3
Nexperia USA Inc.
16,177
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.07505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
900mA (Ta)
1.5V, 4.5V
470mOhm @ 900mA, 4.5V
950mV @ 250µA
1.3 nC @ 4.5 V
±8V
41 pF @ 15 V
-
350mW (Ta), 5.43W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
3,329
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.12434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
900mA (Ta)
4.5V, 10V
650mOhm @ 900mA, 10V
2.5V @ 250µA
8 nC @ 10 V
±20V
448 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TSOT-23-6, TSOT-6
IRF5802TRPBF
MOSFET N-CH 150V 900MA MICRO6
Infineon Technologies
7,200
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.14327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
900mA (Ta)
10V
1.2Ohm @ 540mA, 10V
5.5V @ 250µA
6.8 nC @ 10 V
±30V
88 pF @ 25 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro6™(TSOP-6)
SOT-23-6 Thin, TSOT-23-6
BCV27
NDS352AP
MOSFET P-CH 30V 900MA SUPERSOT3
onsemi
11,022
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.16314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
900mA (Ta)
4.5V, 10V
300mOhm @ 1A, 10V
2.5V @ 250µA
3 nC @ 4.5 V
±20V
135 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMP6A13FQTA
MOSFET P-CH 60V 900MA SOT23
Diodes Incorporated
9,628
In Stock
1,107,000
Factory
1 : $0.94000
Cut Tape (CT)
3,000 : $0.19250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
900mA (Ta)
4.5V, 10V
400mOhm @ 900mA, 10V
3V @ 250µA
2.9 nC @ 4.5 V
±20V
219 pF @ 30 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
ZVN4306A
ZVN4310A
MOSFET N-CH 100V 900MA TO92-3
Diodes Incorporated
1,684
In Stock
12,000
Factory
1 : $2.13000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
900mA (Ta)
5V, 10V
500mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
850mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
SOT-883
PMZ370UNEYL
MOSFET N-CH 30V 900MA DFN1006-3
Nexperia USA Inc.
24,856
In Stock
1 : $0.42000
Cut Tape (CT)
10,000 : $0.07745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
900mA (Ta)
1.8V, 4.5V
490mOhm @ 500mA, 4.5V
1.05V @ 250µA
1.16 nC @ 4.5 V
±8V
78 pF @ 25 V
-
360mW (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
3-UDFN
DMN2400UFD-7
MOSFET N-CH 20V 900MA 3DFN
Diodes Incorporated
7,649
In Stock
93,000
Factory
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
1.5V, 4.5V
600mOhm @ 200mA, 4.5V
1V @ 250µA
500 nC @ 4.5 V
±12V
37 pF @ 16 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1212-3
3-UDFN
SOT-323
DMN2710UW-7
MOSFET BVDSS: 8V~24V SOT323 T&R
Diodes Incorporated
8,289
In Stock
150,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
1.8V, 4.5V
450mOhm @ 600mA, 4.5V
1V @ 250µA
0.6 nC @ 4.5 V
±6V
42 pF @ 16 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN2710UWQ-7
MOSFET BVDSS: 8V~24V SOT323 T&R
Diodes Incorporated
3,000
In Stock
123,000
Factory
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
1.8V, 4.5V
450mOhm @ 600mA, 4.5V
1V @ 250µA
0.6 nC @ 4.5 V
±6V
42 pF @ 16 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
NX138AKHH
PMH400UNEH
MOSFET N-CH 30V 900MA DFN0606-3
Nexperia USA Inc.
19,255
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.05484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
900mA (Ta)
1.5V, 4.5V
460mOhm @ 700mA, 4.5V
950mV @ 250µA
0.93 nC @ 4.5 V
±8V
4540 pF @ 15 V
-
360mW (Ta), 2.23W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN0606-3
3-XFDFN
SC-59-3
DMP2012SN-7
MOSFET P-CH 20V 700MA SC59-3
Diodes Incorporated
1,844
In Stock
81,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
2.5V, 4.5V
300mOhm @ 400mA, 4.5V
1.2V @ 250µA
-
±12V
178.5 pF @ 10 V
-
500mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-59-3
TO-236-3, SC-59, SOT-23-3
ON5275,135
PMT760EN,115
MOSFET N-CH 100V 900MA SOT223
NXP USA Inc.
0
In Stock
2,146,230
Marketplace
5,323 : $0.06000
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
900mA (Ta)
4.5V, 10V
950mOhm @ 800mA, 10V
2.5V @ 250µA
3 nC @ 10 V
±20V
160 pF @ 80 V
-
800mW (Ta), 6.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-73
TO-261-4, TO-261AA
ON5275,135
PMT760EN,135
MOSFET N-CH 100V 900MA SOT223
NXP USA Inc.
0
In Stock
10,855
Marketplace
5,323 : $0.06000
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
900mA (Ta)
4.5V, 10V
950mOhm @ 800mA, 10V
2.5V @ 250µA
3 nC @ 10 V
±20V
160 pF @ 80 V
-
800mW (Ta), 6.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-73
TO-261-4, TO-261AA
3 Power UDFN
DMN2400UFDQ-13
MOSFET N-CH 20V 900MA 3DFN
Diodes Incorporated
10,000
In Stock
10,000 : $0.09240
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
1.5V, 4.5V
600mOhm @ 200mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±12V
37 pF @ 16 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN1212-3 (Type C)
3-PowerUDFN
INFINFBFR843EL3E6327XTSA1
PMZB420UN,315
MOSFET N-CH 30V 900MA DFN1006B-3
NXP USA Inc.
62,537
Marketplace
2,959 : $0.10000
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
900mA (Ta)
1.8V, 4.5V
490mOhm @ 200mA, 4.5V
950mV @ 250µA
0.98 nC @ 4.5 V
±8V
65 pF @ 25 V
-
360mW (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006B-3
SC-101, SOT-883
3 Power UDFN
DMN2400UFDQ-7
MOSFET N-CH 20V 900MA 3DFN
Diodes Incorporated
1,699
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
1.5V, 4.5V
600mOhm @ 200mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±12V
37 pF @ 16 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN1212-3 (Type C)
3-PowerUDFN
Showing
of 43

900mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.