8A (Ta) Single FETs, MOSFETs

Results: 123
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedFairchild SemiconductorGood-Ark SemiconductorInfineon TechnologiesMicro Commercial CoNexperia USA Inc.onsemiPanasonic Electronic ComponentsPanjit International Inc.Renesas Electronics CorporationRohm SemiconductorSTMicroelectronicsTaiwan Semiconductor Corporation
Series
-AlphaMOSAlphaSGT™CoolMOS™DTMOSIVHEXFET®PowerTrench®SDMOS™STripFET™ F6TrenchFET®TrenchMOS™U-MOSIIIU-MOSIVU-MOSVI
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
8 V12 V20 V30 V33 V40 V45 V60 V100 V200 V250 V400 V450 V500 V
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V1.2V, 4.5V1.5V, 4.5V1.8V, 4.5V2.5V, 4.5V4V, 10V4.5V, 10V6V, 10V6V, 20V7V, 10V10V-
Rds On (Max) @ Id, Vgs
8.4mOhm @ 7.5A, 10V11mOhm @ 8A, 2.5V11.7mOhm @ 8A, 10V12mOhm @ 4A, 10V12.5mOhm @ 11A, 10V12.5mOhm @ 8A, 4.5V13.5mOhm @ 8A, 10V14mOhm @ 8A, 10V14.5mOhm @ 8A, 4.5V15mOhm @ 10.7A, 10V15mOhm @ 4A, 10V15mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
650mV @ 250µA750mV @ 250µA900mV @ 250µA1V @ 1mA1V @ 250µA1.2V @ 250µA1.25V @ 250µA1.5V @ 250µA1.5V @ 2mA1.6V @ 250µA1.8V @ 250µA2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 4.5 V5.1 nC @ 4.5 V5.8 nC @ 10 V6.4 nC @ 4.5 V7 nC @ 4.5 V7.6 nC @ 5 V8.7 nC @ 5 V9 nC @ 5 V9.2 nC @ 4.5 V9.4 nC @ 10 V10 nC @ 10 V10 nC @ 4.5 V
Vgs (Max)
±5V±8V±9V+10V, -20V±10V±12V±15V±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
295 pF @ 15 V380 pF @ 10 V392 pF @ 25 V400 pF @ 10 V415 pF @ 20 V460 pF @ 20 V500 pF @ 25 V515 pF @ 6 V520 pF @ 10 V530 pF @ 15 V530 pF @ 10 V530 pF @ 20 V
FET Feature
-Schottky Diode (Body)
Power Dissipation (Max)
660mW (Ta)700mW (Ta)800mW (Ta)850mW (Ta), 20W (Tc)950mW (Ta)1W (Ta)1.1W (Ta)1.3W (Ta)1.31W (Ta)1.4W (Ta)1.46W (Ta)1.5W
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)150°C150°C (TJ)175°C175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
5-DFN (5x6) (8-SOFL)6-DFN (2x2)6-MCPH6-TSOP8-DFN (2x2)8-DFN (3x2)8-HSMT (3.2x3)8-SO8-SOIC8-SOP8-SOP (5.5x6.0)8-TSSOP
Package / Case
6-PowerUDFN6-PowerUFDFN6-SMD, Flat Leads6-SSOT Flat-lead, SuperSOT™-6 FLMP6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad6-WDFN Exposed Pad8-LSOP (0.130", 3.30mm Width)8-PowerTDFN, 5 Leads8-PowerUDFN8-PowerVDFN8-PowerWDFN
Stocking Options
Environmental Options
Media
Marketplace Product
123Results
Applied FiltersRemove All

Showing
of 123
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
FDS6375
MOSFET P-CH 20V 8A 8SOIC
onsemi
7,290
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.37706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
8A (Ta)
2.5V, 4.5V
24mOhm @ 8A, 4.5V
1.5V @ 250µA
36 nC @ 4.5 V
±8V
2694 pF @ 10 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
RB098BM-40FNSTL
RD3L080SNTL1
MOSFET N-CH 60V 8A TO252
Rohm Semiconductor
6,442
In Stock
1 : $1.06000
Cut Tape (CT)
2,500 : $0.43979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Ta)
4V, 10V
80mOhm @ 8A, 10V
2.5V @ 1mA
9.4 nC @ 10 V
±20V
380 pF @ 10 V
-
15W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
6-DFN2020MD_View 2
BUK9D23-40EX
MOSFET N-CH 40V 8A DFN2020MD-6
Nexperia USA Inc.
9,624
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.13527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
8A (Ta)
4.5V, 10V
23mOhm @ 8A, 10V
2.1V @ 250µA
17 nC @ 10 V
±15V
637 pF @ 20 V
-
15W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
Pkg 5540
SI3417DV-T1-GE3
MOSFET P-CH 30V 8A 6TSOP
Vishay Siliconix
7,299
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.13482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8A (Ta)
4.5V, 10V
25.2mOhm @ 7.3A, 10V
3V @ 250µA
50 nC @ 10 V
±20V
1350 pF @ 15 V
-
2W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
6-DFN2020MD_View 2
PMPB13XNE,115
MOSFET N-CH 30V 8A DFN2020MD-6
Nexperia USA Inc.
9,276
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.13706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8A (Ta)
1.8V, 4.5V
16mOhm @ 8A, 4.5V
900mV @ 250µA
36 nC @ 4.5 V
±12V
2195 pF @ 15 V
-
1.7W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
50,971
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.17000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
8A (Ta)
1.5V, 4.5V
12.5mOhm @ 8A, 4.5V
1V @ 250µA
18 nC @ 4.5 V
±8V
1140 pF @ 10 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
143,693
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.20125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
8A (Ta)
4.5V, 10V
32mOhm @ 8A, 10V
2.4V @ 250µA
16 nC @ 10 V
±20V
760 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
U-DFN2020-6 Type E
DMN4020LFDE-7
MOSFET N-CH 40V 8A 6UDFN
Diodes Incorporated
10,650
In Stock
66,000
Factory
1 : $0.49000
Cut Tape (CT)
3,000 : $0.16641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
8A (Ta)
4.5V, 10V
20mOhm @ 8A, 10V
2.4V @ 250µA
19.1 nC @ 10 V
±20V
1060 pF @ 20 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type E)
6-PowerUDFN
846~TSMT8~~8 Top
RQ7G080ATTCR
PCH -40V -8A SMALL SIGNAL POWER
Rohm Semiconductor
4,318
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.43625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
8A (Ta)
4.5V, 10V
18.2mOhm @ 8A, 10V
2.5V @ 1mA
37 nC @ 10 V
±20V
2060 pF @ 20 V
-
1.1W (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT8
8-SMD, Flat Leads
MicroFet 1.6x1.6 Thin
FDME905PT
MOSFET P-CH 12V 8A MICROFET
onsemi
6,957
In Stock
1 : $0.85000
Cut Tape (CT)
5,000 : $0.30501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
8A (Ta)
1.8V, 4.5V
22mOhm @ 8A, 4.5V
1V @ 250µA
20 nC @ 4.5 V
±8V
2315 pF @ 6 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
MicroFet 1.6x1.6 Thin
6-PowerUFDFN
3,315
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.33796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
8A (Ta)
6V, 10V
104mOhm @ 4A, 10V
3V @ 1mA
19 nC @ 10 V
+10V, -20V
890 pF @ 10 V
-
27W (Tc)
175°C
-
-
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-SOIC
STS8N6LF6AG
MOSFET N-CHANNEL 60V 8A 8SO
STMicroelectronics
1,053
In Stock
1 : $1.15000
Cut Tape (CT)
2,500 : $0.47398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Ta)
4.5V, 10V
24mOhm @ 4A, 10V
2.5V @ 250µA
27 nC @ 10 V
±20V
1340 pF @ 25 V
-
3.2W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
1,887
In Stock
1 : $1.17000
Cut Tape (CT)
2,000 : $0.48559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Ta)
6V, 10V
54mOhm @ 4A, 10V
3V @ 1mA
10 nC @ 10 V
±20V
400 pF @ 10 V
-
25W (Tc)
175°C (TJ)
-
-
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
RB098BM-40FNSTL
RD3H080SPTL1
MOSFET P-CH 45V 8A TO252
Rohm Semiconductor
2,409
In Stock
1 : $1.22000
Cut Tape (CT)
2,500 : $0.50321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
45 V
8A (Ta)
4V, 10V
91mOhm @ 8A, 10V
3V @ 1mA
9 nC @ 5 V
±20V
1000 pF @ 10 V
-
15W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
113
In Stock
1 : $1.57000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
8A (Ta)
10V
850mOhm @ 4A, 10V
4V @ 1mA
16 nC @ 10 V
±30V
800 pF @ 25 V
-
40W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
SOT 23-6
SIL08N02-TP
N-CHANNEL MOSFET,SOT23-6L
Micro Commercial Co
2,650
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
8A (Ta)
1.8V, 4.5V
17mOhm @ 5A, 4.5V
1V @ 250µA
9.2 nC @ 4.5 V
±10V
900 pF @ 10 V
-
1.5W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6L
SOT-23-6
8 SO
DMN4800LSSL-13
MOSFET N-CH 30V 8A 8SO
Diodes Incorporated
4,807
In Stock
37,500
Factory
1 : $0.46000
Cut Tape (CT)
2,500 : $0.15642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8A (Ta)
4.5V, 10V
14mOhm @ 8A, 10V
1.6V @ 250µA
8.7 nC @ 5 V
±20V
798 pF @ 10 V
-
1.46W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-HSMT
RQ3E080GNTB
MOSFET N-CH 30V 8A 8HSMT
Rohm Semiconductor
2,346
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.13752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8A (Ta)
4.5V, 10V
16.7mOhm @ 8A, 10V
2.5V @ 1mA
5.8 nC @ 10 V
±20V
295 pF @ 15 V
-
2W (Ta), 15W (Tc)
150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
6-DFN
AON2408
MOSFET N CH 20V 8A DFN 2X2B
Alpha & Omega Semiconductor Inc.
38,051
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.21750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
8A (Ta)
2.5V, 4.5V
14.5mOhm @ 8A, 4.5V
1.2V @ 250µA
7 nC @ 4.5 V
±12V
782 pF @ 10 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
TSMT6_TSMT6 Pkg
RQ6E080AJTCR
MOSFET N-CH 30V 8A TSMT6
Rohm Semiconductor
1,550
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.29361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8A (Ta)
2.5V, 4.5V
16.5mOhm @ 8A, 4.5V
1.5V @ 2mA
16.2 nC @ 4.5 V
±12V
1810 pF @ 15 V
-
950mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
15,437
In Stock
1 : $1.07000
Cut Tape (CT)
2,000 : $0.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
8A (Ta)
10V
560mOhm @ 4A, 10V
4.5V @ 400µA
22 nC @ 10 V
±30V
590 pF @ 300 V
-
80W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
RB098BM-40FNSTL
RD3L080SNFRATL
MOSFET N-CH 60V 8A TO252
Rohm Semiconductor
7,088
In Stock
1 : $1.44000
Cut Tape (CT)
2,500 : $0.59696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Ta)
4V, 10V
80mOhm @ 8A, 10V
2.5V @ 1mA
9.4 nC @ 10 V
±20V
380 pF @ 10 V
-
15W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO-220-FP
IPA80R650CEXKSA2
MOSFET N-CH 800V 8A TO220-3F
Infineon Technologies
258
In Stock
1 : $2.20000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Ta)
10V
650mOhm @ 5.1A, 10V
3.9V @ 470µA
45 nC @ 10 V
±20V
1100 pF @ 100 V
-
33W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3F
TO-220-3 Full Pack
8-SOP
PJL9408_R2_00001
30V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
2,394
In Stock
1 : $0.33000
Cut Tape (CT)
2,500 : $0.10125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8A (Ta)
4.5V, 10V
18mOhm @ 8A, 10V
2.5V @ 250µA
4.3 nC @ 4.5 V
±20V
392 pF @ 25 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
2,925
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.16250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
8A (Ta)
1.5V, 4.5V
21mOhm @ 8A, 4.5V
900mV @ 250µA
18 nC @ 4.5 V
±8V
1370 pF @ 6 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
Showing
of 123

8A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.