8-DFN Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,930 In Stock | 1 : $0.76000 Cut Tape (CT) 5,000 : $0.16825 Tape & Reel (TR) | - | * | Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Tc) | 4.5V, 10V | 11mOhm @ 30A, 10V | 2.5V @ 250µA | 22 nC @ 4.5 V | ±20V | 2215 pF @ 15 V | - | 1.67W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (3x3) | 8-DFN | ||
670 Marketplace | 1 : $3.13000 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 900 V | 5A | 6V | 320mOhm @ 1A, 6V | 1.3V @ 3.5mA | 1.6 nC @ 6 V | +7.5V, -12V | 39 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (8x8) | 8-DFN | ||
606 Marketplace | 1 : $4.38000 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 900 V | 7A | 6V | 225mOhm @ 1.4A, 6V | 1.2V @ 3.5mA | 2.1 nC @ 6 V | +7.5V, -12V | 60 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (8x8) | 8-DFN | ||
2,792 Marketplace | 1 : $6.25000 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 900 V | 10A | 6V | 162mOhm @ 2.5A, 6V | 1.2V @ 3.5mA | 2.6 nC @ 6 V | +7.5V, -12V | 78 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (8x8) | 8-DFN | ||
200 Marketplace | 1 : $33.00000 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 60A | 6V | 30mOhm @ 6A, 12V | 1.2V @ 3.5mA | 16 nC @ 6 V | +7.5V, -12V | 420 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (8x8) | 8-DFN |