7A (Ta), 20A (Tc) Single

Results: 3
Manufacturer
onsemiRohm Semiconductor
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V80 V100 V
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 7A, 10V24mOhm @ 7A, 10V24.7mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.6 nC @ 10 V18 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 30 V965 pF @ 50 V
Power Dissipation (Max)
2W (Ta), 15W (Tc)2.3W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-HSMT (3.2x3)Power33
Package / Case
8-PowerTDFN8-PowerVDFN
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
Power33
FDMC86324
MOSFET N-CH 80V 7A/20A POWER33
onsemi
3,555
In Stock
12,000
Factory
1 : $2.15000
Cut Tape (CT)
3,000 : $0.60734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
80 V
7A (Ta), 20A (Tc)
6V, 10V
23mOhm @ 7A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
965 pF @ 50 V
-
2.3W (Ta), 41W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
Power33
8-PowerTDFN
Power33
FDMC86102
MOSFET N-CH 100V 7A/20A POWER33
onsemi
3,950
In Stock
1 : $2.91000
Cut Tape (CT)
3,000 : $0.90700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
7A (Ta), 20A (Tc)
6V, 10V
24mOhm @ 7A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
965 pF @ 50 V
-
2.3W (Ta), 41W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
Power33
8-PowerTDFN
8-HSMT
RQ3L070BGTB1
NCH 60V 20A, HSMT8G, POWER MOSFE
Rohm Semiconductor
1,168
In Stock
1 : $1.54000
Cut Tape (CT)
3,000 : $0.42211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
7A (Ta), 20A (Tc)
4.5V, 10V
24.7mOhm @ 7A, 10V
2.5V @ 1mA
7.6 nC @ 10 V
±20V
460 pF @ 30 V
-
2W (Ta), 15W (Tc)
150°C (TJ)
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
Showing
of 3

7A (Ta), 20A (Tc) Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.